Small Signal Switching Diodes
2,696 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||
Not Available Online | Switching Diodes | SMD/SMT | SOT-457-6 | 80 V | 4 A | 300 mA | Quad | 4 ns | 1.2 V | 100 nA | + 150 C | IMP11 | Reel | IMP11 | |||||
Mfr: RGL34GHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Reel | |||||||||||||||||
Mfr: BAV20WS-HG3_A-08 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 200 V | 1 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | Reel | |||||
Mfr: BAV20WS-HG3_A-18 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 200 V | 1 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | DFN-1110D-3 | 90 V | 4.7 A | 300 mA | Dual | 4 ns | 855 mV | 500 uA | - 55 C | + 150 C | Reel | 934665881147 | |||||
Mfr: RGL41AHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Reel | |||||||||||||||||
Mfr: RGL41BHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Reel | |||||||||||||||||
0In Stock | Rectifiers | Reel | |||||||||||||||||
Mfr: HN1D01FU(T5L,F,T) TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 85V Vrm 80VR 300mA 2A IFSM 0.92V VF | 0In Stock | Switching Diodes | HN1D01 | Reel | |||||||||||||||
Mfr: VS-301URA240 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 300 Amp 2400 Volt 470 Amp IF(RMS) | 0In Stock | DO-205AB | VS-30xUR | Bulk | 301URA240 | ||||||||||||||
Mfr: VS-72HFLR100S05 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1000 Volt 70 Amp | 0In Stock | General Purpose Diodes | VSxxHFL | Bulk | 72HFLR100S05 | ||||||||||||||
Mfr: UMN11NFHTN TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | Switching Diodes | SMD/SMT | SOT-363-6 | 80 V | 4 A | 100 mA | Quad | 4 ns | 1.2 V | 100 nA | - 55 C | + 150 C | AEC-Q101 | Reel | UMN11NFH | |||
Mfr: UMN20NFHTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSmall Signal Switching Diodes 40V Vrm 0.1A Io Swiitching Diode | Not Available Online | Switching Diodes | SMD/SMT | SOT-363-6 | 80 V | 400 mA | 100 mA | Triple | 1.2 V | 10 uA | - 55 C | + 150 C | AEC-Q101 | Reel | UMN20NFH | ||||
Mfr: BAV199HMT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Dual | 3 us | 1.25 V | 5 nA | + 150 C | Reel | BAV199HM | |||||
0In Stock | General Purpose Diodes | Through Hole | DO-35-2 | 25 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Ammo Pack | |||||
Mfr: RGP30J-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600 Volt 3.0A 250ns 125 Amp IFSM | 0In Stock | Switching Diodes | Through Hole | DO-201AD-2 | 600 V | 125 A | 3 A | Single | 250 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | |||||
Mfr: RGP10K-E3/54 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.0A 800 Volt 500ns | 0In Stock | Switching Diodes | Through Hole | DO-204AL-2 | 800 V | 30 A | 1 A | Single | 500 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | RGP10K-E3/73 | ||||
Mfr: DAP202UT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSmall Signal Switching Diodes SWITCH 80V 100MA | Not Available Online | Switching Diodes | SMD/SMT | SOT-323-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | DAP202UT | Reel | DAP202U | ||||
Mfr: DHG60C600HB TTI: Not Assigned IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 600V | 0In Stock | Switching Diodes | Through Hole | TO-247AD-3 | 600 V | 200 A | 30 A | Dual | 40 ns | 3.11 V | 30 uA | - 55 C | + 150 C | DHG60C600HB | Tube | ||||
Mfr: BAS116QA-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineSmall Signal Switching Diodes BAS116QA-Q/SOT1215/DFN1010D-3 | Not Available Online | Switching Diodes | SMD/SMT | 215 mA | Single | 0.8 us | 1.1 V | 3 pA | - 65 C | + 150 C | Reel | 934669785147 | |||||||
Mfr: BAS21VD-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineSmall Signal Switching Diodes BAS21VD-Q/SOT457/SC-74 | Not Available Online | Switching Diodes | SMD/SMT | TSOP-6 | 200 V | 16 A | 200 mA | Triple | 16 ns | 1.25 V | 25 nA | - 65 C | + 150 C | Reel | 934667676165 | ||||
Mfr: DA228KFHT146 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSmall Signal Switching Diodes 80VVrm 80V Vr 0.1A Io 100mA | Not Available Online | Switching Diodes | SMD/SMT | SOT-346-3 | 80 V | 300 mA | 100 mA | Dual | 1.2 V | 100 nA | - 55 C | + 150 C | AEC-Q101 | Reel | DA228KFH | ||||
Mfr: RGP10GE-E3/53 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.0A 400 Volt 150ns Trim Leads | 0In Stock | Switching Diodes | Through Hole | DO-204AL-2 | 400 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | |||||
Mfr: RGP10B-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.0A 100 Volt 150ns | 0In Stock | Switching Diodes | Through Hole | DO-204AL-2 | 100 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | RGP10B-E3/54 |