Small Signal Switching Diodes
2,696 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAL99-G3-08 TTI: BAL99-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 70 Volt 250mA 6ns 2A IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 150 mA | Single | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAL99-G | Reel | BAL99-V-G-08 | |||
Mfr: VS-87HFL100S05 TTI: VS-87HFL100S05 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1000 Volt 85 Amp | 0In Stock | Power Diodes | Stud Mount | DO-203AB | 1 kV | 1.151 kA | 85 A | Single | 1.75 V | - 40 C | + 125 C | VSxxHFL | Kit | 87HFL100S05 | |||||
Mfr: RGL41A-E3/96 TTI: RGL41A-E3/96 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1 Amp 50 Volt 150ns | 0In Stock | Switching Diodes | SMD/SMT | DO-213AB-2 | 50 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: VS-HFA04TB60SL-M3 TTI: VS-HFA04TB60SL-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600V 4A IF (TO-263AB) 25A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 600 V | 25 A | 4 A | Single | 28 ns | 1.5 V | 170 nA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-HFA06TB120SL-M3 TTI: VS-HFA06TB120SL-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1200V 6A IF (TO-263AB) 80A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 1.2 kV | 80 A | 6 A | Single | 53 ns | 2.7 V | 260 nA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-HFA08TA60CSR-M3 TTI: VS-HFA08TA60CSR-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600V 8A IF (TO-263AB) 25A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 600 V | 25 A | 4 A | Dual | 28 ns | 1.5 V | 170 nA | - 55 C | + 150 C | Reel | |||||
Mfr: RS2K-M3/5BT TTI: RS2K-M3/5BT Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.5A, 800V, 500NS, FS, GPPSM RECT | 0In Stock | RS2K | Reel | ||||||||||||||||
Mfr: VS-HFA30TA60CSL-M3 TTI: VS-HFA30TA60CSL-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600V 2 x 15A IF (TO-263AB) 150A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 600 V | 150 A | 15 A | Dual | 42 ns | 1.3 V | 1 uA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-HFA08TA60CSL-M3 TTI: VS-HFA08TA60CSL-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600V 8A IF (TO-263AB) 25A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 600 V | 25 A | 4 A | Dual | 28 ns | 1.5 V | 170 nA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-HFA08TB120SR-M3 TTI: VS-HFA08TB120SR-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1200V 8A IF TO-220AC 130A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 1.2 kV | 130 A | 8 A | Single | 63 ns | 2.6 V | 310 nA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-87HFLR20S02 TTI: VS-87HFLR20S02 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 85 Amp 200 Volt | 0In Stock | General Purpose Diodes | VSxxHFL | Kit | 87HFLR20S02 | ||||||||||||||
Mfr: GSD2004A-G3-08 TTI: GSD2004A-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 300 Volt 225mA Dual Common Anode | 0In Stock | GSD2004A-G | Reel | GSD2004A-V-G-08 | |||||||||||||||
Mfr: VS-HFA08TB60SL-M3 TTI: VS-HFA08TB60SL-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600V 8A IF (TO-263AB) 60A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 600 V | 60 A | 8 A | Single | 37 ns | 1.4 V | 300 nA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-HFA08TB60SR-M3 TTI: VS-HFA08TB60SR-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600V 8A IF TO-220AC 60A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 600 V | 60 A | 8 A | Single | 37 ns | 1.4 V | 300 nA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-HFA16TA60CSL-M3 TTI: VS-HFA16TA60CSL-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600V 2 x 8A IF (TO-263AB) 60A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 600 V | 60 A | 8 A | Dual | 37 ns | 1.4 V | 300 nA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-HFA16TA60CSR-M3 TTI: VS-HFA16TA60CSR-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600V 2 x 8A IF (TO-263AB) 60A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 600 V | 60 A | 8 A | Dual | 37 ns | 1.4 V | 300 nA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-87HFL60S02 TTI: VS-87HFL60S02 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 85 Amp 600 Volt | 0In Stock | General Purpose Diodes | VSxxHFL | Kit | 87HFL60S02 | ||||||||||||||
Mfr: BAS20-G3-08 TTI: BAS20-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 200 Volt 200mA 50ns 2.5A IFSM | 0In Stock | BAS20-G | Reel | BAS20-V-G-08 | |||||||||||||||
Mfr: VS-HFA04SD60SR-M3 TTI: VS-HFA04SD60SR-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes Hexfreds - D-PAK-e3 | 0In Stock | Reel | |||||||||||||||||
Mfr: 1N4151W-G3-08 TTI: 1N4151W-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 75 Volt 500mA 2ns | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 500 mA | 150 mA | Single | 4 ns | 1.2 V | 25 nA | - 55 C | + 150 C | 1N4151W-G | Reel | 1N4151W-V-G-08 | |||
Mfr: VS-HFA15TB60SR-M3 TTI: VS-HFA15TB60SR-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600V 15A IF TO-220AC 150A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 600 V | 150 A | 15 A | Single | 50 ns | 1.3 V | 1 uA | - 55 C | + 150 C | Reel | |||||
Mfr: DPG30C300PC-TRL TTI: DPG30C300PC-TRL IXYS Availability: 0In StockSmall Signal Switching Diodes PWR DISC-FRED | 0In Stock | Rectifiers | SMD/SMT | TO-263-4 | 240 A | 15 A | Dual | 35 ns | 1.26 V | 1 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-8EWF02S-M3 TTI: VS-8EWF02S-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes New Input Diodes - D-PAK-e3 | 0In Stock | Power Diodes | SMD/SMT | 200 V | 150 A | 8 A | Single | 55 ns | 1.2 V | 2.6 A | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-HFA04SD60SLHM3 TTI: VS-HFA04SD60SLHM3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes Hexfreds - D-PAK-e3 | 0In Stock | AEC-Q101 | Reel | ||||||||||||||||
Mfr: 1N4150W-G3-08 TTI: 1N4150W-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 50 Volt 500mA 4ns | 0In Stock | Switching Diodes | SMD/SMT | 50 V | 200 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | 1N4150W | Reel | 1N4150W-V-G-08 |