Small Signal Switching Diodes
2,696 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAV99HYT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Dual | 4 ns | 1.25 V | 100 nA | + 150 C | Reel | BAV99HY | |||||
Mfr: BAW156HYT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Dual | 3 us | 1.25 V | 5 nA | + 150 C | Reel | BAW156HY | |||||
Mfr: DHG20C1200PB TTI: Not Assigned IXYS Availability: 0In StockSmall Signal Switching Diodes 20 Amps 1200V | 0In Stock | Switching Diodes | Through Hole | TO-220-3 | 1.2 kV | 60 A | 10 A | Dual | 200 ns | 2.22 V | 10 uA | - 55 C | + 150 C | DHG20C1200PB | Tube | ||||
Mfr: DA221ZMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Switching Diodes | SMD/SMT | SOT-723-3 | 20 V | 300 mA | 200 mA | Dual | 1 V | 100 nA | + 150 C | Reel | DA221ZM | ||||||
Mfr: BAS16TH-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineSmall Signal Switching Diodes BAS16TH-Q/SOT23/TO-236AB | Not Available Online | Switching Diodes | SMD/SMT | 215 mA | Single | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 934669627215 | |||||||
Mfr: BAS16LD,315 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAS16LD/SOD882D/XSON2 | 0In Stock | Switching Diodes | SMD/SMT | SOD-882D-2 | 100 V | 4 A | 215 mA | Single | 4 ns | 1.25 V | 500 nA | - 55 C | + 150 C | Reel | 934064565315 | ||||
Mfr: BAV99S,115 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAV99S/SOT363/SC-88 | 0In Stock | Switching Diodes | SMD/SMT | SOT-363-6 | 100 V | 4 A | 200 mA | Quad | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 934056610115 | ||||
Mfr: BAS16H,115 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAS16H/SOD123F/SOD2 | 0In Stock | Switching Diodes | SMD/SMT | SOD-123F-2 | 100 V | 4 A | 215 mA | Single | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 934058257115 | ||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 2 A | 350 mA | Single | 6 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS16 | Reel | |||||
Mfr: BAS116L-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineSmall Signal Switching Diodes BAS116L-Q/SOD882/DFN1006-2 | Not Available Online | Switching Diodes | SMD/SMT | 215 mA | Single | 0.8 us | 1.1 V | 3 pA | - 65 C | + 150 C | Reel | 934669782315 | |||||||
Not Available Online | Switching Diodes | SMD/SMT | SOT-23 | 215 mA | Single | 0.8 us | 1.1 V | 3 pA | - 65 C | + 150 C | Reel | 934669473215 | |||||||
Mfr: DAP222AMTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Switching Diode | SMD/SMT | SOT-416-3 | 80 V | 4 A | 300 mA | Common Anode | 4 ns | 1.2 V | 100 nA | + 150 C | Reel | ||||||
Mfr: VS-60EPU04LHN3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | Reel | |||||||||||||||||
0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 2 A | 300 mA | Single | 4 ns | 1.2 V | 500 mA | - 55 C | + 150 C | 1N4148W | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | S)D-123 | 75 V | 500 mA | 50 mA | Single | 4 ns | 1 V | 50 uA | - 55 C | + 150 C | 1N4151W | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 300 V | 4 A | 225 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004W | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 500 mA | 350 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | IMBD4148 | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 500 mA | 200 mA | Single | 4 ns | 1.1 V | 3 uA | - 65 C | + 150 C | MMBD7000 | Reel | |||||
Mfr: DAN202UT106 TTI: DAN202UT106 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes SWITCH 80V 100MA | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | DAN202U | Reel | DAN202U | ||||
Mfr: W0503SH200S0L TTI: W0503SH200S0L IXYS Availability: Not Available OnlineSmall Signal Switching Diodes SOFT RECOVERY STUD POWER DIODE | Not Available Online | Kit | |||||||||||||||||
Mfr: W0503RH200S0L TTI: W0503RH200S0L IXYS Availability: Not Available OnlineSmall Signal Switching Diodes SOFT RECOVERY STUD POWER DIODE | Not Available Online | Kit | |||||||||||||||||
Mfr: DAN217UT106 TTI: DAN217UT106 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes SW 80V 300MA | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 200 nA | + 150 C | DAN217U | Reel | DAN217U | ||||
0In Stock | Switching Diodes | SMD/SMT | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | - 55 C | + 150 C | DAN222 | Reel | DAN222 | |||||
Mfr: BAV19W-G3-08 TTI: BAV19W-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 120 Volt 200mA 50ns 1A IFSM | 0In Stock | BAV19W-G | Reel | BAV19W-V-G-08 | |||||||||||||||
Mfr: VS-HFA04TB60SL-M3 TTI: VS-HFA04TB60SL-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600V 4A IF (TO-263AB) 25A IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 600 V | 25 A | 4 A | Single | 28 ns | 1.5 V | 170 nA | - 55 C | + 150 C | Reel |