Small Signal Switching Diodes
2,696 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DAP202UMTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes 3-Phase Brushless Motor Driver | 0In Stock | Switching Diodes | SMD/SMT | SOT-323FL-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | Reel | DAP202UM | |||||
0In Stock | Switching Diodes | SMD/SMT | SOT-363-6 | 80 V | 400 mA | 225 mA | Triple | 1.2 V | 10 nA | + 150 C | UMN20N | Reel | UMN20N | ||||||
Mfr: DAN222WMTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes Diode Switching 80V 0.1A | 0In Stock | Switching Diodes | SMD/SMT | SOT-416FL-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | DAN222WM | Reel | DAN222WM | ||||
0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 85 V | 4 A | 200 mA | Single | 0.8 us | 1.25 V | 3 nA | - 55 C | + 155 C | Reel | 934666113135 | |||||
Mfr: BAV21WS-HE3_A-08 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 250 V | 1 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | TO-236AB-3 | 100 V | 4 A | 215 mA | Dual | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 933215370215 | |||||
Mfr: RF052VYM2SFHTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Fast Recovery Diodes | SMD/SMT | SOD-323HE-2 | 200 V | 6 A | 500 mA | Single | 11 ns | 850 mV | 10 nA | + 150 C | AEC-Q101 | Reel | |||||
Mfr: BAV199,215 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAV199/SOT23/TO-236AB | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 85 V | 4 A | 160 mA | Dual | 3 us | 1.25 V | 3 nA | - 65 C | + 150 C | Reel | 934032640215 | ||||
Mfr: DAN202KFHT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Switching Diodes | SMD/SMT | SOT-346-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | AEC-Q101 | Reel | DAN202KFH | ||||
Mfr: DHG10C600PB TTI: Not Assigned IXYS Availability: 0In StockSmall Signal Switching Diodes 10 Amps 600V | 0In Stock | Switching Diodes | Through Hole | TO-220-3 | 600 V | 40 A | 5 A | Dual | 35 ns | 3.07 V | 10 uA | - 55 C | + 150 C | DHG10C600PB | Tube | ||||
Mfr: DA223AMFHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Switching Diode | SMD/SMT | SOT-416-3 | 60 V | 300 mA | 200 mA | Dual | 1.2 V | 100 nA | + 150 C | AEC-Q101 | Reel | ||||||
Not Available Online | Switching Diodes | SMD/SMT | SC-70-3 | 250 V | 9 A | 225 mA | Single | 50 ns | 1.25 V | 100 uA | - 55 C | + 150 C | Reel | 934667681115 | |||||
Mfr: MCL4154-TR3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 35 Volt 200mA 2.0 Amp IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | MicroMELF-2 | 35 V | 2 A | 150 mA | Single | 4 ns | 1 V | 100 nA | - 65 C | + 175 C | Reel | |||||
Mfr: DA228UT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes SW 80V 200MA | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 80 V | 300 mA | 200 mA | Dual | 1.2 V | 10 nA | + 150 C | DA228U | Reel | DA228U | |||||
Mfr: BAS40-04-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineSmall Signal Switching Diodes BAS40-04-Q/SOT23/TO-236AB | Not Available Online | AEC-Q101 | Reel | 934665906235 | |||||||||||||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 150 mA | Common Anode | 6 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAW56 | Reel | |||||
Mfr: BAS116HYFHT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Single | 3 us | 1.25 V | 5 nA | + 150 C | Reel | BAS116HYFH | |||||
0In Stock | Switching Diode | SMD/SMT | SOT-416-3 | 60 V | 300 mA | 200 mA | Dual | 1.2 V | 100 nA | + 150 C | Reel | ||||||||
Mfr: BAV70QA-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineSmall Signal Switching Diodes BAV70QA-Q/SOT1215/DFN1010D-3 | Not Available Online | Switching Diodes | SMD/SMT | 300 mA | Single | 4 ns | 1 V | 500 nA | - 65 C | + 150 C | Reel | 934669784147 | |||||||
Mfr: 1N4151WS-HE3_A-18 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 75 V | 500 mA | 50 mA | Single | 4 ns | 1 V | 50 nA | - 55 C | + 150 C | Reel | |||||
Mfr: 1N4448WS-HE3_A-18 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 100 V | 350 mA | 100 mA | Single | 4 ns | 1 V | 1 uA | - 55 C | + 150 C | Reel | |||||
Mfr: BAV199QC-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineSmall Signal Switching Diodes BAV199QC-Q/SOT8009/DFN1412D-3 | Not Available Online | Switching Diodes | SMD/SMT | DFN-1412D-3 | 85 V | 9.1 A | 215 mA | Dual | 0.8 us | 1.25 V | 5 nA | - 55 C | + 150 C | Reel | 934665877147 | ||||
Mfr: BAS521B-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineSmall Signal Switching Diodes BAS521B-Q/SOD523/SC-79 | Not Available Online | Switching Diodes | SMD/SMT | SOD-523-2 | 200 V | 9.4 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | Reel | 934667689115 | ||||
Mfr: CRG09A,RXGQ TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | Rectifiers | SMD/SMT | SFLAT-2 | 400 V | 15 A | 1 A | Single | 1 V | 5 uA | + 150 C | Reel | |||||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 120 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS19 | Reel |