Small Signal Switching Diodes
2,696 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMBD7000,215 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes PMBD7000/SOT23/TO-236AB | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Dual | 4 ns | 1.1 V | 500 nA | - 65 C | + 150 C | Reel | 933859210215 | ||||
Mfr: DPG60C200HB TTI: Not Assigned IXYS Availability: Not Available OnlineSmall Signal Switching Diodes 60 Amps 200V | Not Available Online | Switching Diodes | Through Hole | TO-247AD-3 | 200 V | 360 A | 30 A | Common Cathode | 35 ns | 1.63 V | 1 uA | - 55 C | + 175 C | DPG60C200 | Tube | ||||
0In Stock | Switching Diodes | SMD/SMT | SOT-143B-4 | 250 V | 9 A | 225 mA | Dual | 50 ns | 1.25 V | 100 nA | - 65 C | + 150 C | Reel | 933720770215 | |||||
Mfr: BAV70M,315 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAV70M/SOT883/XQFN3 | 0In Stock | Switching Diodes | SMD/SMT | DFN-1006-3 | 100 V | 4 A | 150 mA | Dual | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 934061269315 | ||||
0In Stock | Switching Diodes | Through Hole | ISOPLUS220-3 | 300 V | 450 A | 60 A | Dual | 35 ns | 1.57 V | 1 uA | - 55 C | + 175 C | DPG30P300 | Tube | |||||
Not Available Online | General Purpose Diodes | Through Hole | TO-247 | 1.44 kV | 700 A | 60 A | Single | 230 ns | 2.04 V | 200 uA | - 55 C | + 150 C | DH60-14A | Tube | |||||
Mfr: DPG30I300HA TTI: Not Assigned IXYS Availability: 0In StockSmall Signal Switching Diodes 300V 30A HFRED | 0In Stock | Through Hole | TO-247AD-2 | 360 A | 30 A | Single | 35 ns | 1.63 V | 1 uA | - 55 C | + 150 C | DPG30I300 | Tube | ||||||
Mfr: DPG60IM300PC TTI: Not Assigned IXYS Availability: Not Available OnlineSmall Signal Switching Diodes 60 Amps 300V | Not Available Online | Switching Diodes | SMD/SMT | D2PAK-3 (TO-263-3) | 300 V | 550 A | 60 A | Single | 35 ns | 1.78 V | 1 uA | - 55 C | + 150 C | DPG60IM300 | Reel | DPG60IM300PC-TRL | |||
0In Stock | General Purpose Diodes | Through Hole | SIP-9 | 80 V | 300 mA | 100 mA | Common Anode | 4 ns | 1.2 V | 1 uA | - 25 C | + 80 C | |||||||
Mfr: 1SS399TE85LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 400V Switching High-Speed Diode | 0In Stock | Switching Diodes | SMD/SMT | SOT-24-4 | 420 V | 2 A | 100 mA | Dual | 1SS399 | Reel | |||||||||
Mfr: 1SS361FV,L3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching diode, 80V 3 pins, VESM 0.1A | 0In Stock | Switching Diodes | SMD/SMT | VESM-3 | 85 V | 2 A | 100 mA | Dual | 1.6 ns | 900 mV | 500 nA | - 55 C | + 150 C | 1SS361 | AEC-Q101 | Reel | |||
Mfr: BAV201-GS18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 120 Volt 625mA | 0In Stock | General Purpose Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 120 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV20x | Reel | ||||
Mfr: RGP30M-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1000 Volt 3.0A 500ns 125 Amp IFSM | Not Available Online | Switching Diodes | Through Hole | DO-201AD-2 | 1 kV | 125 A | 3 A | Single | 500 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | |||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 150 mA | Single | 6 ns | 1.25 V | 50 nA | - 55 C | + 150 C | BAS16D | Reel | ||||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 200 V | 1.7 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 65 C | + 150 C | Reel | 933502030215 | |||||
Mfr: BAS16HYT116 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Single | 4 ns | 1.25 V | 500 nA | + 150 C | Reel | BAS16HY | |||||
Mfr: DAP202FMT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | Reel | DAP202FM | |||||
0In Stock | Switching Diodes | SMD/SMT | SOD-123-2 | 50 V | 200 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | 1N4150W | AEC-Q101 | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 75 V | 500 nA | 50 mA | Single | 4 ns | 1 V | 50 nA | - 55 C | + 150 C | 1N4448W | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | SC-74-6 | 85 V | 2 A | 1 mA | Dual | 1.6 ns | 610 mV | 500 nA | - 55 C | + 125 C | Reel | ||||||
Not Available Online | Reel | 934667680215 | |||||||||||||||||
Mfr: BAS21LD-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineSmall Signal Switching Diodes BAS21LD-Q/SOD882D/DFN1006-2 | Not Available Online | Reel | 934667686315 | ||||||||||||||||
Mfr: BAS21PG-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineSmall Signal Switching Diodes BAS21PG-Q/SOT353/UMT5 | Not Available Online | Reel | 934667683115 | ||||||||||||||||
Mfr: BAS21TH-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineSmall Signal Switching Diodes BAS21TH-Q/SOT23/TO-236AB | Not Available Online | Switching Diodes | SMD/SMT | SOT-23-3 | 250 V | 9 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 175 C | Reel | 934667688235 | ||||
Mfr: DAP222AMFHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Switching Diode | SMD/SMT | SOT-416-3 | 80 V | 4 A | 300 mA | Common Anode | 4 ns | 1.2 V | 100 nA | + 150 C | AEC-Q101 | Reel |