Small Signal Switching Diodes
2,696 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAS516,135 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAS516/SOD523/SC-79 | 0In Stock | Switching Diodes | SMD/SMT | SOD-523-2 | 85 V | 4 A | 250 mA | Single | 4 ns | 1.25 V | 1 uA | - 65 C | + 150 C | Reel | 934055217135 | ||||
0In Stock | Switching Diodes | SMD/SMT | SOT-143B-4 | 250 V | 9 A | 225 mA | Dual | 50 ns | 1.25 V | 100 nA | - 65 C | + 150 C | Reel | 933720770235 | |||||
Mfr: BAW101,215 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAW101/SOT143/SOT4 | 0In Stock | Switching Diodes | SMD/SMT | SOT-143B-4 | 600 V | 4.5 A | 250 mA | Dual | 50 ns | 1.1 V | 150 nA | - 65 C | + 150 C | Reel | 934057613215 | ||||
Mfr: HN2D01FTE85LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode 3 Circuit 0.08A 80V | 0In Stock | Switching Diodes | SMD/SMT | SOT-26-6 | 85 V | 1 A | 80 mA | Triple | 1.6 ns | 980 mV | 500 nA | - 55 C | + 125 C | HN2D01 | Reel | ||||
Mfr: HN2D01JE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode 2 Circuit 0.1A 80V | 0In Stock | Switching Diodes | SMD/SMT | SOT-553 | 85 V | 1 A | 100 mA | Dual | 1.6 ns | 980 mV | 500 nA | - 55 C | + 150 C | HN2D01 | Reel | ||||
Mfr: 1SS400CMT2R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes High Speed Switching Diode | 0In Stock | Switching Diodes | SMD/SMT | SOD-923-2 | 90 V | 500 mA | 225 mA | Single | 4 ns | 1.2 V | 100 nA | + 150 C | Reel | 1SS400CM | |||||
Mfr: DAP222ZMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Switching Diodes | SMD/SMT | SOT-723-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | Reel | DAP222ZM | |||||
Mfr: BAV300-TR3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 60 Volt 625mA | 0In Stock | General Purpose Diodes | SMD/SMT | MicroMELF-2 | 60 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | ||||
Mfr: BAV301-TR3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 120 Volt 625mA | 0In Stock | General Purpose Diodes | SMD/SMT | MicroMELF-2 | 120 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | ||||
Mfr: RGL34DHE3/98 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 200 Volt 0.5A 150ns 10 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | DO-213AA-2 | 200 V | 10 A | 500 mA | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | AEC-Q100 | Reel | ||||
Not Available Online | Switching Diodes | SMD/SMT | SOT-363-6 | 80 V | 4 A | 300 mA | Triple | 4 ns | 1.2 V | 100 nA | + 150 C | UMN10N | Reel | UMN10N | |||||
0In Stock | Switching Diodes | SMD/SMT | SOT-353-5 | 80 V | 250 mA | 80 mA | Quad | 4 ns | 900 mV | 100 nA | + 150 C | UMP1N | Reel | UMP1N | |||||
Mfr: DHG20I1200PA TTI: Not Assigned IXYS Availability: 0In StockSmall Signal Switching Diodes 20 Amps 1200V | 0In Stock | Switching Diodes | Through Hole | TO-220-2 | 1.2 kV | 150 A | 20 A | Single | 200 ns | 2.24 V | 30 uA | - 55 C | + 150 C | DHG20I1200PA | Tube | ||||
Mfr: LL4154-GS18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 35 Volt 300mA 2.0 Amp IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | MiniMELF SOD-80-2 | 35 V | 2 A | 300 mA | Single | 4 ns | 1 V | 100 nA | - 65 C | + 175 C | Reel | |||||
Mfr: MCL4154-TR TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 35 Volt 200mA 2.0 Amp IFSM | 0In Stock | General Purpose Diodes | SMD/SMT | MicroMELF-2 | 35 V | 2 A | 150 mA | Single | 4 ns | 1 V | 100 nA | - 65 C | + 175 C | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV20x | Reel | |||||
Mfr: DAN235FMFHT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Band Switching Diodes | SMD/SMT | SOT-323-3 | 35 V | 10 mA | Dual | 1 V | 10 nA | + 150 C | AEC-Q101 | Reel | DAN235FMFH | ||||||
Mfr: BAV19WS-HG3_A-08 TTI: Not Assigned Vishay Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 120 V | 1 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | Reel | |||||
Mfr: BAV70SRA-QZ TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAV70SRA-Q/SOT1268/DFN1412-6 | 0In Stock | Switching Diodes | SMD/SMT | 355 mA | Single | 4 ns | 1 V | 500 nA | - 65 C | + 150 C | Reel | 934669787147 | |||||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 300 V | 4 A | 225 mA | Dual | 50 ns | 830 mV | 100 uA | - 55 C | + 150 C | GSD2004A | Reel | |||||
Mfr: BAS21QA-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineSmall Signal Switching Diodes BAS21QA-Q/SOT1215/DFN1010D-3 | Not Available Online | Reel | 934667685147 | ||||||||||||||||
Mfr: BAS21TH-QR TTI: Not Assigned Nexperia Availability: Not Available OnlineSmall Signal Switching Diodes BAS21TH-Q/SOT23/TO-236AB | Not Available Online | Switching Diodes | SMD/SMT | SOT-23-3 | 250 V | 9 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 175 C | Reel | 934667688215 | ||||
Mfr: BAV756S-QX TTI: Not Assigned Nexperia Availability: Not Available OnlineSmall Signal Switching Diodes BAV756S-Q/SOT363/SC-88 | Not Available Online | Switching Diodes | SMD/SMT | 215 mA | Single | 4 ns | 1 V | 500 nA | - 65 C | + 150 C | Reel | 934669826115 | |||||||
Not Available Online | Switching Diodes | SMD/SMT | SOT-23-3 | 50 V | 4 A | 215 mA | Common Cathode | 4 ns | 855 mV | 30 uA | - 55 C | + 150 C | Reel | 934667795215 | |||||
Mfr: 1SS308(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 80V Switching High-Speed Diode | 0In Stock | Switching Diodes | SMD/SMT | SOT-25-5 | 85 V | 2 A | 100 mA | Quad | 1.6 ns | 920 mV | 500 nA | - 55 C | + 125 C | 1SS308 | Reel |