Small Signal Switching Diodes
2,696 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAV199,215 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAV199/SOT23/TO-236AB | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 85 V | 4 A | 160 mA | Dual | 3 us | 1.25 V | 3 nA | - 65 C | + 150 C | Reel | 934032640215 | ||||
Mfr: RS2KHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.5A, 800V, 500nS SMB, FS, GPP SM RECT | 0In Stock | Switching Diodes | SMD/SMT | 800 V | 50 A | 1.5 A | Single | 500 ns | 1.3 V | 5 uA | - 55 C | + 150 C | RS2K | AEC-Q101 | Reel | ||||
Mfr: RFUS20TM6S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSmall Signal Switching Diodes DIODE SWITCH 600V 20A 3PIN | Not Available Online | Super Fast Recovery Diode | Through Hole | TO-220NFM-3 | 600 V | 100 A | 20 A | Single | 23 ns | 2.3 V | 10 uA | + 150 C | RFUS20TM6S | Bulk | RFUS20TM6SC9 | ||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 4 A | 215 mA | Single | 4 ns | 1.25 V | 1 uA | - 65 C | + 150 C | Reel | 933986070215 | |||||
Mfr: BAS16VV,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineSmall Signal Switching Diodes BAS16VV/SOT666/SOT6 | Not Available Online | Switching Diodes | SMD/SMT | SOT-666-6 | 100 V | 4 A | 200 mA | Triple | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 934058225115 | ||||
Mfr: BAS21VD,135 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAS21VD/SOT457/SC-74 | 0In Stock | Switching Diodes | SMD/SMT | TSOP-6 | 250 V | 16 A | 200 mA | Triple | 50 ns | 1.25 V | 100 nA | - 65 C | + 150 C | BAS21 | Reel | 934057662135 | |||
0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 110 V | 10 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 65 C | + 150 C | Reel | 933723180215 | |||||
Mfr: BAV23S,215 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAV23S/SOT23/TO-236AB | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 250 V | 9 A | 225 mA | Dual | 50 ns | 1.25 V | 100 nA | - 65 C | + 150 C | Reel | 933947770215 | ||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Dual | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 933184910215 | |||||
0In Stock | Switching Diodes | SMD/SMT | 85 V | 1 A | 80 mA | Triple | 1.6 ns | 980 mV | 500 nA | - 55 C | + 125 C | AEC-Q101 | Reel | ||||||
Mfr: RGP10M-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1.0A 1000 Volt 500ns | Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 1 kV | 30 A | 1 A | Single | 500 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | RGP10M-E3/54 | ||||
Mfr: BAS521,115 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAS521/SOD523/SC-79 | 0In Stock | Switching Diodes | SMD/SMT | SOD-523-2 | 300 V | 4.5 A | 250 mA | Single | 50 ns | 1.1 V | 150 nA | - 65 C | + 150 C | Reel | 934057766115 | ||||
Mfr: RGF1BHE3/67A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1 Amp 100 Volt 150ns 30 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | DO-214BA-2 | 100 V | 30 A | 1 A | Single | 150 ns | 1.3 V | - 65 C | + 175 C | AEC-Q100 | Reel | |||||
0In Stock | Switching Diode | SMD/SMT | SOT-416-3 | 20 V | 300 mA | 200 mA | Dual | 1 V | 100 nA | + 150 C | Reel | ||||||||
Not Available Online | Switching Diodes | SMD/SMT | TO-236AB-3 | 120 V | 9 A | 200 mA | Single | 50 ns | 1.25 V | 100 uA | - 55 C | + 150 C | Reel | 934667677235 | |||||
Mfr: 1SS361CT,L3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 80V Switching High-Speed Diode | 0In Stock | Switching Diodes | SMD/SMT | SOT-883-3 | 85 V | 2 A | 100 mA | Dual | 1.6 ns | 900 mV | 500 nA | + 150 C | 1SS361 | Reel | |||||
Mfr: 1SS190TE85LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 80V Switching Diode S-Mini High | 0In Stock | Switching Diodes | SMD/SMT | SOT-346-3 | 85 V | 2 A | 100 mA | Single | 1.6 ns | 920 mV | 500 nA | - 55 C | + 125 C | 1SS190 | Reel | ||||
Mfr: 1SS307(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching diode, 30V 3 pins, S-Mini 0.1A | 0In Stock | Switching Diodes | SMD/SMT | SC-59-3 | 35 V | 1 A | 100 mA | Single | 1 V | 10 nA | - 55 C | + 125 C | 1SS307 | Reel | |||||
Mfr: 1SS306TE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes 0.1A 200V Switching High-Speed Diode | Not Available Online | Switching Diodes | SMD/SMT | SC-61 | 250 V | 2 A | 300 mA | Single | 30 ns | 900 mV | 1 uA | - 55 C | + 125 C | 1SS306 | Reel | ||||
Mfr: BAS21J,115 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAS21J/SOD323F/SOD323F | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 300 V | 3 A | 250 mA | Single | 50 ns | 1.1 V | 150 nA | - 65 C | + 150 C | BAS21 | Reel | 934060933115 | |||
Mfr: DAN217FHT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Switching Diodes | SMD/SMT | SOT-346-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | AEC-Q101 | Reel | DAN217FH | ||||
Mfr: DAN222AMFHTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Switching Diode | SMD/SMT | SOT-416-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | Reel | ||||||
Mfr: BAV200-GS08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 60 Volt 625mA | 0In Stock | General Purpose Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 60 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV20x | Reel | ||||
Mfr: BAV201-GS08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 120 Volt 625mA | 0In Stock | Switching Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 120 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV20x | Reel | ||||
Mfr: LS4151-GS18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 75 Volt 150mA 2.0 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOD-80-2 | 75 V | 2 A | 300 mA | Single | 4 ns | 1 V | 50 nA | - 65 C | + 175 C | Reel |