Small Signal Switching Diodes
2,708 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LS4148-GS08 TTI: LS4148-GS08 Vishay Semiconductors Availability: 40,000In StockSmall Signal Switching Diodes 100V Io/150mA T/R | 40,000In Stock | Switching Diodes | SMD/SMT | MELF | 100 V | 2 A | 300 mA | Single | 8 ns | 1 V | 5 nA | - 65 C | + 175 C | Reel | |||||
Mfr: 1N4148W-E3-18 TTI: 1N4148W-E3-18 Vishay Semiconductors Availability: 10,000In StockSmall Signal Switching Diodes 75V, 300mA Small Signal Fast Switching Diode | 10,000In Stock | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 2 A | 150 mA | Single | 4 ns | 1.2 V | 5 uA | - 55 C | + 150 C | 1N4148W | Reel | ||||
Mfr: MMBD7000-E3-08 TTI: MMBD7000-E3-08 Vishay Semiconductors Availability: 9,000In StockSmall Signal Switching Diodes 100 Volt 200mA 4ns 500mA IFSM | 9,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 500 mA | 200 mA | Dual | 4 ns | 1.1 V | 3 uA | - 55 C | + 150 C | MMBD7000 | Reel | ||||
Mfr: MCL4448-TR TTI: MCL4448-TR Vishay Semiconductors Availability: 7,500In StockSmall Signal Switching Diodes 100 Volt 100mA 2.0 Amp IFSM | 7,500In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 100 V | 2 A | 150 mA | Single | 8 ns | 1 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: VS-8EWF06S-M3 TTI: VS-8EWF06S-M3 Vishay Semiconductors Availability: 6,900In StockSmall Signal Switching Diodes New Input Diodes - D-PAK-e3 | 6,900In Stock | Power Diodes | SMD/SMT | 600 V | 150 A | 8 A | Single | 55 ns | 1.2 V | 2.6 A | - 40 C | + 150 C | Reel | ||||||
30,000In Stock | Switching Diodes | Through Hole | DO-35 | 50 V | 4 A | 300 mA | Single | 4 ns | 1 V | 100 nA | - 65 C | + 175 C | 1N4150 | Reel | |||||
Mfr: LL4148-M-08 TTI: LL4148-M-08 Vishay Semiconductors Availability: 7,500In StockSmall Signal Switching Diodes Switching Diode GenpurpMinimelf-e2-M | 7,500In Stock | Switching Diodes | SMD/SMT | 100 V | 2 A | 300 mA | Single | 8 ns | 860 mV | 5 uA | - 65 C | + 175 C | LL4148-M | Reel | |||||
Mfr: GSD2004A-E3-08 TTI: GSD2004A-E3-08 Vishay Semiconductors Availability: 12,000In StockSmall Signal Switching Diodes 300 Volt 225mA Dual Common Anode | 12,000In Stock | Switching Diodes | SMD/SMT | SOT-23 | 300 V | 4 A | 225 mA | Dual | 50 ns | 830 mV | 100 uA | - 55 C | + 150 C | GSD2004A | Reel | ||||
Mfr: RGF1G-E3/67A TTI: RGF1G-E3/67A Vishay Semiconductors Availability: 1,500In Stock6,000 On Order Expected 17-Dec-26 Small Signal Switching Diodes 1 Amp 400 Volt 150ns 30 Amp IFSM | 1,500In Stock6,000 On Order Expected 17-Dec-26 | Switching Diodes | SMD/SMT | DO-214BA-2 | 400 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: PMLL4153,115 TTI: PMLL4153,115 Nexperia Availability: 315,000In StockSmall Signal Switching Diodes PMLL4153/SOD80/LLDS | 315,000In Stock | Switching Diodes | SMD/SMT | SOD-80C-2 | 75 V | 4 A | 200 mA | Single | 4 ns | 880 mV | 50 nA | - 65 C | + 200 C | Reel | 933834730115 | ||||
Mfr: RFN1L6STE25 TTI: RFN1L6STE25 ROHM Semiconductor Availability: 9,000In StockSmall Signal Switching Diodes Diode Switching 600V 0.8A | 9,000In Stock | Fast Recovery Diode | SMD/SMT | DO-214AC-2 | 600 V | 15 A | 800 mA | Single | 35 ns | 1.45 V | 1 uA | RFN1L6S | Reel | RFN1L6S | |||||
Mfr: DAN202FMFHT106 TTI: DAN202FMFHT106 ROHM Semiconductor Availability: 18,000In StockSmall Signal Switching Diodes DIODE-SS 80V 100MW SOT-323-3 | 18,000In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | Reel | DAN202FMFH | |||||
Mfr: BAV70W,115 TTI: BAV70W,115 Nexperia Availability: 3,000In StockSmall Signal Switching Diodes BAV70W/SOT323/SC-70 | 3,000In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 100 V | 4 A | 175 mA | Dual | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 934024390115 | ||||
Mfr: LL4151-GS08 TTI: LL4151-GS08 Vishay Semiconductors Availability: 7,500In StockSmall Signal Switching Diodes 75 Volt 50mA | 7,500In Stock | Switching Diodes | SMD/SMT | SOD-80 | 75 V | 2 A | 150 mA | Single | 4 ns | 1 V | 50 nA | - 65 C | + 175 C | Reel | |||||
Mfr: BAS21-E3-08 TTI: BAS21-E3-08 Vishay Semiconductors Availability: 3,000In StockSmall Signal Switching Diodes 250 Volt Fast Switch | 3,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 250 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS21 | Reel | ||||
Mfr: DAN212KT146 TTI: DAN212KT146 ROHM Semiconductor Availability: 27,000In StockSmall Signal Switching Diodes 80V 100MA | 27,000In Stock | Switching Diodes | SMD/SMT | SC-59-3 | 80 V | 4 A | 300 mA | Single | 4 ns | 1.2 V | 100 nA | - 55 C | + 150 C | DAN212K | Reel | ||||
Mfr: RGF1G-E3/5CA TTI: RGF1G-E3/5CA Vishay Semiconductors Availability: 13,000In Stock500,500 On Order Expected Small Signal Switching Diodes RECT 400V 1A SM FST SWTCH | 13,000In Stock500,500 On Order Expected | Switching Diodes | SMD/SMT | DO-214BA | 400 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
40,000In Stock | Switching Diodes | Through Hole | DO-35 | 35 V | 2 A | 300 mA | Single | 4 ns | 1 V | 100 nA | - 65 C | + 175 C | 1N4154 | Reel | |||||
9,000In Stock | Switching Diodes | SMD/SMT | SOT-343-4 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | DA227 | Reel | DA227 | |||||
50,000In Stock | Switching Diodes | Through Hole | DO-35 | 100 V | 1 A | 300 mA | Single | 4 ns | 1 V | 5 uA | - 65 C | + 175 C | 1N914 | Ammo Pack | |||||
Mfr: VS-HFA25TB60SL-M3 TTI: VS-HFA25TB60SL-M3 Vishay Semiconductors Availability: 8,800In Stock15,200 On Order Expected 09-Dec-26 Small Signal Switching Diodes 600V 25A IF (TO-263AB) 225A IFSM | 8,800In Stock15,200 On Order Expected 09-Dec-26 | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 600 V | 225 A | 25 A | Single | 50 ns | 1.3 V | 1.5 uA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-HFA16TB120SL-M3 TTI: VS-HFA16TB120SL-M3 Vishay Semiconductors Availability: 9,600In Stock15,200 On Order Expected Small Signal Switching Diodes 1200V 16A IF (TO-263AB) 190A IFSM | 9,600In Stock15,200 On Order Expected | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 1.2 kV | 190 A | 16 A | Single | 90 ns | 2.5 V | 750 nA | - 55 C | + 150 C | Reel | |||||
2,532,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Single | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 933460620215 | |||||
Mfr: 1N4148WS-E3-08 TTI: 1N4148WS-E3-08 Vishay Semiconductors Availability: 174,000In Stock180,000 On Order Expected Small Signal Switching Diodes 100 Volt 350mA | 174,000In Stock180,000 On Order Expected | Switching Diodes | SMD/SMT | SOD-323-2 | 100 V | 350 mA | 150 mA | Single | 4 ns | 1.2 V | 100 uA | - 55 C | + 150 C | 1N4148WS | Reel | ||||
Mfr: BAS316-AU-R1-000A1 TTI: BAS316-AU-R1-000A1 Panjit Availability: 20,000In Stock250,000 On Order Expected 15-Dec-26 Small Signal Switching Diodes DIODE-SS 100V 4A SOD-323 | 20,000In Stock250,000 On Order Expected 15-Dec-26 | SMD/SMT | 100 V | 4 A | 150 mA | Single | 4 ns | 1.25 V | 500 nA | - 55 C | + 150 C | AEC-Q101 | Reel |