Small Signal Switching Diodes
2,696 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Switching Diodes | SMD/SMT | SOT-416-3 | 20 V | 300 mA | 200 mA | Dual | 1 V | 100 nA | + 150 C | DA221 | Reel | DA221 | ||||||
Mfr: BYM11-600-E3/97 TTI: BYM11-600-E3/97 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600 Volt 1.0A 250ns Glass Passivated | 0In Stock | Switching Diodes | SMD/SMT | DO-213AB-2 | 600 V | 30 A | 1 A | Single | 250 ns | 1.3 V | 5 uA | - 65 C | + 175 C | BYM11 | Reel | BYM11-600-E3/96 | |||
Mfr: LS4151GS08 TTI: LS4151GS08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 75 Volt 150mA 2.0 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOD-80-2 | 75 V | 2 A | 300 mA | Single | 4 ns | 1 V | 50 nA | - 65 C | + 175 C | Reel | |||||
Mfr: MMBD6050-E3-08 TTI: MMBD6050-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 70 Volt 200mA 4ns 500mA IFSM | 0In Stock | Switching Diodes | SMD/SMT | 70 V | 500 mA | 200 mA | Single | 4 ns | 1.1 V | 100 nA | - 55 C | + 150 C | MMBD6050 | Reel | |||||
Mfr: RFUH10NS6STL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes Diode Switching 600V 10A | 0In Stock | Super Fast Recovery Diode | SMD/SMT | TO-263S-3 | 600 V | 60 A | 10 A | Single | 25 ns | 2.8 V | 10 uA | + 150 C | RFUH10NS6 | Reel | RFUH10NS6S | ||||
0In Stock | DPF60C200HJ | Tube | |||||||||||||||||
0In Stock | Switching Diodes | Through Hole | ISOPLUS220-3 | 400 V | 130 A | 10 A | Dual | 45 ns | 1.48 V | 1 uA | - 55 C | + 150 C | DPG10P400 | Tube | |||||
Mfr: 1SS370TE85LF TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 200V Switching High-Speed Diode | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 250 V | 2 A | 100 mA | Single | 10 ns | 900 mV | 1 uA | - 55 C | + 125 C | 1SS370 | Reel | ||||
Mfr: DAP236UT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes SWITCH BAND 35V | 0In Stock | Band Switching Diodes | SMD/SMT | SOT-323-3 | 35 V | 10 mA | Dual | 1 V | 10 nA | + 125 C | DAP236UT | Reel | DAP236U | ||||||
Mfr: DPG10I400PM TTI: Not Assigned IXYS Availability: 0In StockSmall Signal Switching Diodes 10 Amps 400V | 0In Stock | General Purpose Diodes | Through Hole | TO-220ACFP-2 | 400 V | 100 A | 10 A | Single | 45 ns | 1.04 V | - 55 C | + 150 C | DPG10I400 | Tube | |||||
0In Stock | General Purpose Diodes | Through Hole | DO-35-2 | 60 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Reel | |||||
Mfr: BAV303-TR3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 250 Volt 625mA | 0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | ||||
Mfr: DHG5I600PM TTI: Not Assigned IXYS Availability: 0In StockSmall Signal Switching Diodes 5 Amps 600V | 0In Stock | Switching Diodes | Through Hole | TO-220-2 FP | 600 V | 40 A | 5 A | Single | 35 ns | 2.98 V | 10 uA | - 55 C | + 150 C | DHG5I600PM | Tube | ||||
Mfr: BAS116,235 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAS116/SOT23/TO-236AB | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 85 V | 4 A | 215 mA | Single | 3 us | 1.25 V | 3 pA | - 65 C | + 150 C | Reel | 934032170235 | ||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Single | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 933460620235 | |||||
Mfr: BAV70W,135 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAV70W/SOT323/SC-70 | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 100 V | 4 A | 175 mA | Dual | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 934024390135 | ||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 60 V | 4 A | 215 mA | Dual | 4 ns | 1 V | 100 nA | - 65 C | + 150 C | Reel | 933700010235 | |||||
Mfr: BAW56W,115 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAW56W/SOT323/SC-70 | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 90 V | 4 A | 150 mA | Dual | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 934026020115 | ||||
Mfr: 1N4531,143 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes 1N4531/SOD68/DO-34 | 0In Stock | DO-34-2 | Ammo Pack | 933203980143 | |||||||||||||||
Mfr: BAS321,135 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAS321/SOD323/SOD2 | 0In Stock | General Purpose Diodes | SMD/SMT | SOD-323-2 | 250 V | 9 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 65 C | + 150 C | BAS321 | Reel | 934055352135 | |||
0In Stock | Switching Diodes | SMD/SMT | SOT-143B-4 | 85 V | 4 A | 215 mA | Dual | 4 ns | 1.25 V | 1 uA | - 65 C | + 150 C | Reel | 933679170215 | |||||
0In Stock | Switching Diodes | SMD/SMT | SOT-353-5 | 80 V | 250 mA | 80 mA | Quad | 4 ns | 900 mV | 100 nA | + 150 C | AEC-Q101 | Reel | UMN1NFH | |||||
Mfr: BAV170,215 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAV170/SOT23/TO-236AB | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 85 V | 4 A | 215 mA | Common Cathode | 3 us | 1.25 V | 5 nA | - 65 C | + 150 C | Reel | 934032160215 | ||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Dual | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 933184910235 | |||||
Mfr: BAW56S,115 TTI: Not Assigned Nexperia Availability: 0In StockSmall Signal Switching Diodes BAW56S/SOT363/SC-88 | 0In Stock | Switching Diodes | SMD/SMT | TSSOP-6 | 90 V | 4 A | 250 mA | Dual | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 934045730115 |