Small Signal Switching Diodes
2,696 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMBD914-E3-18 TTI: MMBD914-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 200mA 4ns | 0In Stock | Switching Diodes | SMD/SMT | 100 V | 200 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | MMBD914 | Reel | ||||||
0In Stock | Switching Diodes | SMD/SMT | 85 V | 2 A | 100 mA | Common Cathode | 4 ns | 900 mV | 500 nA | - 55 C | + 125 C | 1SS184 | AEC-Q101 | Reel | |||||
0In Stock | General Purpose Diodes | Through Hole | TO-247AD | 1.8 kV | 350 A | 40 A | Single | 100 ns | 2.7 V | 100 uA | - 40 C | + 150 C | DH40-18A | Tube | |||||
Mfr: LS4150GS08 TTI: LS4150GS08 Vishay Semiconductors Small Signal Switching Diodes 50 Volt 600mA 4.0 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOD-80-2 | 50 V | 4 A | 600 mA | Single | 4 ns | 1 V | 100 nA | - 65 C | + 175 C | Reel | |||||
Mfr: BAS16HYFHT116 TTI: BAS16HYFHT116 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 215MA | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Single | 4 ns | 1.25 V | 500 nA | + 150 C | Reel | BAS16HYFH | |||||
0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 120 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | |||||
0In Stock | Switching Diodes | Through Hole | DO-35 | 100 V | 2 A | 300 mA | Single | 8 ns | 1 V | 5 nA | - 65 C | + 175 C | 1N4448TR | Reel | 1N4448-TR | ||||
Mfr: BAS19-E3-08 TTI: BAS19-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 120 Volt 625mA 50ns | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 120 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS19 | Reel | ||||
Mfr: BAV99-E3-18 TTI: BAV99-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 70V 250mA 4.5A IFSM Dual Series | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 4.5 A | 250 mA | Dual | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAV99 | Reel | ||||
0In Stock | Switching Diodes | SMD/SMT | 80 V | 2 A | 100 mA | Single | 1.6 ns | 900 mV | 500 nA | - 55 C | + 150 C | 1SS193 | AEC-Q101 | Reel | |||||
Mfr: BAV101-GS18 TTI: BAV101-GS18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.0 Amp 120V 500mW | 0In Stock | General Purpose Diodes | SMD/SMT | SOD-80-2 | 120 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV10x | Reel | ||||
Mfr: RS2K-E3/5BT TTI: RS2K-E3/5BT Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 800 Volt 1.5A 500ns 50 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | SMB-2 | 800 V | 50 A | 1.5 A | Single | 150 ns | 1.3 V | 5 uA | - 55 C | + 150 C | RS2K | Reel | RS2K-E3/52T | |||
0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 60 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | |||||
Mfr: DAN217UMTL TTI: DAN217UMTL ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes 3-Phase Brushless Fan Motor Driver | 0In Stock | Switching Diodes | SMD/SMT | SOT-323FL-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 200 nA | + 150 C | Reel | DAN217UM | |||||
Mfr: LL4448-GS18 TTI: LL4448-GS18 Vishay Semiconductors Small Signal Switching Diodes 100 Volt 100mA 2.0 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOD-80-2 | 100 V | 2 A | 300 mA | Single | 8 ns | 1 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: 1SS356VMFHTE-17 TTI: 1SS356VMFHTE-17 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 35V 1.2PF SOD-323FL | 0In Stock | Band Switching Diodes | SMD/SMT | SOD-323FL-2 | 35 V | 100 mA | Single | 1 V | 10 nA | + 150 C | Reel | 1SS356VMFH | |||||||
0In Stock | Switching Diodes | Through Hole | DO-35 | 75 V | 2 A | 300 mA | Single | 8 ns | 1 V | 25 nA | - 65 C | + 175 C | 1N4448TAP | Ammo Pack | |||||
Mfr: LS4148-GS18 TTI: LS4148-GS18 Vishay Semiconductors Small Signal Switching Diodes 100V Io/150mA 2.0 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 100 V | 2 A | 150 mA | Single | 8 ns | 1 V | 50 uA | - 65 C | + 175 C | Reel | |||||
0In Stock | Switching Diodes | Through Hole | DO-35 | 75 V | 2 A | 150 mA | Single | 4 ns | 1 V | 50 nA | - 65 C | + 175 C | 1N4151 | Reel | |||||
Mfr: BAS16-E3-18 TTI: BAS16-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 75 Volt 0.15 Amp 2.0A IFSM @ 1uS | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 2 A | 300 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BAS16 | Reel | ||||
Mfr: VS-HFA04SD60S-M3 TTI: VS-HFA04SD60S-M3 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 4A 600V Ultrafast 17ns HEXFRED | 0In Stock | Power Diodes | SMD/SMT | 600 V | 25 A | 4 A | Single | 28 ns | 1.8 V | 170 nA | - 55 C | + 150 C | HEXFRED | Tube | |||||
Mfr: GSD2004C-G3-18 TTI: GSD2004C-G3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 300 Volt 225mA 50ns Dual Common Cathode | 0In Stock | Switching Diodes | SMD/SMT | 300 V | 4 A | 225 mA | Dual | 50 ns | 830 mV | 100 uA | - 55 C | + 150 C | GSD2004C-G | Reel | GSD2004C-V-G-18 | ||||
Mfr: RGP10J-E3/54 TTI: RGP10J-E3/54 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.0A 600 Volt 250ns | 0In Stock | Switching Diodes | Through Hole | DO-204AL-2 | 600 V | 30 A | 1 A | Single | 250 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | RGP10J-E3/73 | ||||
0In Stock | Switching Diodes | Through Hole | DO-35 | 100 V | 1 A | 300 mA | Single | 4 ns | 1 V | 5 uA | - 65 C | + 175 C | 1N914 | Ammo Pack | |||||
0In Stock | Switching Diodes | Through Hole | DO-35 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Reel |