• Small Signal Switching Diodes

Small Signal Switching Diodes

2,696 Results
2,696 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BAS19-E3-08
TTI: BAS19-E3-08
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 120 Volt 625mA 50ns

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-23-3
120 V
2.5 A
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAS19
Reel
Datasheet
Mfr: BAV99-E3-18
TTI: BAV99-E3-18
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 70V 250mA 4.5A IFSM Dual Series

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-23-3
70 V
4.5 A
250 mA
Dual
6 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
BAV99
Reel
Datasheet
Mfr: 1SS193,LF
TTI: 1SS193,LF
Toshiba
Availability:

0In Stock

Small Signal Switching Diodes Hi Spd Switch Diode 0.1A 80V VR

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
80 V
2 A
100 mA
Single
1.6 ns
900 mV
500 nA
- 55 C
+ 150 C
1SS193
AEC-Q101
Reel
Datasheet
Mfr: RS2K-E3/5BT
TTI: RS2K-E3/5BT
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 800 Volt 1.5A 500ns 50 Amp IFSM

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SMB-2
800 V
50 A
1.5 A
Single
150 ns
1.3 V
5 uA
- 55 C
+ 150 C
RS2K
Reel
RS2K-E3/52T
Datasheet
Mfr: 1N4448TR
TTI: 1N4448TR
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes Vr/75V Io/150mA T/R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
DO-35
100 V
2 A
300 mA
Single
8 ns
1 V
5 nA
- 65 C
+ 175 C
1N4448TR
Reel
1N4448-TR
Datasheet
Mfr: LL4150GS18
TTI: LL4150GS18
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Small Signal Switching Diodes 50 Volt 600mA

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-80
50 V
4 A
600 mA
Single
4 ns
1 V
100 uA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: 1SS302A,LF
TTI: 1SS302A,LF
Toshiba
Availability:

0In Stock

Small Signal Switching Diodes High-speed switching USM IO-0.1A, VR-80V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-323-3
85 V
2 A
100 mA
Dual
1.6 ns
900 mV
500 nA
- 55 C
+ 150 C
1SS302
AEC-Q101
Reel
Datasheet
Mfr: BAS20-E3-08
TTI: BAS20-E3-08
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 200 Volt 625mA 50ns

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-23
200 V
2.5 A
200 mA
Single
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAS20
Reel
Datasheet
Mfr: BAV100-GS08
TTI: BAV100-GS08
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 1.0 Amp 60V 500mW

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
General Purpose Diodes
SMD/SMT
SOD-80-2
60 V
1 A
250 mA
Single
50 ns
1 V
100 nA
- 65 C
+ 175 C
BAV10x
Reel
Datasheet
Mfr: DPG60C400HB
TTI: DPG60C400HB
IXYS
Availability:

0In Stock

Small Signal Switching Diodes 60 Amps 400V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
TO-247AD-3
400 V
360 A
30 A
Dual
45 ns
1.69 V
1 uA
- 55 C
+ 150 C
DPG60C400
Tube
Datasheet
Mfr: DHH55-36N1F
TTI: DHH55-36N1F
IXYS
Availability:

0In Stock

Small Signal Switching Diodes 55 Amps 3600V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
ISOPLUS i4-PAC-3
1.8 kV
700 A
60 A
Dual
230 ns
2.57 V
200 uA
- 55 C
+ 150 C
DHH55-36N1F
Tube
Datasheet
Mfr: BAS16-G3-18
TTI: BAS16-G3-18
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 100 Volt 250mA 6ns 500mA IFSM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
100 V
2 A
300 mA
Single
6 ns
1.25 V
1 uA
- 55 C
+ 150 C
BAS16-G
Reel
BAS16-V-G-18
Datasheet
Mfr: MCL4148-TR3
TTI: MCL4148-TR3
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Small Signal Switching Diodes 100 Volt 350mA 2.0 Amp IFSM

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
MicroMELF-2
100 V
2 A
150 mA
Single
8 ns
1 V
5 uA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: DA221TL
TTI: DA221TL
ROHM Semiconductor
Availability:

0In Stock

Small Signal Switching Diodes SWITCH 20V 100MA

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-416-3
20 V
300 mA
200 mA
Dual
1 V
100 nA
+ 150 C
DA221
Reel
DA221
Datasheet
Mfr: BYM11-600-E3/97
TTI: BYM11-600-E3/97
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 600 Volt 1.0A 250ns Glass Passivated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
DO-213AB-2
600 V
30 A
1 A
Single
250 ns
1.3 V
5 uA
- 65 C
+ 175 C
BYM11
Reel
BYM11-600-E3/96
Datasheet
Mfr: MMBD6050-E3-08
TTI: MMBD6050-E3-08
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 70 Volt 200mA 4ns 500mA IFSM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
70 V
500 mA
200 mA
Single
4 ns
1.1 V
100 nA
- 55 C
+ 150 C
MMBD6050
Reel
Datasheet
Mfr: GSD2004W-E3-08
TTI: GSD2004W-E3-08
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 300 Volt 225mA 50ns

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-123
300 V
4 A
225 mA
Single
50 ns
1 V
100 nA
- 55 C
+ 150 C
GSD2004W
Reel
Datasheet
Mfr: LS4151GS08
TTI: LS4151GS08
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 75 Volt 150mA 2.0 Amp IFSM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-80-2
75 V
2 A
300 mA
Single
4 ns
1 V
50 nA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: LS4150GS08
TTI: LS4150GS08
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Small Signal Switching Diodes 50 Volt 600mA 4.0 Amp IFSM

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-80-2
50 V
4 A
600 mA
Single
4 ns
1 V
100 nA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: 1N4151W-E3-08
TTI: 1N4151W-E3-08
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes Vr/75V Io/150mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-123
75 V
500 mA
150 mA
Single
4 ns
1 V
50 uA
- 55 C
+ 150 C
1N4151W
Reel
Datasheet
Mfr: 1N4148W-G3-18
TTI: 1N4148W-G3-18
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 100 Volt 150mA 4ns 500mA IFSM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
100 V
500 mA
150 mA
Single
4 ns
1.2 V
100 uA
- 55 C
+ 150 C
1N4148W-G
Reel
1N4148W-V-G-18
Datasheet
Mfr: MMBD914-E3-18
TTI: MMBD914-E3-18
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 100 Volt 200mA 4ns

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
100 V
200 mA
Single
4 ns
1 V
5 uA
- 55 C
+ 150 C
MMBD914
Reel
Datasheet
Mfr: 1SS184,LF
TTI: 1SS184,LF
Toshiba
Availability:

0In Stock

Small Signal Switching Diodes Hi Spd Switch Diode 0.1A 80V VR

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
85 V
2 A
100 mA
Common Cathode
4 ns
900 mV
500 nA
- 55 C
+ 125 C
1SS184
AEC-Q101
Reel
Datasheet
Mfr: RGL34J-E3/98
TTI: RGL34J-E3/98
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Small Signal Switching Diodes 600 Volt 0.5A 250ns 10 Amp IFSM

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
DO-213AA-2
600 V
10 A
500 mA
Single
250 ns
1.3 V
5 uA
- 65 C
+ 175 C
Reel
RGL34J-E3/83
Datasheet
Mfr: RGF1J-E3/67A
TTI: RGF1J-E3/67A
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Small Signal Switching Diodes 1 Amp 600 Volt 250ns 30 Amp IFSM

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
DO-214BA-2
600 V
30 A
1 A
Single
250 ns
1.3 V
5 uA
- 65 C
+ 175 C
Reel
RGF1J-E3/5CA
  • ...
  • 15
  • 16
  • 17