Small Signal Switching Diodes
2,696 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DPG20C400PB TTI: DPG20C400PB IXYS Availability: 0In StockSmall Signal Switching Diodes 20 Amps 400V | 0In Stock | Switching Diodes | Through Hole | TO-220AB-3 | 400 V | 150 A | 10 A | Dual | 45 ns | 1.51 V | 1 uA | - 55 C | + 150 C | DPG20C400 | Tube | ||||
Mfr: BAV99FMFHT106 TTI: BAV99FMFHT106 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 215MA SOT-323-3 | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 100 V | 4 A | 215 mA | Dual | 4 ns | 1.25 V | 100 nA | + 150 C | Reel | BAV99FMFH | |||||
Mfr: BAW56HYFHT116 TTI: BAW56HYFHT116 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 80V AUTO | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Dual | 4 ns | 1.25 V | 100 nA | + 150 C | Reel | BAW56HYFH | |||||
Mfr: DPG10I400PA TTI: DPG10I400PA IXYS Availability: 0In StockSmall Signal Switching Diodes 10 Amps 400V | 0In Stock | Switching Diodes | Through Hole | TO-220AC-2 | 400 V | 150 A | 10 A | Single | 45 ns | 1.51 V | 1 uA | - 55 C | + 175 C | DPG10I400 | Tube | ||||
Mfr: DPG60C400QB TTI: DPG60C400QB IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 400V | 0In Stock | Switching Diodes | Through Hole | TO-3P-3 | 400 V | 360 A | 60 A | Dual | 45 ns | 1.69 V | 1 uA | - 55 C | + 175 C | DPG60C400 | Tube | ||||
0In Stock | Switching Diodes | SMD/SMT | SOT-563-6 | 80 V | 4 A | 300 mA | Quad | 4 ns | 1.2 V | 100 nA | + 150 C | EMP11 | Reel | EMP11 | |||||
0In Stock | Switching Diodes | Through Hole | DO-35-2 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Ammo Pack | |||||
Mfr: GSD2004W-G3-08 TTI: GSD2004W-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 300 Volt 225mA 50ns | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 300 V | 4 A | 225 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004W-G | Reel | GSD2004W-V-G-08 | |||
Mfr: LL4150-M-08 TTI: LL4150-M-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP MINIMELFe2M | 0In Stock | Switching Diodes | SMD/SMT | 50 V | 4 A | 600 mA | Single | 4 ns | 1 V | 100 uA | - 65 C | + 175 C | Reel | ||||||
Mfr: IMBD4148-E3-18 TTI: IMBD4148-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100V 150mA 4ns 500mA IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 2.5 uA | - 55 C | + 150 C | IMBD4148 | Reel | ||||
Mfr: BAS16D-E3-18 TTI: BAS16D-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BAS16D | Reel | BAS16D-V-GS18 | |||
Mfr: BAW56-G3-18 TTI: BAW56-G3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 70V 250mA .5A IFSM Dual Common Anode | 0In Stock | Switching Diodes | SMD/SMT | 70 V | 2 A | 250 mA | Dual | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAW56-G | Reel | BAW56-V-G-18 | ||||
0In Stock | Switching Diodes | Through Hole | DO-35 | 25 V | 2 A | 300 mA | Single | 4 ns | 880 mV | 100 nA | - 65 C | + 175 C | 1N4154 | Ammo Pack | |||||
0In Stock | Switching Diodes | Through Hole | 300 V | 390 A | 30 A | Single | 55 ns | 1.37 V | 5 uA | - 55 C | + 150 C | DPF30I300PA | Tube | ||||||
0In Stock | Switching Diodes | SMD/SMT | SOT-416FL-3 | 80 V | 4 A | 200 mA | Dual | 1.2 V | 100 nA | + 150 C | Reel | DA228WM | |||||||
Mfr: BAV20W-E3-18 TTI: BAV20W-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 200V 625mA 1A IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 200 V | 1 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV20W | Reel | ||||
Mfr: IMBD4448-G3-18 TTI: IMBD4448-G3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100V 150mA 4ns 500mA IFSM | 0In Stock | IMBD4448-G | Reel | IMBD4448-V-G-18 | |||||||||||||||
Mfr: DPG60C300QB TTI: DPG60C300QB IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 300V | 0In Stock | Switching Diodes | Through Hole | TO-3P-3 | 300 V | 360 A | 30 A | Dual | 35 ns | 1.63 V | 1 uA | - 55 C | + 150 C | DPG60C300 | Tube | ||||
Mfr: BAS20-E3-18 TTI: BAS20-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 200 Volt 625mA 50ns | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 200 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS20 | Reel | ||||
Mfr: MMBD7000-G3-18 TTI: MMBD7000-G3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 200mA 4ns 500mA IFSM | 0In Stock | MMBD7000-G | Reel | MMBD7000-V-G-18 | |||||||||||||||
Mfr: 1N4150W-E3-18 TTI: 1N4150W-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 50 Volt 500mA 4ns | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 50 V | 200 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | 1N4150W | Reel | |||||
Mfr: BAL99-G3-18 TTI: BAL99-G3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 70 Volt 250mA 6ns 2A IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 150 mA | Single | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAL99-G | Reel | BAL99-V-G-18 | |||
Mfr: 1SS387CT,L3F TTI: 1SS387CT,L3F Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode 80V 100MA CST2 | 0In Stock | Switching Diodes | SMD/SMT | CST-2 | 85 V | 1 A | 100 mA | Single | 1.6 ns | 980 mV | 500 nA | - 55 C | + 125 C | 1SS387 | Reel | ||||
0In Stock | Switching Diodes | SMD/SMT | SC-70-3 | 85 V | 2 A | 300 mA | Dual | 1.6 ns | 900 mV | 500 nA | - 55 C | + 125 C | 1SS301 | AEC-Q101 | Reel | ||||
0In Stock | Switching Diodes | SMD/SMT | SOT-363-6 | 80 V | 4 A | 200 mA | Quad | 1.2 V | 100 nA | + 150 C | UMR12N | Reel | UMR12N |