Small Signal Switching Diodes
2,696 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SS406,H3F TTI: 1SS406,H3F Toshiba Availability: 0In StockSmall Signal Switching Diodes RECT 20V .05A SM SCHOTTKY | 0In Stock | Switching Diodes | SMD/SMT | 25 V | 1 A | 50 mA | Single | 500 mV | 500 nA | - 55 C | + 125 C | AEC-Q101 | Reel | ||||||
0In Stock | Switching Diodes | SMD/SMT | SOT-323FL-3 | 20 V | 300 mA | 200 mA | Dual | 1 V | 100 nA | + 150 C | Reel | DA204UM | |||||||
Mfr: DPU60I600HA TTI: DPU60I600HA IXYS Availability: 0In StockSmall Signal Switching Diodes 600V, 60A, TO-247-2L FRED | 0In Stock | Fast Recovery Diode | Through Hole | TO-247-2 | 600 V | 650 A | 60 A | Single | 100 ns | 1.55 V | 20 uA | - 55 C | + 125 C | Tube | |||||
0In Stock | General Purpose Diodes | Through Hole | DO-35-2 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Ammo Pack | |||||
Mfr: RGL34D-E3/98 TTI: RGL34D-E3/98 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 200V 500mA ORANGE | 0In Stock | Switching Diodes | SMD/SMT | DO-213AA-2 | 200 V | 10 A | 500 mA | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: DHG30I1200HA TTI: DHG30I1200HA IXYS Availability: 0In StockSmall Signal Switching Diodes 30 Amps 1200V | 0In Stock | Switching Diodes | Through Hole | TO-247AD-2 | 1.2 kV | 200 A | 30 A | Single | 200 ns | 3 V | 50 uA | - 55 C | + 150 C | DHG30I1200HA | Tube | ||||
Mfr: RGF1J-E3/5CA TTI: RGF1J-E3/5CA Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1 Amp 600 Volt 250ns 30 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | DO-214BA-2 | 600 V | 30 A | 1 A | Single | 250 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | RGF1J-E3/67A | ||||
Mfr: GSD2004A-G3-18 TTI: GSD2004A-G3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 300 Volt 225mA Dual Common Anode | 0In Stock | GSD2004A-G | Reel | GSD2004A-V-G-18 | |||||||||||||||
Mfr: IMBD4448-E3-18 TTI: IMBD4448-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 750V 150mA 4ns 500mA IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 2.5 uA | - 55 C | + 150 C | IMBD4448 | Reel | ||||
Mfr: GSD2004S-G3-08 TTI: GSD2004S-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 300 Volt 225mA 50ns Dual Series | 0In Stock | Switching Diodes | SMD/SMT | 300 V | 4 A | 225 mA | Dual | 50 ns | 830 mV | 100 nA | - 55 C | + 150 C | GSD2004S-G | Reel | GSD2004S-V-G-08 | ||||
Mfr: DPG15I300PA TTI: DPG15I300PA IXYS Availability: 0In StockSmall Signal Switching Diodes 15 Amps 300V | 0In Stock | Switching Diodes | Through Hole | TO-220AC-2 | 300 V | 240 A | 15 A | Single | 35 ns | 1.51 V | 1 uA | - 55 C | + 150 C | DPG15I300 | Tube | ||||
Mfr: BAV19W-E3-08 TTI: BAV19W-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 120V 625mA 1A IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 120 V | 1 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV19W | Reel | ||||
0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 2 A | 215 mA | Dual | 4 ns | 1.25 V | 200 nA | - 55 C | + 150 C | BAV70 | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 100 V | 2 A | 150 mA | Dual | 4 ns | 1.25 V | 200 nA | - 55 C | + 150 C | BAV99W | Reel | |||||
Mfr: 1SS360,LJ(CT TTI: 1SS360,LJ(CT Toshiba Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE | 0In Stock | Switching Diodes | SMD/SMT | 85 V | 2 A | 100 mA | Dual | 1.6 ns | 920 mV | 500 nA | - 55 C | + 125 C | 1SS360 | Reel | |||||
Mfr: BAV19W-G3-18 TTI: BAV19W-G3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 120 Volt 200mA 50ns 1A IFSM | 0In Stock | BAV19W-G | Reel | BAV19W-V-G-18 | |||||||||||||||
Mfr: BAS16D-G3-18 TTI: BAS16D-G3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 250mA 6ns 500mA IFSM | 0In Stock | BAS16D-G | Reel | BAS16D-V-G-18 | |||||||||||||||
Mfr: BAV23C-G3-08 TTI: BAV23C-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 250V 625mA .5A IFSM Dual Common Cathode | 0In Stock | Switching Diodes | SMD/SMT | 250 V | 9 A | 400 mA | Common Cathode | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV23C-G | Reel | BAV23C-V-G-08 | ||||
Mfr: GSD2004C-G3-08 TTI: GSD2004C-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 300 Volt 225mA 50ns Dual Common Cathode | 0In Stock | GSD2004C-G | Reel | GSD2004C-V-G-08 | |||||||||||||||
Mfr: DPG80C300HB TTI: DPG80C300HB IXYS Availability: 0In StockSmall Signal Switching Diodes HiPerFRED 2nd Gen Fast Diodes | 0In Stock | Switching Diodes | Through Hole | TO-247AD-3 | 300 V | 450 A | 40 A | Dual | 35 ns | 1.71 V | 1 uA | - 55 C | + 150 C | DPG80C300 | Tube | ||||
Mfr: DPG60C300HB TTI: DPG60C300HB IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 300V | 0In Stock | Switching Diodes | Through Hole | TO-247AD-3 | 300 V | 360 A | 30 A | Dual | 35 ns | 1.63 V | 1 uA | - 55 C | + 150 C | DPG60C300 | Tube | ||||
0In Stock | Switching Diodes | Through Hole | DO-35-2 | 75 V | 2 A | 150 mA | Single | 4 ns | 1 V | 100 nA | - 65 C | + 175 C | BAW76 | Ammo Pack | |||||
Mfr: DPG120C300QB TTI: DPG120C300QB IXYS Availability: 0In StockSmall Signal Switching Diodes 120 Amps 300V | 0In Stock | Through Hole | TO-3P-3 | 450 A | 60 A | Dual | 35 ns | 1.1 V | 1 uA | - 55 C | + 150 C | DPG120C300 | Tube | ||||||
0In Stock | Switching Diodes | Through Hole | DS1-2 | 1.6 kV | 110 A | 2.3 A | Single | 1.34 V | 700 uA | - 40 C | + 150 C | DSA1-16D | Box | ||||||
0In Stock | General Purpose Diodes | Through Hole | DO-35-2 | 120 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Reel |