IXYS - Small Signal Switching Diodes
116 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DHG10I1800PA TTI: DHG10I1800PA IXYS Availability: 0In Stock500 On Order Expected 01-Jul-27 Small Signal Switching Diodes Sonic Fast Recovery Diode | 0In Stock500 On Order Expected 01-Jul-27 | Switching Diodes | Through Hole | TO-220-2 | 1.8 kV | 60 A | 10 A | Single | 260 ns | 2.27 V | 50 uA | - 55 C | + 150 C | DHG10I1800PA | Tube | |||
Mfr: DPG60IM300PC-TRL TTI: DPG60IM300PC-TRL IXYS Availability: 0In StockSmall Signal Switching Diodes RECT 300V 60A SM STD RCOVR | 0In Stock | Rectifiers | SMD/SMT | 550 A | 60 A | Single | 35 ns | 1.43 V | 1 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: DPG30C300PB TTI: DPG30C300PB IXYS Availability: 0In StockSmall Signal Switching Diodes 30 Amps 300V | 0In Stock | Switching Diodes | Through Hole | TO-220AB-3 | 300 V | 240 A | 30 A | Dual | 35 ns | 1.51 V | 1 uA | - 55 C | + 175 C | DPG30C300 | Tube | |||
Mfr: DPG30C400HB TTI: DPG30C400HB IXYS Availability: 0In StockSmall Signal Switching Diodes 30 Amps 400V | 0In Stock | Switching Diodes | Through Hole | TO-247AD-3 | 400 V | 190 A | 15 A | Dual | 45 ns | 1.61 V | 1 uA | - 55 C | + 150 C | DPG30C400 | Tube | |||
Mfr: DHG10I1200PM TTI: DHG10I1200PM IXYS Availability: 0In StockSmall Signal Switching Diodes 10 Amps 1200V | 0In Stock | Switching Diodes | Through Hole | TO-220FPAC-2 | 1.2 kV | 70 A | 10 A | Single | 75 ns | 2.22 V | 15 uA | - 55 C | + 150 C | DHG10I1200PM | Tube | |||
Mfr: DHG20I1200HA TTI: DHG20I1200HA IXYS Availability: 0In StockSmall Signal Switching Diodes 20 Amps 1200V | 0In Stock | Switching Diodes | Through Hole | TO-247-2 | 1.2 kV | 150 A | 20 A | Single | 200 ns | 2.24 V | 25 uA | - 55 C | + 150 C | DHG20I1200HA | Tube | |||
0In Stock | General Purpose Diodes | Through Hole | TO-247AD-2 | 1.8 kV | 150 A | 20 A | Single | 300 ns | 2.83 V | 50 uA | - 55 C | + 150 C | DH20-18A | Tube | ||||
Mfr: DPG60C200QB TTI: DPG60C200QB IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 200V | 0In Stock | Switching Diodes | Through Hole | TO-3P-3 | 200 V | 360 A | 60 A | Dual | 35 ns | 1.63 V | 1 uA | - 55 C | + 175 C | DPG60C200 | Tube | |||
0In Stock | Switching Diodes | Through Hole | DS1-2 | 1.2 kV | 110 A | 2.3 A | Single | 1.34 V | 700 uA | - 40 C | + 150 C | DSA1-12D | Box | |||||
0In Stock | General Purpose Diodes | Through Hole | TO-247-2 | 1.6 kV | 700 A | 60 A | Single | 230 ns | 2.05 V | 200 uA | - 55 C | + 150 C | DH60-16A | Tube | ||||
Mfr: DPG30C300PC-TRL TTI: DPG30C300PC-TRL IXYS Availability: 0In StockSmall Signal Switching Diodes PWR DISC-FRED | 0In Stock | Rectifiers | SMD/SMT | TO-263-4 | 240 A | 15 A | Dual | 35 ns | 1.26 V | 1 uA | - 55 C | + 150 C | Reel | |||||
Mfr: DPG15I200PA TTI: DPG15I200PA IXYS Availability: 0In StockSmall Signal Switching Diodes 15 Amps 200V | 0In Stock | Switching Diodes | Through Hole | TO-220AC-2 | 200 V | 240 A | 15 A | Single | 35 ns | 1.51 V | 1 uA | - 55 C | + 150 C | DPG15I200 | Tube | |||
0In Stock | Switching Diodes | Through Hole | ISOPLUS247-2 | 1.8 kV | 110 A | 2.3 A | Single | 1.34 V | 700 uA | - 40 C | + 150 C | DSA1-18D | Box | |||||
Mfr: DPG10I200PA TTI: DPG10I200PA IXYS Availability: 0In StockSmall Signal Switching Diodes 10 Amps 200V | 0In Stock | Switching Diodes | Through Hole | TO-220AC-2 | 200 V | 140 A | 10 A | Single | 35 ns | 1.45 V | 1 uA | - 55 C | + 175 C | DPG10I200 | Tube | |||
Mfr: DPF100C1200HB TTI: DPF100C1200HB IXYS Availability: 0In StockSmall Signal Switching Diodes Power Diode Discretes-FRED 1200V, 2 x 50A TO-247AD | 0In Stock | Power Switching Diodes | Through Hole | TO-247-3 | 1.2 kV | 400 A | 50 A | Common Cathode | 75 ns | 2.4 V | 20 uA | - 55 C | + 150 C | Tube | ||||
Mfr: DPU30I1200PA TTI: DPU30I1200PA IXYS Availability: 0In StockSmall Signal Switching Diodes 1200V, 30A, TO-220-2L FRED | 0In Stock | Fast Recovery Diode | Through Hole | TO-220-2 | 1.2 kV | 250 A | 30 A | Single | 123 ns | 1.84 V | 20 uA | - 55 C | + 125 C | Tube | ||||
Mfr: DPG60I300HA TTI: DPG60I300HA IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 300V | 0In Stock | Switching Diodes | Through Hole | TO-247AD-2 | 300 V | 550 A | 60 A | Single | 35 ns | 1.72 V | 1 uA | - 55 C | + 150 C | DPG60I300 | Tube | |||
0In Stock | Switching Diodes | Through Hole | TO-247-3 | 200 V | 400 A | 30 A | Dual | 55 ns | 1.3 V | 5 uA | - 55 C | + 150 C | DPF60C200HB | Tube | ||||
Mfr: DPG30I300PA TTI: DPG30I300PA IXYS Availability: 0In StockSmall Signal Switching Diodes 30 Amps 300V | 0In Stock | Switching Diodes | Through Hole | TO-220AC-2 | 300 V | 360 A | 30 A | Single | 35 ns | 1.66 V | 1 uA | - 55 C | + 175 C | DPG30I300 | Tube | |||
Mfr: DPT15I600PA TTI: DPT15I600PA IXYS Availability: 0In StockSmall Signal Switching Diodes 600V, 15A, TO-220-2L FRED | 0In Stock | Fast Recovery Diode | Through Hole | TO-220-2 | 600 V | 150 A | 15 A | Single | 28 ns | 1.9 V | 10 uA | - 55 C | + 125 C | Tube | ||||
Mfr: DHG30I600HA TTI: DHG30I600HA IXYS Availability: 0In StockSmall Signal Switching Diodes 30 Amps 600V | 0In Stock | Switching Diodes | Through Hole | TO-247AD-2 | 600 V | 200 A | 30 A | Single | 35 ns | 2.2 V | 5 mA | - 55 C | + 150 C | DHG30I600HA | Tube | |||
Mfr: DSEP60-12AR TTI: DSEP60-12AR IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 1200V | 0In Stock | Switching Diodes | Through Hole | ISOPLUS247-2 | 1.2 kV | 500 A | 60 A | Single | 80 ns | 3.18 V | 650 uA | - 55 C | + 175 C | DSEPxx | Tube | |||
Mfr: DPG20C300PN TTI: DPG20C300PN IXYS Availability: 0In StockSmall Signal Switching Diodes 20 Amps 300V | 0In Stock | Switching Diodes | Through Hole | TO-220ABFP-3 | 300 V | 140 A | 10 A | Dual | 35 ns | 980 mV | 60 uA | - 55 C | + 150 C | DPG20C300 | Tube | |||
Mfr: DPG60C300QB TTI: DPG60C300QB IXYS Availability: 0In StockSmall Signal Switching Diodes 60 Amps 300V | 0In Stock | Switching Diodes | Through Hole | TO-3P-3 | 300 V | 360 A | 30 A | Dual | 35 ns | 1.63 V | 1 uA | - 55 C | + 150 C | DPG60C300 | Tube | |||
Mfr: DHG30I600PA TTI: DHG30I600PA IXYS Availability: 0In StockSmall Signal Switching Diodes 30 Amps 600V | 0In Stock | Switching Diodes | Through Hole | TO-220-2 | 600 V | 200 A | 30 A | Single | 35 ns | 2.37 V | 50 uA | - 55 C | + 150 C | DHG30I600PA | Tube |