ROHM Semiconductor - Small Signal Switching Diodes
308 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SS355VMTE-17 TTI: 1SS355VMTE-17 ROHM Semiconductor Availability: 1,851,000In Stock4,593,000 On Order Expected Small Signal Switching Diodes DIODE SWITCHING | 1,851,000In Stock4,593,000 On Order Expected | Switching Diodes | SMD/SMT | SOD-323FL-2 | 90 V | 500 mA | 225 mA | Single | 4 ns | 1.2 V | 100 nA | + 150 C | 1SS355VM | Reel | 1SS355VM | ||||
27,000In Stock3,000 On Order Expected 04-Nov-26 | Switching Diodes | SMD/SMT | SOT-457-6 | 80 V | 4 A | 300 mA | Triple | 4 ns | 1.2 V | 100 nA | + 150 C | IMN10 | Reel | IMN10 | |||||
Mfr: DAN217T146 TTI: DAN217T146 ROHM Semiconductor Availability: 60,000In StockSmall Signal Switching Diodes SWITCH 80V 100MA | 60,000In Stock | Switching Diodes | SMD/SMT | SOT-346-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | DAN217 | Reel | DAN217 | ||||
Mfr: 1SS400SMT2R TTI: 1SS400SMT2R ROHM Semiconductor Availability: 272,000In StockSmall Signal Switching Diodes Diode Switching 90V 0.1A | 272,000In Stock | Switching Diodes | SMD/SMT | SOD-523-2 | 90 V | 500 mA | 225 mA | Single | 4 ns | 1.2 V | 100 nA | + 150 C | 1SS400SM | Reel | 1SS400SM | ||||
Mfr: DAP202KT146 TTI: DAP202KT146 ROHM Semiconductor Availability: 12,000In StockSmall Signal Switching Diodes SWITCH 80V 100MA | 12,000In Stock | Switching Diodes | SMD/SMT | SOT-346-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | DAP202KT | Reel | DAP202K | ||||
Mfr: DAN202KT146 TTI: DAN202KT146 ROHM Semiconductor Availability: 24,000In StockSmall Signal Switching Diodes SWITCH 80V 100MA | 24,000In Stock | Switching Diodes | SMD/SMT | SOT-346-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | DAN202K | Reel | DAN202K | ||||
Mfr: RFN1L6STE25 TTI: RFN1L6STE25 ROHM Semiconductor Availability: 9,000In StockSmall Signal Switching Diodes Diode Switching 600V 0.8A | 9,000In Stock | Fast Recovery Diode | SMD/SMT | DO-214AC-2 | 600 V | 15 A | 800 mA | Single | 35 ns | 1.45 V | 1 uA | RFN1L6S | Reel | RFN1L6S | |||||
Mfr: RR264MM-400TR TTI: RR264MM-400TR ROHM Semiconductor Availability: 9,000In StockSmall Signal Switching Diodes 1V 0.7A SwDiode | 9,000In Stock | Rectifying Diode | SMD/SMT | SOD-123FL-2 | 400 V | 25 A | 1 A | Single | 1.1 V | 10 uA | + 150 C | RR264MM-400 | Reel | RR264MM-400 | |||||
Mfr: DAN202FMFHT106 TTI: DAN202FMFHT106 ROHM Semiconductor Availability: 18,000In StockSmall Signal Switching Diodes DIODE-SS 80V 100MW SOT-323-3 | 18,000In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | Reel | DAN202FMFH | |||||
12,000In Stock | Switching Diodes | SMD/SMT | SOT-343-4 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | DA227 | Reel | DA227 | |||||
Mfr: DAN212KT146 TTI: DAN212KT146 ROHM Semiconductor Availability: 30,000In StockSmall Signal Switching Diodes 80V 100MA | 30,000In Stock | Switching Diodes | SMD/SMT | SC-59-3 | 80 V | 4 A | 300 mA | Single | 4 ns | 1.2 V | 100 nA | - 55 C | + 150 C | DAN212K | Reel | ||||
Mfr: 1SS400SUT2R TTI: 1SS400SUT2R ROHM Semiconductor Availability: 72,000In StockSmall Signal Switching Diodes DIODE-SS 90V SOD-523 | 72,000In Stock | Reel | |||||||||||||||||
Mfr: 1SS355VMFHTE-17 TTI: 1SS355VMFHTE-17 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes 90V Vrm 0.1A IO SOD-323FL; UMD2 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323FL-2 | 90 V | 500 mA | 225 mA | Single | 4 ns | 1.2 V | 100 nA | + 150 C | AEC-Q101 | Reel | 1SS355VMFH | ||||
Mfr: BAV170HYFHT116 TTI: BAV170HYFHT116 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 80V .215A SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 90 V | 4 A | 215 mA | Dual | 3 us | 1.25 V | 5 nA | + 150 C | Reel | BAV170HYFH | |||||
Mfr: DA204KT146 TTI: DA204KT146 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes SWITCH 20V 100MA | 0In Stock | Switching Diodes | SMD/SMT | SOT-346-3 | 20 V | 300 mA | 200 mA | Dual | 1 V | 100 nA | + 150 C | DA204K | Reel | DA204K | |||||
Mfr: BAS21VMFHTE-17 TTI: BAS21VMFHTE-17 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes 250V Vrm 0.2A IO SOD-323FL; UMD2 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 250 V | 10 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | + 150 C | AEC-Q101 | Reel | BAS21VMFH | ||||
Mfr: 1SS380VMTE-17 TTI: 1SS380VMTE-17 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 80V 100MA SOD-323FL | 0In Stock | Switching Diodes | SMD/SMT | SOD-323FL-2 | 80 V | 400 mA | 225 mA | Single | 1.2 V | 10 nA | + 150 C | Reel | 1SS380VM | ||||||
0In Stock | Switching Diodes | SMD/SMT | SOT-363-6 | 80 V | 4 A | 300 mA | Quad | 4 ns | 1.2 V | 100 nA | + 150 C | UMP11N | Reel | UMP11N | |||||
Mfr: RFA1MM2STR TTI: RFA1MM2STR ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes RECT 200V 30A SBD | 0In Stock | Fast Recovery Diodes | SMD/SMT | SOD-123FL-2 | 200 V | 30 A | 1 A | Single | 12 ns | 850 mV | 10 nA | + 150 C | Reel | ||||||
0In Stock | Switching Diodes | SMD/SMT | SOT-563-6 | 80 V | 4 A | 300 mA | Quad | 4 ns | 1.2 V | 100 nA | + 150 C | EMP11 | Reel | EMP11 | |||||
Mfr: BAV199FMFHT106 TTI: BAV199FMFHT106 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes Low-leakage, 100V, 215mA, Switching Diode for Automotive | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 100 V | 4 A | 215 mA | Dual | 3 us | 1.25 V | 10 nA | + 150 C | Reel | BAV199FMFH | |||||
Mfr: BAV99FMFHT106 TTI: BAV99FMFHT106 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 215MA SOT-323-3 | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 100 V | 4 A | 215 mA | Dual | 4 ns | 1.25 V | 100 nA | + 150 C | Reel | BAV99FMFH | |||||
Mfr: BAW56HYFHT116 TTI: BAW56HYFHT116 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 80V AUTO | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Dual | 4 ns | 1.25 V | 100 nA | + 150 C | Reel | BAW56HYFH | |||||
Mfr: 1SS356VMTE-17 TTI: 1SS356VMTE-17 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes RECT 35V .1A SM BAND SWIT | 0In Stock | Band Switching Diodes | SMD/SMT | SOD-323FL-2 | 35 V | 100 mA | Single | 1 V | 10 nA | + 150 C | Reel | 1SS356VM | |||||||
Mfr: BAV99FMT106 TTI: BAV99FMT106 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes High-speed switching, 100V, 215mA, Switching Diode | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 100 V | 4 A | 215 mA | Dual | 4 ns | 1.25 V | 100 nA | + 150 C | Reel | BAV99FM |