Small Signal Switching Diodes
2,708 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LL4148-GS08 TTI: LL4148-GS08 Vishay Semiconductors Availability: 405,000In StockSmall Signal Switching Diodes 100V Io/150mA T/R | 405,000In Stock | Switching Diodes | SMD/SMT | SOD-80 | 100 V | 2 A | 300 mA | Single | 8 ns | 1 V | 5 uA | - 65 C | + 175 C | Reel | |||||
2,532,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Single | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 933460620215 | |||||
Mfr: PMBD914,215 TTI: PMBD914,215 Nexperia Availability: 615,000In StockSmall Signal Switching Diodes PMBD914/SOT23/TO-236AB | 615,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Single | 4 ns | 1.25 V | 25 nA | - 65 C | + 150 C | Reel | 933856870215 | ||||
Mfr: 1SS355VMTE-17 TTI: 1SS355VMTE-17 ROHM Semiconductor Availability: 2,331,000In Stock2,367,000 On Order Expected Small Signal Switching Diodes DIODE SWITCHING | 2,331,000In Stock2,367,000 On Order Expected | Switching Diodes | SMD/SMT | SOD-323FL-2 | 90 V | 500 mA | 225 mA | Single | 4 ns | 1.2 V | 100 nA | + 150 C | 1SS355VM | Reel | 1SS355VM | ||||
460,000In Stock | Switching Diodes | Through Hole | DO-35 | 100 V | 2 A | 300 mA | Single | 8 ns | 1 V | 5 uA | - 65 C | + 175 C | Reel | ||||||
Mfr: BAS16W,115 TTI: BAS16W,115 Nexperia Availability: 0In StockSmall Signal Switching Diodes BAS16W/SOT323/SC-70 | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 100 V | 4 A | 175 mA | Single | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 934022380115 | ||||
Mfr: MMBD914-E3-08 TTI: MMBD914-E3-08 Vishay Semiconductors Availability: 99,000In StockSmall Signal Switching Diodes 100 Volt 200mA 4ns | 99,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 200 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | MMBD914 | Reel | |||||
Mfr: GSD2004S-E3-08 TTI: GSD2004S-E3-08 Vishay Semiconductors Availability: 9,000In StockSmall Signal Switching Diodes 300 Volt 225mA 50ns Dual Series | 9,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 300 V | 4 A | 225 mA | Dual | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004S | Reel | ||||
Mfr: IMBD4148-E3-08 TTI: IMBD4148-E3-08 Vishay Semiconductors Availability: 111,000In StockSmall Signal Switching Diodes 100V Io/150mA | 111,000In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 2.5 uA | - 55 C | + 150 C | IMBD4148 | Reel | IMBD4148-G3-08 | |||
Mfr: BAS16-E3-08 TTI: BAS16-E3-08 Vishay Semiconductors Availability: 96,000In StockSmall Signal Switching Diodes 75 Volt 0.15 Amp 2.0A IFSM @ 1uS | 96,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 2 A | 300 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BAS16 | Reel | ||||
42,000In Stock | Switching Diodes | SMD/SMT | SOT-457-6 | 80 V | 4 A | 300 mA | Triple | 4 ns | 1.2 V | 100 nA | + 150 C | IMN10 | Reel | IMN10 | |||||
Mfr: DAN217T146 TTI: DAN217T146 ROHM Semiconductor Availability: 48,000In StockSmall Signal Switching Diodes SWITCH 80V 100MA | 48,000In Stock | Switching Diodes | SMD/SMT | SOT-346-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | DAN217 | Reel | DAN217 | ||||
Mfr: 1SS400SMT2R TTI: 1SS400SMT2R ROHM Semiconductor Availability: 168,000In StockSmall Signal Switching Diodes Diode Switching 90V 0.1A | 168,000In Stock | Switching Diodes | SMD/SMT | SOD-523-2 | 90 V | 500 mA | 225 mA | Single | 4 ns | 1.2 V | 100 nA | + 150 C | 1SS400SM | Reel | 1SS400SM | ||||
Mfr: BAV70-E3-08 TTI: BAV70-E3-08 Vishay Semiconductors Availability: 42,000In StockSmall Signal Switching Diodes 70 Volt 250mA 2.0 Amp IFSM | 42,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 2 A | 250 mA | Dual | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAV70 | Reel | ||||
285,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 60 V | 4 A | 215 mA | Dual | 4 ns | 1 V | 100 nA | - 65 C | + 150 C | Reel | 933700010215 | |||||
Mfr: BAV99-E3-08 TTI: BAV99-E3-08 Vishay Semiconductors Availability: 171,000In Stock96,000 On Order Expected 23-Feb-27 Small Signal Switching Diodes 70V 250mA 4.5A IFSM Dual Series | 171,000In Stock96,000 On Order Expected 23-Feb-27 | Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 4.5 A | 250 mA | Dual | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAV99 | Reel | ||||
Mfr: RGF1D-E3/67A TTI: RGF1D-E3/67A Vishay Semiconductors Availability: 25,500In Stock13,500 On Order Expected 17-Dec-26 Small Signal Switching Diodes 1 Amp 200 Volt 150ns 30 Amp IFSM | 25,500In Stock13,500 On Order Expected 17-Dec-26 | Switching Diodes | SMD/SMT | DO-214BA-2 | 200 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: RGF1M-E3/67A TTI: RGF1M-E3/67A Vishay Semiconductors Availability: 12,000In StockSmall Signal Switching Diodes 1 Amp 1000Volt 500ns 30 Amp IFSM | 12,000In Stock | Switching Diodes | SMD/SMT | DO-214BA-2 | 1 kV | 30 A | 1 A | Single | 500 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: 1N4150W-E3-08 TTI: 1N4150W-E3-08 Vishay Semiconductors Availability: 57,000In StockSmall Signal Switching Diodes 50 Volt 500mA 4ns | 57,000In Stock | Switching Diodes | SMD/SMT | SOD-123 | 50 V | 200 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | 1N4150W | Reel | |||||
Mfr: RR264MM-400TR TTI: RR264MM-400TR ROHM Semiconductor Availability: 18,000In StockSmall Signal Switching Diodes 1V 0.7A SwDiode | 18,000In Stock | Rectifying Diode | SMD/SMT | SOD-123FL-2 | 400 V | 25 A | 1 A | Single | 1.1 V | 10 uA | + 150 C | RR264MM-400 | Reel | RR264MM-400 | |||||
Mfr: BAW56-E3-08 TTI: BAW56-E3-08 Vishay Semiconductors Availability: 12,000In StockSmall Signal Switching Diodes 70V 250mA 2A IFSM Dual Common Anode | 12,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 2 A | 250 mA | Common Anode | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAW56 | Reel | ||||
Mfr: BAV99-G3-08 TTI: BAV99-G3-08 Vishay Semiconductors Availability: 12,000In StockSmall Signal Switching Diodes 70V 150mA 1A IFSM Dual Series | 12,000In Stock | Switching Diodes | SMD/SMT | 70 V | 4.5 A | 250 mA | Dual | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAV99-G | Reel | BAV99-V-G-08 | ||||
Mfr: DAP202KT146 TTI: DAP202KT146 ROHM Semiconductor Availability: 12,000In StockSmall Signal Switching Diodes SWITCH 80V 100MA | 12,000In Stock | Switching Diodes | SMD/SMT | SOT-346-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | DAP202KT | Reel | DAP202K | ||||
Mfr: MCL4148-TR TTI: MCL4148-TR Vishay Semiconductors Availability: 17,500In StockSmall Signal Switching Diodes 100 Volt 350mA | 17,500In Stock | Switching Diodes | SMD/SMT | MicroMELF | 75 V | 2 A | 200 mA | Single | 8 ns | 860 mV | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: DAN202KT146 TTI: DAN202KT146 ROHM Semiconductor Availability: 24,000In StockSmall Signal Switching Diodes SWITCH 80V 100MA | 24,000In Stock | Switching Diodes | SMD/SMT | SOT-346-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | DAN202K | Reel | DAN202K |