VS-SC160FA120 - SiC Schottky Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-SC160FA120 TTI: VS-SC160FA120 Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 1200 V, 160 A | 0In Stock | Vishay | Screw Mount | SOT-227 | Dual | 80 A | 650 V | 1.44 V | 500 A | 5.79 uA | - 55 C | + 175 C | VS-SC160FA120 | Tube |