VS-SC120FA65 - SiC Schottky Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-SC120FA65 TTI: Not Assigned Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 650 V, 120 A | 0In Stock | Vishay | Screw Mount | SOT-227 | Dual | 60 A | 650 V | 1.39 V | 340 A | 2.6 uA | - 55 C | + 175 C | VS-SC120FA65 | Tube |