VS-4C16ET07THM3 - SiC Schottky Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-4C16ET07THM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SicG4TO-2202L | 0In Stock | Through Hole | TO-220AC-2 | Single | 16 A | 650 V | 1.3 V | 101 A | 94 uA | - 55 C | + 175 C | 650 V | VS-4C16ET07THM3 | Tube |