SCS3x - SiC Schottky Diodes
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCS320AJTLL TTI: SCS320AJTLL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes SIC SBD 650V 20A 125W TO-263AB (LPTL) | 0In Stock | SMD/SMT | TO-263AB-3 | Single | 20 A | 650 V | 1.5 V | 123 A | 100 uA | + 175 C | 650 V | SCS3x | Reel | SCS320AJ | ||||
Mfr: SCS312AJTLL TTI: SCS312AJTLL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes SIC SBD 650V 12A 88W TO-263AB (LPTL) | 0In Stock | SMD/SMT | TO-263AB-3 | Single | 12 A | 650 V | 1.5 V | 96 A | 60 uA | + 175 C | 650 V | SCS3x | Reel | SCS312AJ | ||||
Mfr: SCS304AJTLL TTI: SCS304AJTLL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes SIC SBD 650V 4A 37W TO-263AB (LPTL) | 0In Stock | SMD/SMT | TO-263AB-3 | Single | 4 A | 650 V | 1.5 V | 27 A | 20 uA | + 175 C | 650 V | SCS3x | Reel | SCS304AJ | ||||
Mfr: SCS315AJTLL TTI: SCS315AJTLL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes SIC SBD 650V 15A 100W TO-263AB (LPTL) | 0In Stock | SMD/SMT | TO-263AB-3 | Single | 15 A | 650 V | 1.5 V | 112 A | 75 uA | + 175 C | 650 V | SCS3x | Reel | SCS315AJ | ||||
Mfr: SCS308AHGC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 650V;8A;57W SiC SBD TO-220ACP | Not Available Online | Through Hole | TO-220ACP-2 | Single | 8 A | 650 V | 1.5 V | 67 A | 40 uA | + 175 C | 650 V | SCS3x | Tube | SCS308AH | ||||
Mfr: SCS310APC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 3rd Gen SiC Schottky Br. Diode 650V 10A | Not Available Online | Through Hole | TO-220ACP-2 | Single | 10 A | 650 V | 1.5 V | 82 A | 50 uA | + 175 C | 650 V | SCS3x | Tube | SCS310AP | ||||
Mfr: SCS310AHGC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 650V;10A;71W SiC SBD TO-220ACP | Not Available Online | Through Hole | TO-220ACP-2 | Single | 10 A | 650 V | 1.5 V | 82 A | 50 uA | + 175 C | 650 V | SCS3x | Tube | SCS310AH | ||||
Mfr: SCS308APC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 3rd Gen SiC Schottky Br. Diode 650V 8A | Not Available Online | Through Hole | TO-220ACP-2 | Single | 8 A | 650 V | 1.5 V | 67 A | 40 uA | + 175 C | 650 V | SCS3x | Tube | SCS308AP | ||||
Mfr: SCS306AHGC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 650V;6A;46W SiC SBD TO-220ACP | Not Available Online | Through Hole | TO-220ACP-2 | Single | 6 A | 650 V | 1.5 V | 47 A | 30 uA | + 175 C | 650 V | SCS3x | Tube | SCS306AH | ||||
Mfr: SCS304AHGC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 650V;4A;34W SiC SBD TO-220ACP | Not Available Online | Through Hole | TO-220ACP-2 | Single | 4 A | 650 V | 1.5 V | 27 A | 20 uA | + 175 C | 650 V | SCS3x | Tube | SCS304AH | ||||
Not Available Online | Through Hole | TO-220FM-2 | Single | 10 A | 650 V | 1.35 V | 82 A | 30 nA | - 55 C | + 175 C | 650 V | SCS3x | Tube | SCS310AM | ||||
Not Available Online | Through Hole | TO-220FM-2 | Single | 15 A | 650 V | 1.35 V | 112 A | 45 nA | - 55 C | + 175 C | 650 V | SCS3x | Tube | SCS315AM | ||||
Not Available Online | Through Hole | TO-220FM-2 | Single | 20 A | 650 V | 1.35 V | 123 A | 60 nA | - 55 C | + 175 C | 650 V | SCS3x | Tube | SCS320AM | ||||
Not Available Online | Through Hole | TO-220FM-2 | Single | 6 A | 650 V | 1.35 V | 47 A | 18 nA | - 55 C | + 175 C | 650 V | SCS3x | Reel | SCS306AM | ||||
Not Available Online | Through Hole | TO-220FM-2 | Single | 12 A | 650 V | 1.35 V | 96 A | 36 nA | - 55 C | + 175 C | 650 V | SCS3x | Tube | SCS312AM | ||||
Mfr: SCS312AHGC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 650V;12A;78W SiC SBD TO-220ACP | Not Available Online | Through Hole | TO-220ACP-2 | Single | 12 A | 650 V | 1.5 V | 96 A | 60 uA | + 175 C | 650 V | SCS3x | Tube | SCS312AH | ||||
Mfr: SCS304APC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 650V 3rd Gen SiC SBD 4A 6nC TO-220ACP | Not Available Online | Through Hole | TO-220ACP-2 | Single | 4 A | 650 V | 1.5 V | 27 A | 20 uA | + 175 C | 650 V | SCS3x | Tube | SCS304AP | ||||
Mfr: SCS306AJTLL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes SIC SBD 650V 6A 50W TO-263AB (LPTL) | Not Available Online | SMD/SMT | TO-263AB-3 | Single | 6 A | 650 V | 1.5 V | 47 A | 30 uA | + 175 C | 650 V | SCS3x | Reel | SCS306AJ | ||||
Mfr: SCS320AHGC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 650V;20A;115W SiC SBD TO-220ACP | Not Available Online | Through Hole | TO-220ACP-2 | Single | 20 A | 650 V | 1.5 V | 123 A | 100 uA | + 175 C | 650 V | SCS3x | Tube | SCS320AH | ||||
Mfr: SCS315AHGC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 650V;15A;93W SiC SBD TO-220ACP | Not Available Online | Through Hole | TO-220ACP-2 | Single | 15 A | 650 V | 1.5 V | 112 A | 75 uA | + 175 C | 650 V | SCS3x | Tube | SCS315AH | ||||
Mfr: SCS306APC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 3rd Gen SiC Schottky Br. Diode 650V 6A | Not Available Online | Through Hole | TO-220ACP-2 | Single | 6 A | 650 V | 1.5 V | 47 A | 30 uA | + 175 C | 650 V | SCS3x | Tube | SCS306AP | ||||
Mfr: SCS308AJTLL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes SIC SBD 650V 8A 62W TO-263AB (LPTL) | Not Available Online | SMD/SMT | TO-263AB-3 | Single | 8 A | 650 V | 1.5 V | 67 A | 40 uA | + 175 C | 650 V | SCS3x | Reel | SCS308AJ | ||||
Not Available Online | Through Hole | TO-220FM-2 | Single | 8 A | 650 V | 1.35 V | 67 A | 24 nA | - 55 C | + 175 C | 650 V | SCS3x | Reel | SCS308AM | ||||
Mfr: SCS310AJTLL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes SIC SBD 650V 10A 75W TO-263AB (LPTL) | Not Available Online | SMD/SMT | TO-263AB-3 | Single | 10 A | 650 V | 1.5 V | 82 A | 50 uA | + 175 C | 650 V | SCS3x | Reel | SCS310AJ | ||||
Mfr: SCS312AMC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes | Not Available Online | Through Hole | TO-220FM-2 | Single | 12 A | 650 V | 1.35 V | 96 A | 36 nA | - 55 C | + 175 C | 650 V | SCS3x |
- 1
- 2