• SiC Schottky Diodes

PSC0665 - SiC Schottky Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Configuration
If - Forward Current
Vrrm - Repetitive Reverse Voltage
Vf - Forward Voltage
Ifsm - Forward Surge Current
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Vr - Reverse Voltage
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PSC0665KQ
TTI: Not Assigned
Nexperia
Availability:

0In Stock

SiC Schottky Diodes PSC0665K/SOT8021/TO220-2L

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
Single
6 A
650 V
1.5 V
300 A
1 uA
- 55 C
+ 175 C
PSC0665
934667969127