SMD - SiC Schottky Diodes
128 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCS210ANTRL TTI: SCS210ANTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 10A SM SIC SKY | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-2L | Single | 10 A | 650 V | 1.63 V | 150 A | 70 uA | + 175 C | Reel | |||||
Mfr: SCS230ANTRL TTI: SCS230ANTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 30A SM SIC SKY | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-2L | Single | 30 A | 650 V | 1.63 V | 390 A | 210 uA | + 175 C | Reel | |||||
Mfr: SCS220ANTRL TTI: SCS220ANTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 20A SM SIC SKY | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-2L | Single | 20 A | 650 V | 1.63 V | 260 A | 140 uA | + 175 C | Reel | |||||
Mfr: SCS212ANTRL TTI: SCS212ANTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 12A SM SIC SKY | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-2L | Single | 12 A | 650 V | 1.63 V | 170 A | 84 uA | + 175 C | Reel | |||||
Mfr: SCS215ANTRL TTI: SCS215ANTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 15A SM SIC SKY | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-2L | Single | 15 A | 650 V | 1.63 V | 200 A | 105 uA | + 175 C | Reel | |||||
Mfr: SCS205KNTRL TTI: SCS205KNTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 5A SM SIC SKY | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-2L | Single | 5 A | 1.2 kV | 1.9 V | 80 A | 65 uA | + 175 C | Reel | |||||
Mfr: SCS215ANHRTRL TTI: SCS215ANHRTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 15A SM SIC SKY | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-2 | Single | 15 A | 650 V | 1.35 V | 200 A | 3 uA | - 40 C | + 175 C | Reel | ||||
Mfr: SCS210KNTRL TTI: SCS210KNTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 10A SM SIC SKY | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-2L | Single | 10 A | 1.2 kV | 1.9 V | 160 A | 130 uA | + 175 C | Reel | |||||
Mfr: SCS212ANHRTRL TTI: SCS212ANHRTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 12A SM SIC SKY | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-2 | Single | 12 A | 650 V | 1.35 V | 170 A | 2.4 uA | - 40 C | + 175 C | Reel | ||||
Mfr: SCS220KNTRL TTI: SCS220KNTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 20A SM SIC SKY | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-2L | Single | 20 A | 1.2 kV | 1.9 V | 330 A | 260 uA | + 175 C | Reel | |||||
Mfr: SCS205KNHRTRL TTI: SCS205KNHRTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 5A SM SIC SKY | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-2 | Single | 5 A | 1.2 kV | 1.4 V | 80 A | 2.5 uA | - 40 C | + 175 C | Reel | ||||
Mfr: SCS220KNHRTRL TTI: SCS220KNHRTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 20A SM SIC SKY | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-2 | Single | 20 A | 1.2 kV | 1.4 V | 330 A | 10 uA | - 40 C | + 175 C | Reel | ||||
Mfr: SCS220ANHRTRL TTI: SCS220ANHRTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 650V, 20A, SMD, Silicon-carbide (SiC) SBD for Automotive (3-pin package) | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-2 | Single | 20 A | 650 V | 1.55 V | 68 A | 400 uA | + 175 C | Reel | |||||
Mfr: SCS230ANHRTRL TTI: SCS230ANHRTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 650V, 30A, SMD, Silicon-carbide (SiC) SBD for Automotive (3-pin package) | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-2 | Single | 30 A | 650 V | 1.55 V | 100 A | 600 uA | + 175 C | Reel | |||||
Mfr: SCS210ANHRTRL TTI: SCS210ANHRTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 650V, 10A, SMD, Silicon-carbide (SiC) SBD for Automotive (3-pin package) | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-2 | Single | 10 A | 650 V | 1.55 V | 38 A | 200 uA | + 175 C | Reel | |||||
Mfr: SCS210KNHRTRL TTI: SCS210KNHRTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 1200V, 10A, SMD, Silicon-carbide (SiC) SBD for Automotive (3-pin package) | 0In Stock | ROHM Semiconductor | SMD/SMT | TO-263-2 | Single | 10 A | 1.2 kV | 1.6 V | 42 A | 200 uA | + 175 C | Reel | |||||
Mfr: BSDD10S65E6 TTI: BSDD10S65E6 Bourns Availability: 0In StockSiC Schottky Diodes RECT 650V 10A SM SCHOTTKY | 0In Stock | Bourns | SMD/SMT | TO-252-3 | Single | 10 A | 650 V | 1.5 V | 80 A | - 55 C | + 175 C | Reel | |||||
Mfr: VS-3C02EJ12-M3/H TTI: VS-3C02EJ12-M3/H Vishay Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 2A SM SIC SKY | 0In Stock | Vishay | SMD/SMT | DO-221AC-2 | Single | 2 A | 1.2 kV | 1.85 V | 21 A | 5 uA | - 55 C | + 175 C | Reel | ||||
Mfr: DCK10I1200UZ TTI: DCK10I1200UZ Littelfuse Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 34A SM SIC SKY | 0In Stock | Littelfuse | SMD/SMT | TO-252-2 | Single | 34 A | 1.2 kV | 1.48 V | 90 A | 1 uA | - 55 C | + 175 C | Reel | ||||
Mfr: VS-3C01EJ12-M3/H TTI: VS-3C01EJ12-M3/H Vishay Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 1A SM SIC SKY | 0In Stock | Vishay | SMD/SMT | DO-221AC-2 | Single | 1 A | 1.2 kV | 1.85 V | 12.5 A | 4.5 uA | - 55 C | + 175 C | Reel | ||||
Mfr: VS-3C05ET12S2L-M3 TTI: VS-3C05ET12S2L-M3 Vishay Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - D2-PAK | 0In Stock | Vishay | SMD/SMT | TO-263AB-2 | Single | 5 A | 1.2 kV | 1.35 V | 42 A | 2 uA | - 55 C | + 175 C | VS-3C05ET12S2L | Reel | |||
Mfr: DCK20I1200PC TTI: DCK20I1200PC Littelfuse Availability: 0In StockSiC Schottky Diodes SiC Schottky diode 1200V 20A TO-263-2L | 0In Stock | Littelfuse | SMD/SMT | TO-263-2 | Single | 43 A | 1.2 kV | 1.48 V | 155 A | 8 uA | - 55 C | + 175 C | Reel | ||||
Mfr: VS-3C02EJ07-M3/H TTI: VS-3C02EJ07-M3/H Vishay Availability: 0In StockSiC Schottky Diodes RECT 650V 2A SM SIC SKY | 0In Stock | Vishay | SMD/SMT | DO-221AC-2 | Single | 2 A | 650 V | 1.5 V | 16.5 A | 2 A | - 55 C | + 175 C | Reel | ||||
Mfr: VS-3C15ET12S2L-M3 TTI: VS-3C15ET12S2L-M3 Vishay Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - D2-PAK | 0In Stock | Vishay | SMD/SMT | TO-263AB-2 | Single | 15 A | 1.2 kV | 1.35 V | 110 A | 1 uA | - 55 C | + 175 C | VS-3C15ET12S2L | Reel | |||
Mfr: VS-3C20ET12S2L-M3 TTI: VS-3C20ET12S2L-M3 Vishay Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - D2-PAK | 0In Stock | Vishay | SMD/SMT | TO-263AB-2 | Single | 20 A | 1.2 kV | 1.35 V | 180 A | 1.5 uA | - 55 C | + 175 C | VS-3C20ET12S2L | Reel |