SiC Schottky Diodes
634 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-247N-3 | Dual | 30 A | 650 V | 1.55 V | 100 A | 300 uA | + 175 C | 650 V | Tube | SCS230AE2 | ||||||
Mfr: LSIC2SD120E20CC TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 20A TO-247-3L SiC Schottky Diode | Not Available Online | Through Hole | TO-247-3 | Dual | 56 A | 1.2 kV | 1.5 V | 80 A | 1 uA | - 55 C | + 175 C | 1.2 kV | LSIC2SD | Tube | ||||
Mfr: VS-4C30EP07LHM3 TTI: Not Assigned Vishay Availability: 0In StockSiC Schottky Diodes Rectifier, Silicon Carbide, 650V, 30A, Gen 4, single, TO-247AD 2L, auto-grade | 0In Stock | Through Hole | TO-247AD-2 | Single | 30 A | 650 V | 1.33 V | 180 A | 7 uA | - 55 C | + 175 C | 650 V | VS-4C30EP07LHM3 | Tube | ||||
Mfr: VS-4C60CP07L-M3 TTI: Not Assigned Vishay Availability: 0In StockSiC Schottky Diodes Rectifier, Silicon Carbide, 650V, 2x30A, Gen 4, dual, common-cathode, TO-247AD 3L | 0In Stock | Through Hole | TO-247AD-3 | Common Cathode | 30 A | 650 V | 1.33 V | 180 A | 7 uA | - 55 C | + 175 C | 650 V | VS-4C60CP07L-M3 | Tube | ||||
0In Stock | SMD/SMT | D2PAK-2L | Single | 20 A | 1.2 kV | 1.38 V | 116 A | 9 uA | - 55 C | + 175 C | VS-4C05ET | Reel | ||||||
Mfr: VS-4C40CP07L-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SicG4TO-2473L | 0In Stock | Through Hole | TO-247AD-3 | Common Cathode | 20 A | 650 V | 1.33 V | 125 A | 110 uA | - 55 C | + 175 C | 650 V | VS-4C40CP07L-M3 | Tube | ||||
0In Stock | Through Hole | TO-247-3 | Common Cathode | 82 A | 1.2 kV | 1.27 V | 1.88 kA | 1.4 uA | + 175 C | |||||||||
0In Stock | Through Hole | TO-247-3 | Dual Anode Common Cathode | 12 A | 650 V | 1.6 V | 104 A | 300 nA | + 175 C | Tube | ||||||||
0In Stock | Through Hole | TO-247-3 | Dual Anode Common Cathode | 24 A | 650 V | 1.6 V | 184 A | 600 nA | + 175 C | Tube | ||||||||
Mfr: VS-SC80FA65 TTI: Not Assigned Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 650 V, 80 A | 0In Stock | Screw Mount | SOT-227 | Dual | 40 A | 650 V | 1.36 V | 225 A | 1.8 uA | - 55 C | + 175 C | VS-SC80FA65 | Tube | |||||
Mfr: VS-4C12ET07S2LHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SiCG4D2PAK2L | 0In Stock | SMD/SMT | TO-263AB-2 | Single | 12 A | 650 V | 1.3 V | 72 A | 84 uA | -55 C | + 175 C | 650 V | VS-4C12ET07S2LHM3 | Reel | ||||
Mfr: VS-4C30ET12S2LHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SiCG4D2PAK2L | 0In Stock | TO-263AB-2 | Single | 30 A | 1.2 kV | 1.36 V | 144 A | 550 uA | - 55 C | + 175 C | 1.2 kV | VS-4C30ET12S2LHM3 | Reel | |||||
Mfr: VS-4C30ET12T-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SicG4TO-2202L | 0In Stock | Through Hole | TO-220AC-2 | Single | 30 A | 1.2 kV | 1.36 V | 144 A | 550 uA | - 55 C | + 175 C | 1.2 kV | VS-4C30ET12T-M3 | Tube | ||||
Mfr: VS-4C51EP12L-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes | 0In Stock | Through Hole | TO-247AD-3L | Common Cathode Dual Anode | 50 A | 1.2 kV | 2.25 V | 161 A | - 55 C | + 175 C | 1.2 kV | Tube | ||||||
Mfr: VS-4C15ET12T-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SicG4TO-2202L | 0In Stock | Through Hole | TO-220AC-2 | Single | 15 A | 1.2 kV | 1.36 V | 75 A | 200 uA | - 55 C | + 175 C | 1.2 kV | VS-4C15ET12T-M3 | Tube | ||||
Mfr: VS-4C06ET07S2LHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SiCG4D2PAK2L | 0In Stock | SMD/SMT | TO-263AB-2 | Single | 6 A | 650 V | 1.3 V | 39 A | 35 uA | - 55 C | + 175 C | 650 V | 4C06ET07S2LHM3 | Reel | ||||
Mfr: VS-4C40CP07LHM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SicG4TO-2473L | 0In Stock | Through Hole | TO-247AD-3 | Common Cathode | 20 A | 650 V | 1.33 V | 125 A | 110 uA | - 55 C | + 175 C | 650 V | VS-4C40CP07LHM3 | Tube | ||||
Mfr: VS-4C08ET07THM3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SicG4TO-2202L | 0In Stock | Through Hole | TO-220AC-2 | Single | 8 A | 650 V | 1.3 V | 51 A | 41 uA | - 55 C | + 175 C | 650 V | VS-4C08ET07THM3 | Tube | ||||
Mfr: PSC1065H-QJ TTI: Not Assigned Nexperia Availability: 0In StockSiC Schottky Diodes PSC1065H-Q/SOT8017/TO252-2L | 0In Stock | DPAK-R2P | Single | 10 A | 650 V | 1.5 V | 440 A | 1 uA | - 55 C | + 175 C | 650 V | Reel | 934663218118 | |||||
0In Stock | Through Hole | TO-247-2L | Single | 102 A | 1.2 kV | 1.27 V | 1.91 kA | 3.6 uA | + 175 C | Tube | ||||||||
Mfr: VS-4C30EP07L-M3 TTI: Not Assigned Vishay Availability: 0In StockSiC Schottky Diodes Rectifier, Silicon Carbide, 650V, 30A, Gen 4, single, TO-247AD 2L | 0In Stock | Through Hole | TO-247AD-2 | Single | 30 A | 650 V | 1.33 V | 180 A | 7 uA | - 55 C | + 175 C | 650 V | VS-4C30EP07L-M3 | Tube | ||||
0In Stock | Through Hole | TO-220AC-2 | Single | 20 A | 1.2 kV | 1.38 V | 116 A | 9 uA | - 55 C | + 175 C | VS-4C05EP | Tube | ||||||
Mfr: VS-SC50BA65 TTI: Not Assigned Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Single Phase Bridge, 650V, 50 A | 0In Stock | Screw Mount | SOT-227 | Single | 60 A | 650 V | 1.5 V | 280 A | 1.9 uA | - 40 C | + 175 C | VS-SC50BA65 | Tube | |||||
Mfr: SCS220KE2GC11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes | Not Available Online | Through Hole | TO-247N-3 | Dual | 20 A | 1.2 kV | 1.6 V | 84 A | 200 uA | + 175 C | 1.2 kV | Tube | SCS220KE2 | |||||
Mfr: VS-4C12ET07S2L-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SiCG4D2PAK2L | 0In Stock | SMD/SMT | TO-263AB-2 | Single | 12 A | 650 V | 1.3 V | 72 A | 84 uA | -55 C | + 175 C | 650 V | VS-4C12ET07S2L-M3 | Reel |