SiC Schottky Diodes
634 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCS220ANTRL TTI: SCS220ANTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 20A SM SIC SKY | 0In Stock | SMD/SMT | TO-263-2L | Single | 20 A | 650 V | 1.63 V | 260 A | 140 uA | + 175 C | 650 V | Reel | ||||||
Mfr: VS-3C15ET12T-M3 TTI: VS-3C15ET12T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - TO-220 | 0In Stock | Through Hole | TO-220AC-2 | Single | 15 A | 1.2 kV | 1.35 V | 110 A | 1 uA | - 55 C | + 175 C | 1.2 kV | VS-3C15ET12T | Tube | ||||
Mfr: VS-3C16CP07L-M3 TTI: VS-3C16CP07L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 8A RDL POWER SIC | 0In Stock | Through Hole | TO-247-3 | Dual Anode Common Cathode | 8 A | 1.3 V | 54 A | 250 nA | - 55 C | + 175 C | Tube | |||||||
Mfr: VS-3C02EJ07-M3/H TTI: VS-3C02EJ07-M3/H Vishay Availability: 0In StockSiC Schottky Diodes RECT 650V 2A SM SIC SKY | 0In Stock | SMD/SMT | DO-221AC-2 | Single | 2 A | 650 V | 1.5 V | 16.5 A | 2 A | - 55 C | + 175 C | 650 V | Reel | |||||
Mfr: DCK20C650HB TTI: DCK20C650HB Littelfuse Availability: 0In StockSiC Schottky Diodes common cathode 650V 20A TO-247-3L | 0In Stock | Through Hole | TO-247-3L | Dual Anode Common Cathode | 30.4 A | 650 V | 1.37 V | 60 A | 1 uA | - 55 C | + 175 C | 650 V | DCK | Tube | ||||
Mfr: TRS10E65F,S1Q TTI: TRS10E65F,S1Q Toshiba Availability: 0In StockSiC Schottky Diodes RECT 650V 10A RDL SIC SKY | 0In Stock | Through Hole | TO-220F-2L | Single | 10 A | 650 V | 1.45 V | 83 A | 500 nA | + 175 C | 650 V | Tube | TRS10E65F,S1Q(S | |||||
Mfr: TRS8A65F,S1Q TTI: TRS8A65F,S1Q Toshiba Availability: 0In StockSiC Schottky Diodes RECT 650V 8A RDL SIC SKY | 0In Stock | Through Hole | TO-220F-2L | Single | 8 A | 650 V | 1.45 V | 65 A | 400 nA | + 175 C | 650 V | Tube | TRS8A65F,S1Q(S2 | |||||
Mfr: VS-3C20CP07L-M3 TTI: VS-3C20CP07L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 20A RDL POWER SIC | 0In Stock | Through Hole | TO-247-3 | Dual Anode Common Cathode | 10 A | 650 V | 1.3 V | 60 A | 700 nA | - 55 C | + 175 C | 650 V | Tube | |||||
Mfr: SCS308AGC16 TTI: SCS308AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 8A RDL SIC SKY | 0In Stock | Through Hole | TO-220ACGE-2 | Single | 8 A | 650 V | 1.5 V | 67 A | 40 uA | + 175 C | 650 V | Tube | ||||||
Mfr: DCK20I650HA TTI: DCK20I650HA Littelfuse Availability: 0In StockSiC Schottky Diodes 650V 20A TO-247-2L | 0In Stock | Through Hole | TO-247-2L | Single | 50.1 A | 650 V | 1.45 V | 120 A | 5 uA | - 55 C | + 175 C | 650 V | DCK | Tube | ||||
Mfr: VS-3C16ET07S2L-M3 TTI: VS-3C16ET07S2L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 16A SM POWER SIC | 0In Stock | SMD/SMT | D2PAK-2 | Single | 16 A | 650 V | 1.3 V | 104 A | 1 uA | - 55 C | + 175 C | 650 V | Reel | |||||
Mfr: TRS2E65F,S1Q TTI: TRS2E65F,S1Q Toshiba Availability: 0In StockSiC Schottky Diodes RECT 650V 2A RDL SIC SKY | 0In Stock | Through Hole | TO-220F-2L | Single | 2 A | 650 V | 1.45 V | 21 A | 200 nA | + 175 C | 650 V | Tube | TRS2E65F,S1Q(S | |||||
Mfr: SCS312AJTLL TTI: SCS312AJTLL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes SIC SBD 650V 12A 88W TO-263AB (LPTL) | 0In Stock | SMD/SMT | TO-263AB-3 | Single | 12 A | 650 V | 1.5 V | 96 A | 60 uA | + 175 C | 650 V | SCS3x | Reel | SCS312AJ | ||||
Mfr: VS-3C05ET12T-M3 TTI: VS-3C05ET12T-M3 Vishay Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 5A RDL POWER SIC | 0In Stock | Through Hole | TO-247 | VS-3C05ET12T | Tube | |||||||||||||
Mfr: TRS12E65F,S1Q TTI: TRS12E65F,S1Q Toshiba Availability: 0In StockSiC Schottky Diodes RECT 650V 12A RDL SIC SKY | 0In Stock | Through Hole | TO-220F-2L | Single | 12 A | 650 V | 1.45 V | 97 A | 600 nA | + 175 C | 650 V | Tube | TRS12E65F,S1Q(S | |||||
Mfr: SCS312AGC16 TTI: SCS312AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 12A RDL SIC SKY | 0In Stock | Through Hole | TO-220ACGE-2 | Single | 12 A | 650 V | 1.5 V | 96 A | 60 uA | + 175 C | 650 V | Tube | ||||||
Mfr: TRS4A65F,S1Q TTI: TRS4A65F,S1Q Toshiba Availability: 0In StockSiC Schottky Diodes RECT 650V 4A RDL SIC SKY | 0In Stock | Through Hole | TO-220F-2L | Single | 4 A | 650 V | 1.45 V | 37 A | 200 nA | + 175 C | 650 V | Tube | TRS4A65F,S1Q(S2 | |||||
Mfr: DCK20I1200PC TTI: DCK20I1200PC Littelfuse Availability: 0In StockSiC Schottky Diodes SiC Schottky diode 1200V 20A TO-263-2L | 0In Stock | SMD/SMT | TO-263-2 | Single | 43 A | 1.2 kV | 1.48 V | 155 A | 8 uA | - 55 C | + 175 C | Reel | ||||||
Mfr: VS-3C04ET07S2L-M3 TTI: VS-3C04ET07S2L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 4A SM POWER SIC | 0In Stock | SMD/SMT | D2PAK-2 | Single | 4 A | 650 V | 1.3 V | 29 A | 200 nA | - 55 C | + 175 C | 650 V | Reel | |||||
Mfr: VS-3C04EV07T-M3/I TTI: VS-3C04EV07T-M3/I Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SIC-G3-SLIMDPAK 2L | 0In Stock | SMD/SMT | SlimDPAK-2 | Single | 4 A | 650 V | 1.3 V | 29 A | 200 nA | - 55 C | + 175 C | Reel | ||||||
Mfr: VS-3C10EV07T-M3/I TTI: VS-3C10EV07T-M3/I Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SIC-G3-SLIMDPAK 2L | 0In Stock | SMD/SMT | SlimDPAK-2 | Single | 10 A | 650 V | 1.3 V | 60 A | 700 nA | - 55 C | + 175 C | Reel | ||||||
Mfr: VS-3C30EP12L-M3 TTI: VS-3C30EP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 30A RDL POWER SIC | 0In Stock | Through Hole | TO-247 | VS-3C30EP12L | Tube | |||||||||||||
Mfr: VS-3C20ET07T-M3 TTI: VS-3C20ET07T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 20A RDL POWER SIC | 0In Stock | Through Hole | TO-220AC-2L | Single | 20 A | 650 V | 1.3 V | 110 A | 1.3 uA | - 55 C | + 175 C | 650 V | Tube | |||||
Mfr: VS-3C08EV07T-M3/I TTI: VS-3C08EV07T-M3/I Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SIC-G3-SLIMDPAK 2L | 0In Stock | SMD/SMT | SlimDPAK-2 | Single | 8 A | 650 V | 1.3 V | 52 A | 350 nA | - 55 C | + 175 C | Reel | ||||||
Mfr: BSDD06G65E2 TTI: BSDD06G65E2 Bourns Availability: 0In StockSiC Schottky Diodes 650V 6A High Surge SiC diode in TO252 | 0In Stock | SMD/SMT | TO-252-3 | Single | 6 A | 650 V | 1.45 V | 36 A | 300 nA | - 55 C | + 175 C | 650 V | BSD | Reel |