SiC Schottky Diodes
634 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-3C10ED07T-M3/I TTI: VS-3C10ED07T-M3/I Vishay Availability: 0In StockSiC Schottky Diodes SIC-G3-SMPD 2L 10A 650V | 0In Stock | SMD/SMT | SMPD-2L | Single | 10 A | 650 V | 1.3 V | 60 A | 700 nA | - 55 C | + 175 C | 650 V | VS-3C10ED07T-M3 | Reel | ||||
Mfr: VS-SC120FA120 TTI: VS-SC120FA120 Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 1200 V, 120 A | 0In Stock | Screw Mount | SOT-227 | Dual | 60 A | 1.2 kV | 1.42 V | 385 A | 4.9 uA | - 55 C | + 175 C | VS-SC120FA120 | Tube | |||||
Mfr: DCK10I1200HA TTI: DCK10I1200HA Littelfuse Availability: 0In StockSiC Schottky Diodes 1200V 10A TO-247-2L | 0In Stock | Through Hole | TO-247-2L | Single | 30 A | 1.2 kV | 2 V | 72 A | 1 uA | - 55 C | + 175 C | 1.2 kV | DCK | Tube | ||||
Mfr: DCK30C1200HB TTI: DCK30C1200HB Littelfuse Availability: 0In StockSiC Schottky Diodes common cathode 1200V 30A TO-247-3L | 0In Stock | Through Hole | TO-247-3L | Dual anode Common Cathode | 44 A | 1.2 kV | 1.48 V | 120 A | 2 uA | - 55 C | + 175 C | 1.2 kV | DCK | Tube | ||||
Mfr: DCK40I1200HA TTI: DCK40I1200HA Littelfuse Availability: 0In StockSiC Schottky Diodes 1200V 40A TO-247-2L | 0In Stock | Through Hole | TO-247-2L | Single | 96 A | 1.2 kV | 1.48 V | 260 A | 10 uA | - 55 C | + 175 C | 1.2 kV | DCK | Tube | ||||
Mfr: SCS220ANTRL TTI: SCS220ANTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 20A SM SIC SKY | 0In Stock | SMD/SMT | TO-263-2L | Single | 20 A | 650 V | 1.63 V | 260 A | 140 uA | + 175 C | 650 V | Reel | ||||||
Mfr: VS-3C15ET12T-M3 TTI: VS-3C15ET12T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - TO-220 | 0In Stock | Through Hole | TO-220AC-2 | Single | 15 A | 1.2 kV | 1.35 V | 110 A | 1 uA | - 55 C | + 175 C | 1.2 kV | VS-3C15ET12T | Tube | ||||
Mfr: VS-3C16CP07L-M3 TTI: VS-3C16CP07L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 8A RDL POWER SIC | 0In Stock | Through Hole | TO-247-3 | Dual Anode Common Cathode | 8 A | 1.3 V | 54 A | 250 nA | - 55 C | + 175 C | Tube | |||||||
Mfr: VS-3C02EJ07-M3/H TTI: VS-3C02EJ07-M3/H Vishay Availability: 0In StockSiC Schottky Diodes RECT 650V 2A SM SIC SKY | 0In Stock | SMD/SMT | DO-221AC-2 | Single | 2 A | 650 V | 1.5 V | 16.5 A | 2 A | - 55 C | + 175 C | 650 V | Reel | |||||
Mfr: DCK20C650HB TTI: DCK20C650HB Littelfuse Availability: 0In StockSiC Schottky Diodes common cathode 650V 20A TO-247-3L | 0In Stock | Through Hole | TO-247-3L | Dual Anode Common Cathode | 30.4 A | 650 V | 1.37 V | 60 A | 1 uA | - 55 C | + 175 C | 650 V | DCK | Tube | ||||
Mfr: VS-3C06ET07T-M3 TTI: VS-3C06ET07T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 6A RDL POWER SIC | 0In Stock | Through Hole | TO-220AC-2L | Single | 6 A | 650 V | 1.3 V | 42 A | 200 nA | - 55 C | + 175 C | 650 V | Tube | |||||
Mfr: BSDD05G120E2 TTI: BSDD05G120E2 Bourns Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 5A SM SCHOTTKY | 0In Stock | Reel | ||||||||||||||||
Mfr: VS-3C20ET07S2L-M3 TTI: VS-3C20ET07S2L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 20A SM POWER SIC | 0In Stock | SMD/SMT | D2PAK-2 | Single | 20 A | 650 V | 1.3 V | 110 A | 1.3 uA | - 55 C | + 175 C | 650 V | Reel | |||||
Mfr: VS-3C20EP12L-M3 TTI: VS-3C20EP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 20A RDL POWER SIC | 0In Stock | Through Hole | TO-247 | VS-3C20EP12L | Tube | |||||||||||||
Mfr: SCS306AMC7G TTI: SCS306AMC7G ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 6A RDL SIC SKY | 0In Stock | Through Hole | TO-220FM-2 | Single | 6 A | 650 V | 1.5 V | 47 A | 30 uA | + 175 C | 650 V | Tube | ||||||
Mfr: VS-3C12ET07S2L-M3 TTI: VS-3C12ET07S2L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 12A SM POWER SIC | 0In Stock | SMD/SMT | D2PAK-2 | Single | 12 A | 650 V | 1.3 V | 83 A | 800 nA | - 55 C | + 175 C | 650 V | Reel | |||||
Mfr: DCK10I1200PA TTI: DCK10I1200PA Littelfuse Availability: 0In StockSiC Schottky Diodes 1200V 10A TO-220-2L | 0In Stock | Through Hole | TO-220-2L | Single | 10 A | 1.2 kV | 1.48 V | 72 A | 1 uA | - 55 C | + 175 C | 1.2 kV | DCK | Tube | ||||
Mfr: SCS230KE2HRC11 TTI: SCS230KE2HRC11 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 15A RDL SIC SKY | 0In Stock | Through Hole | TO-247N-3 | Dual | 30 A | 1.2 kV | 1.6 V | 120 A | 300 uA | + 175 C | 1.2 kV | Tube | SCS230KE2HR | |||||
Mfr: TRS20N120HB,S1Q TTI: TRS20N120HB,S1Q Toshiba Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 32A RDL SIC SKY | 0In Stock | Through Hole | TO-247-3 | Common Anode | 64 A | 1.2 kV | 1.27 V | 1.38 kA | 1 uA | - 55 C | + 175 C | Tube | ||||||
Mfr: TRS6A65F,S1Q TTI: TRS6A65F,S1Q Toshiba Availability: 0In StockSiC Schottky Diodes RECT 650V 6A RDL SIC SKY | 0In Stock | Through Hole | TO-220F-2L | Single | 6 A | 650 V | 1.45 V | 52 A | 300 nA | + 175 C | 650 V | Tube | TRS6A65F,S1Q(S2 | |||||
Mfr: VS-3C15EP12L-M3 TTI: VS-3C15EP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 15A RDL POWER SIC | 0In Stock | Through Hole | TO-247 | VS-3C15EP12L | Tube | |||||||||||||
Mfr: DCK10I650HA TTI: DCK10I650HA Littelfuse Availability: 0In StockSiC Schottky Diodes 650V 10A TO-247-2L | 0In Stock | Through Hole | TO-247-2L | Single | 10 A | 650 V | 1.37 V | 60 A | 1 uA | - 55 C | + 175 C | 650 V | DCK | Tube | ||||
Mfr: SCS212ANTRL TTI: SCS212ANTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 12A SM SIC SKY | 0In Stock | SMD/SMT | TO-263-2L | Single | 12 A | 650 V | 1.63 V | 170 A | 84 uA | + 175 C | 650 V | Reel | ||||||
0In Stock | Through Hole | TO-220-2 | Single | 8 A | 650 V | 1.45 V | 69 A | 400 nA | + 175 C | Tube | TRS8E65F,S1Q(S | |||||||
Mfr: SCS220KNTRL TTI: SCS220KNTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 20A SM SIC SKY | 0In Stock | SMD/SMT | TO-263-2L | Single | 20 A | 1.2 kV | 1.9 V | 330 A | 260 uA | + 175 C | 1.2 kV | Reel |