SiC Schottky Diodes
634 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCS205KNTRL TTI: SCS205KNTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 5A SM SIC SKY | 0In Stock | SMD/SMT | TO-263-2L | Single | 5 A | 1.2 kV | 1.9 V | 80 A | 65 uA | + 175 C | 1.2 kV | Reel | ||||||
Mfr: SCS304AGC16 TTI: SCS304AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 4A RDL SIC SKY | 0In Stock | Through Hole | TO-220ACGE-2 | Single | 4 A | 650 V | 1.5 V | 27 A | 20 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS320AGC16 TTI: SCS320AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 20A RDL SIC SKY | 0In Stock | Through Hole | TO-220ACGE-2 | Single | 20 A | 650 V | 1.5 V | 123 A | 100 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS306AGC16 TTI: SCS306AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 6A RDL SIC SKY | 0In Stock | Through Hole | TO-220ACGE-2 | Single | 6 A | 650 V | 1.5 V | 47 A | 30 uA | + 175 C | 650 V | Tube | ||||||
Mfr: VS-3C40CP12L-M3 TTI: VS-3C40CP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 40A RDL POWER SIC | 0In Stock | Through Hole | TO-247 | VS-3C40CP12L | Tube | |||||||||||||
Mfr: SCS210KNHRTRL TTI: SCS210KNHRTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 1200V, 10A, SMD, Silicon-carbide (SiC) SBD for Automotive (3-pin package) | 0In Stock | SMD/SMT | TO-263-2 | Single | 10 A | 1.2 kV | 1.6 V | 42 A | 200 uA | + 175 C | 1.2 kV | Reel | ||||||
Mfr: TRS4E65F,S1Q TTI: TRS4E65F,S1Q Toshiba Availability: 0In StockSiC Schottky Diodes RECT 650V 4A RDL SIC SKY | 0In Stock | Through Hole | TO-220F-2L | Single | 4 A | 650 V | 1.45 V | 39 A | 200 nA | + 175 C | 650 V | Tube | TRS4E65F,S1Q(S | |||||
Mfr: TRS3E65F,S1Q TTI: TRS3E65F,S1Q Toshiba Availability: 0In StockSiC Schottky Diodes RECT 650V 3A RDL SIC SKY | 0In Stock | Through Hole | TO-220F-2L | Single | 3 A | 650 V | 1.45 V | 27 A | 200 nA | + 175 C | 650 V | Tube | TRS3E65F,S1Q(S | |||||
Mfr: SCS230AE2HRC11 TTI: SCS230AE2HRC11 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 30A RDL SIC SKY | 0In Stock | Through Hole | TO-247N-3 | Dual | 30 A | 650 V | 1.55 V | 100 A | 300 uA | + 175 C | 650 V | Tube | SCS230AE2HR | |||||
Mfr: SCS240AE2HRC11 TTI: SCS240AE2HRC11 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes AECQ | 0In Stock | Through Hole | TO-247N-3 | Dual | 40 A | 650 V | 1.55 V | 130 A | 400 uA | + 175 C | 650 V | AEC-Q101 | Tube | SCS240AE2HR | ||||
Mfr: SCS320AMC7G TTI: SCS320AMC7G ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 20A RDL SIC SKY | 0In Stock | Through Hole | TO-220FM-2 | Single | 20 A | 650 V | 1.5 V | 123 A | 100 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS220ANHRTRL TTI: SCS220ANHRTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 650V, 20A, SMD, Silicon-carbide (SiC) SBD for Automotive (3-pin package) | 0In Stock | SMD/SMT | TO-263-2 | Single | 20 A | 650 V | 1.55 V | 68 A | 400 uA | + 175 C | 650 V | Reel | ||||||
Mfr: SCS230ANHRTRL TTI: SCS230ANHRTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 650V, 30A, SMD, Silicon-carbide (SiC) SBD for Automotive (3-pin package) | 0In Stock | SMD/SMT | TO-263-2 | Single | 30 A | 650 V | 1.55 V | 100 A | 600 uA | + 175 C | 650 V | Reel | ||||||
Mfr: TRS10E65F,S1Q TTI: TRS10E65F,S1Q Toshiba Availability: 0In StockSiC Schottky Diodes RECT 650V 10A RDL SIC SKY | 0In Stock | Through Hole | TO-220F-2L | Single | 10 A | 650 V | 1.45 V | 83 A | 500 nA | + 175 C | 650 V | Tube | TRS10E65F,S1Q(S | |||||
Mfr: TRS8A65F,S1Q TTI: TRS8A65F,S1Q Toshiba Availability: 0In StockSiC Schottky Diodes RECT 650V 8A RDL SIC SKY | 0In Stock | Through Hole | TO-220F-2L | Single | 8 A | 650 V | 1.45 V | 65 A | 400 nA | + 175 C | 650 V | Tube | TRS8A65F,S1Q(S2 | |||||
Mfr: VS-3C20CP07L-M3 TTI: VS-3C20CP07L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 20A RDL POWER SIC | 0In Stock | Through Hole | TO-247-3 | Dual Anode Common Cathode | 10 A | 650 V | 1.3 V | 60 A | 700 nA | - 55 C | + 175 C | 650 V | Tube | |||||
Mfr: SCS308AGC16 TTI: SCS308AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 8A RDL SIC SKY | 0In Stock | Through Hole | TO-220ACGE-2 | Single | 8 A | 650 V | 1.5 V | 67 A | 40 uA | + 175 C | 650 V | Tube | ||||||
Mfr: DCK20I650HA TTI: DCK20I650HA Littelfuse Availability: 0In StockSiC Schottky Diodes 650V 20A TO-247-2L | 0In Stock | Through Hole | TO-247-2L | Single | 50.1 A | 650 V | 1.45 V | 120 A | 5 uA | - 55 C | + 175 C | 650 V | DCK | Tube | ||||
Mfr: VS-3C16ET07S2L-M3 TTI: VS-3C16ET07S2L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 16A SM POWER SIC | 0In Stock | SMD/SMT | D2PAK-2 | Single | 16 A | 650 V | 1.3 V | 104 A | 1 uA | - 55 C | + 175 C | 650 V | Reel | |||||
Mfr: TRS2E65F,S1Q TTI: TRS2E65F,S1Q Toshiba Availability: 0In StockSiC Schottky Diodes RECT 650V 2A RDL SIC SKY | 0In Stock | Through Hole | TO-220F-2L | Single | 2 A | 650 V | 1.45 V | 21 A | 200 nA | + 175 C | 650 V | Tube | TRS2E65F,S1Q(S | |||||
Mfr: SCS312AJTLL TTI: SCS312AJTLL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes SIC SBD 650V 12A 88W TO-263AB (LPTL) | 0In Stock | SMD/SMT | TO-263AB-3 | Single | 12 A | 650 V | 1.5 V | 96 A | 60 uA | + 175 C | 650 V | SCS3x | Reel | SCS312AJ | ||||
Mfr: VS-3C05ET12T-M3 TTI: VS-3C05ET12T-M3 Vishay Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 5A RDL POWER SIC | 0In Stock | Through Hole | TO-247 | VS-3C05ET12T | Tube | |||||||||||||
Mfr: TRS12E65F,S1Q TTI: TRS12E65F,S1Q Toshiba Availability: 0In StockSiC Schottky Diodes RECT 650V 12A RDL SIC SKY | 0In Stock | Through Hole | TO-220F-2L | Single | 12 A | 650 V | 1.45 V | 97 A | 600 nA | + 175 C | 650 V | Tube | TRS12E65F,S1Q(S | |||||
Mfr: SCS312AGC16 TTI: SCS312AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 12A RDL SIC SKY | 0In Stock | Through Hole | TO-220ACGE-2 | Single | 12 A | 650 V | 1.5 V | 96 A | 60 uA | + 175 C | 650 V | Tube | ||||||
Mfr: TRS4A65F,S1Q TTI: TRS4A65F,S1Q Toshiba Availability: 0In StockSiC Schottky Diodes RECT 650V 4A RDL SIC SKY | 0In Stock | Through Hole | TO-220F-2L | Single | 4 A | 650 V | 1.45 V | 37 A | 200 nA | + 175 C | 650 V | Tube | TRS4A65F,S1Q(S2 |