SiC Schottky Diodes
634 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | TO-220AC-2 | Single | 12 A | 650 V | 1.35 V | 43 A | 2.4 uA | - 55 C | + 175 C | 650 V | SCS2x | Tube | SCS212AG | ||||
Mfr: SCS110KE2C TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes SiC SBD 1200V 10A | Not Available Online | Through Hole | TO-247-3 | Dual | 10 A | 1.2 kV | 1.5 V | 48 A | 5 uA | - 55 C | + 175 C | 1.2 kV | SCS2x | Tube | SCS110KE2 | |||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | Through Hole | TO-247-2L | Single | 80.6 A | 1.2 kV | 1.48 V | 210 A | 10 uA | - 55 C | + 175 C | 1.2 kV | |||||||
Not Available Online | Through Hole | TO-220AC-2 | Single | 4 A | 650 V | 26 A | - 55 C | + 175 C | 650 V | |||||||||
Not Available Online | Through Hole | TO-220AC-2 | Single | 650 V | 57 A | - 55 C | + 175 C | 650 V | ||||||||||
Not Available Online | Through Hole | TO-252-2 | Single | 10 A | 650 V | 1.5 V | 440 A | 1 uA | - 55 C | + 175 C | 650 V | |||||||
Not Available Online | ||||||||||||||||||
Mfr: TRS12E65C,S1Q TTI: Not Assigned Toshiba Availability: Not Available OnlineSiC Schottky Diodes SiC Schottky 650V 90uA 1.70V IF 12A | Not Available Online | Through Hole | TO-220-2 | Single | 12 A | 650 V | 1.7 V | 60 A | 90 uA | - 55 C | + 175 C | TRS12E65C | Tube | |||||
Not Available Online | Through Hole | TO-220FM-2 | Single | 10 A | 600 V | 1.5 V | 40 A | 2 uA | - 55 C | + 150 C | 600 V | SCS2x | Tube | SCS110AM | ||||
Mfr: SCS120KE2C TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes BARRIER DIODES 10A SIC SCHOTTKY 1200V | Not Available Online | Through Hole | TO-247-3 | Dual | 20 A | 1.2 kV | 1.5 V | 90 A | 10 uA | - 55 C | + 175 C | 1.2 kV | SCS2x | Tube | SCS120KE2 | |||
Mfr: LSIC2SD120A08 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 8A TO-220-2L SiC Schottky Diode | Not Available Online | Through Hole | TO-220-2 | Single | 24.5 A | 1.2 kV | 1.5 V | 65 A | 1 uA | - 55 C | + 175 C | 1.2 kV | LSIC2SD | Tube | ||||
Mfr: SCS302AJTLL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes SIC SBD 650V 2.15A 24W TO-263AB (LPTL) | Not Available Online | SMD/SMT | TO-263AB-3 | Single | 2.15 A | 650 V | 1.5 V | 19 A | 10.8 uA | + 175 C | 650 V | SCS3x | Reel | SCS302AJ | ||||
Mfr: SCS240KE2C TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes SiC SBD 40A 1200V | Not Available Online | Through Hole | TO-247-3 | Dual | 40 A | 1.2 kV | 1.4 V | 160 A | 20 uA | - 55 C | + 175 C | 1.2 kV | SCS2x | Tube | SCS240KE2 | |||
Not Available Online | Through Hole | TO-220AC-2 | Single | 15 A | 1.2 kV | 1.4 V | 62 A | 15 uA | - 55 C | + 175 C | 1.2 kV | SCS2x | Tube | SCS215KG | ||||
Mfr: TRS6E65C,S1AQ(S TTI: Not Assigned Toshiba Availability: Not Available OnlineSiC Schottky Diodes SiC Schottky Diode | Not Available Online | Through Hole | TO-220-2L | Single | 6 A | 650 V | 1.5 V | 80 A | 90 uA | + 175 C | 650 V | TRS6E65C | ||||||
Not Available Online | SMD/SMT | DIE | Single | 12 A | 650 V | 1.55 V | 45 A | 240 uA | + 175 C | 650 V | ||||||||
Mfr: SCS210KE2HRC TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 1200V 5A/10A SiC SBD AEC-Q101 Qualified | Not Available Online | Through Hole | TO-247-3 | Dual | 10 A | 1.2 kV | 1.4 V | 45 A | 5 uA | - 55 C | + 175 C | 1.2 kV | SCS2x | AEC-Q101 | Reel | SCS210KE2HR | ||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online |