SiC Schottky Diodes
634 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | DIE | Single | 8 A | 650 V | 1.55 V | 31 A | 160 uA | + 175 C | 650 V | ||||||||
Mfr: SCS240KE2AHRC TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 1200V;40A;420W SiC SBD TO-247 | Not Available Online | Through Hole | TO-247-3 | Dual | 40 A | 1.2 kV | 1.6 V | 150 A | 400 uA | + 175 C | 1.2 kV | SCS2x | AEC-Q101 | Tube | SCS240KE2AHR | |||
Mfr: LSIC2SD120A10 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 10A 2-lead GEN2 SiC | Not Available Online | Through Hole | TO-220-2 | Single | 28 A | 1.2 kV | 1.5 V | 80 A | 1 uA | - 55 C | + 175 C | 1.2 kV | LSIC2SD | Tube | ||||
Not Available Online | Through Hole | TO-220AC-2 | Single | 650 V | 120 A | - 55 C | + 175 C | 650 V | ||||||||||
Not Available Online | Through Hole | TO-247AD-3 | Dual Anode Common Cathode | 650 V | 160 A | - 55 C | + 175 C | 650 V | ||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | Through Hole | TO-220FM-2 | Single | 20 A | 650 V | 1.55 V | 68 A | 400 uA | + 175 C | 650 V | SCS2x | Tube | SCS220AM SCS220AMCZ | |||||
Mfr: SCS306AMC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes | Not Available Online | Through Hole | TO-220FM-2 | Single | 6 A | 650 V | 1.35 V | 47 A | 18 nA | - 55 C | + 175 C | 650 V | SCS3x | |||||
Mfr: LSIC2SD120A05 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 1200V 5A 2-lead GEN2 SiC | Not Available Online | Through Hole | TO-220-2 | Single | 17.5 A | 1.2 kV | 1.5 V | 40 A | 1 uA | - 55 C | + 175 C | 1.2 kV | LSIC2SD | Tube | ||||
Mfr: SCS240AE2HRC TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 650V 20/40A SiC SBD AEC-Q101 Qualified | Not Available Online | Through Hole | TO-247-3 | Dual | 40 A | 650 V | 1.35 V | 140 A | 4 uA | - 55 C | + 175 C | 650 V | SCS2x | AEC-Q101 | Reel | SCS240AE2HR | ||
Not Available Online | SMD/SMT | DIE | Single | 6 A | 650 V | 1.55 V | 24 A | 120 uA | + 175 C | 650 V | ||||||||
Not Available Online | SMD/SMT | Single | 50 A | 1.2 kV | 1.6 V | 190 A | 1 mA | + 175 C | 1.2 kV | |||||||||
Mfr: SCS210KGHRC TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 1200V 10A SiC SBD AEC-Q101 Qualified | Not Available Online | Through Hole | TO-220AC-2 | Single | 10 A | 1.2 kV | 1.6 V | 42 A | 200 uA | + 175 C | 1.2 kV | SCS2x | AEC-Q101 | Reel | SCS210KGHR | |||
Not Available Online | SMD/SMT | D2PAK-2 (TO-263-2) | Single | 6 A | 650 V | 1.5 V | 35 A | 50 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Reel | ||||
Not Available Online | SMD/SMT | D2PAK-2 (TO-263-2) | Single | 16 A | 650 V | 1.5 V | 70 A | 50 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Reel | ||||
Not Available Online | Through Hole | TO-220AC-2 | Single | 650 V | 39 A | - 55 C | + 175 C | 650 V | ||||||||||
Not Available Online | Through Hole | TO-220FM-2 | Single | 10 A | 650 V | 1.55 V | 38 A | 200 uA | + 175 C | 650 V | SCS2x | Tube | SCS210AM | |||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | SMD/SMT | DIE | Single | 20 A | 650 V | 1.55 V | 71 A | 400 uA | + 175 C | 650 V | ||||||||
Not Available Online | SMD/SMT | DIE | Single | 5 A | 1.2 kV | 1.6 V | 23 A | 100 uA | + 175 C | 1.2 kV |