SiC Schottky Diodes
634 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCS240AE2HRC TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 650V 20/40A SiC SBD AEC-Q101 Qualified | Not Available Online | Through Hole | TO-247-3 | Dual | 40 A | 650 V | 1.35 V | 140 A | 4 uA | - 55 C | + 175 C | 650 V | SCS2x | AEC-Q101 | Reel | SCS240AE2HR | ||
Not Available Online | SMD/SMT | DIE | Single | 6 A | 650 V | 1.55 V | 24 A | 120 uA | + 175 C | 650 V | ||||||||
Not Available Online | SMD/SMT | Single | 50 A | 1.2 kV | 1.6 V | 190 A | 1 mA | + 175 C | 1.2 kV | |||||||||
Mfr: SCS210KGHRC TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 1200V 10A SiC SBD AEC-Q101 Qualified | Not Available Online | Through Hole | TO-220AC-2 | Single | 10 A | 1.2 kV | 1.6 V | 42 A | 200 uA | + 175 C | 1.2 kV | SCS2x | AEC-Q101 | Reel | SCS210KGHR | |||
Not Available Online | Through Hole | TO-220AC-2 | Single | 650 V | 68 A | - 55 C | + 175 C | 650 V | ||||||||||
Not Available Online | Through Hole | TO-247AD-3 | Dual Anode Common Cathode | 650 V | 64 A | - 55 C | + 175 C | 650 V | ||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | Through Hole | TO-220AC-2 | Single | 8 A | 600 V | 1.5 V | 29 A | 1.6 uA | - 55 C | + 175 C | 600 V | SCS2x | Tube | SCS108AG | ||||
Not Available Online | Through Hole | TO-220AC-2 | Single | 20 A | 600 V | 1.5 V | 76 A | 4 uA | - 55 C | + 175 C | 600 V | SCS2x | Tube | SCS120AG | ||||
Mfr: SCS230KE2AHRC TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 1200V;30A;370W SiC SBD TO-247 | Not Available Online | Through Hole | TO-247-3 | Dual | 30 A | 1.2 kV | 1.6 V | 120 A | 300 uA | + 175 C | 1.2 kV | SCS2x | AEC-Q101 | Tube | SCS230KE2AHR | |||
Not Available Online | SMD/SMT | Single | 30 A | 1.2 kV | 1.6 V | 190 A | 600 uA | + 175 C | 1.2 kV | |||||||||
Mfr: RB168M-60TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes Diode Schottky 60V 1A | Not Available Online | SMD/SMT | SOD-123-2 | Single | 1 A | 60 V | 680 mV | 30 A | 1.5 uA | + 150 C | 60 V | RB168M-60 | Reel | RB168M-60 | ||||
Not Available Online | Through Hole | TO-220AC-2 | Single | 20 A | 1.2 kV | 1.5 V | 84 A | 20 uA | - 55 C | + 175 C | 1.2 kV | SCS2x | Tube | SCS120KG | ||||
Mfr: SCS306AJC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes | Not Available Online | SMD/SMT | TO-263AB-4 | Single | 6 A | 650 V | 1.35 V | 47 A | 18 nA | - 55 C | + 175 C | 650 V | SCS3x | |||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Mfr: PSC1065B1-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineSiC Schottky Diodes PSC1065B1-Q/NBD2/UNCASED | Not Available Online | SMD/SMT | PSC1065B1-Q-2 | Single | 10 A | 650 V | 1.5 V | 440 A | 1 uA | - 55 C | + 175 C | 650 V | 934667973027 | |||||
Mfr: SCS206AGHRC TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 650V 6A SiC SBD AEC-Q101 Qualified | Not Available Online | Through Hole | TO-220AC-2 | Single | 6 A | 650 V | 1.55 V | 23 A | 120 uA | + 175 C | 650 V | SCS2x | AEC-Q101 | Reel | SCS206AGHR | |||
Mfr: SCS215KGHRC TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 1200V 15A SiC SBD AEC-Q101 Qualified | Not Available Online | Through Hole | TO-220AC-2 | Single | 15 A | 1.2 kV | 1.6 V | 62 A | 300 uA | + 175 C | 1.2 kV | SCS2x | AEC-Q101 | Reel | SCS215KGHR | |||
Mfr: PSC2065B1Z TTI: Not Assigned Nexperia Availability: Not Available OnlineSiC Schottky Diodes PSC2065B1/NBD2/Bare Die | Not Available Online | SMD/SMT | Die | Single | 20 A | 650 V | 1.5 V | 780 A | - 55 C | + 175 C | 650 V | 934667976027 934670000000 | ||||||
Mfr: SCS220AE2HRC TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 650V 10A/20A SiC SBD AEC-Q101 Qualified | Not Available Online | Through Hole | TO-247-3 | Dual Anode Common Cathode | 20 A | 650 V | 1.35 V | 67 A | 4 uA | - 55 C | + 175 C | 650 V | SCS2x | AEC-Q101 | Reel | SCS220AE2HR | ||
Not Available Online | ||||||||||||||||||
Mfr: SCS208AGHRC TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 650V 8A SiC SBD AEC-Q101 Qualified | Not Available Online | Through Hole | TO-220AC-2 | Single | 8 A | 650 V | 1.55 V | 30 A | 160 uA | + 175 C | 650 V | SCS2x | AEC-Q101 | Reel | SCS208AGHR | |||
Mfr: SCS215AGHRC TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 650V 15A SiC SBD AEC-Q101 Qualified | Not Available Online | Through Hole | TO-220AC-2 | Single | 15 A | 650 V | 1.55 V | 52 A | 300 uA | + 175 C | 650 V | SCS2x | AEC-Q101 | Reel | SCS215AGHR |