SiC Schottky Diodes
634 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSIC2SD065C16A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 16A TO-252-2L SiC Schottky Diode | Not Available Online | SMD/SMT | DPAK-2 (TO-252-2) | Single | 38 A | 650 V | 1.5 V | 70 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Reel | |||
Mfr: SCS310AGHRC16 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 650V, 10A, THD, Silicon-carbide (SiC) SBD : Switching loss reduced, enabling high-speed switching. | 0In Stock | Through Hole | TO-220ACGE-3 | Single | 10 A | 650 V | 1.35 V | 300 A | 30 nA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS315KNHRTRL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 1200V, 15A, SMD, Silicon-carbide (SiC) SBD for Automotive : Switching loss reduced, enabling high-speed switching. (Wide creepage distance, 3-pin package) | 0In Stock | SMD/SMT | TO-263-2 | Single | 15 A | 1.2 kV | 1.4 V | 590 A | 150 nA | + 175 C | 1.2 kV | Reel | ||||||
Mfr: SCS320KNHRTRL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 1200V, 20A, SMD, Silicon-carbide (SiC) SBD for Automotive : Switching loss reduced, enabling high-speed switching. (Wide creepage distance, 3-pin package) | 0In Stock | SMD/SMT | TO-263-2 | Single | 20 A | 1.2 kV | 1.4 V | 620 A | 200 nA | + 175 C | 1.2 kV | Reel | ||||||
Not Available Online | Through Hole | TO-220FM-2 | Single | 12 A | 650 V | 1.35 V | 96 A | 36 nA | - 55 C | + 175 C | 650 V | SCS3x | Tube | SCS312AM | ||||
Mfr: BSDL10S65E6 TTI: Not Assigned Bourns Availability: 0In StockSiC Schottky Diodes 650V 10A Low Vf SiC schottky diode in DFN8x8 | 0In Stock | SMD/SMT | DFN-4 | Single | 10 A | 650 V | 1.29 V | 75 A | 1 uA | - 55 C | + 175 C | 650 V | BSD | Reel | ||||
Mfr: LSIC2SD065C08A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 8A TO-252-2L SiC Schottky Diode | Not Available Online | SMD/SMT | DPAK-2 (TO-252-2) | Single | 23 A | 650 V | 1.5 V | 40 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Reel | |||
Mfr: SCS305KNHRTRL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 1200V, 5A, SMD, Silicon-carbide (SiC) SBD for Automotive : Switching loss reduced, enabling high-speed switching. (Wide creepage distance, 3-pin package) | 0In Stock | Through Hole | TO-263-2 | Single | 5 A | 1.2 kV | 1.4 V | 210 A | 50 nA | + 175 C | 1.2 kV | Reel | ||||||
Mfr: SCS305KNTRL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 1200V, 5A, SMD, Silicon-carbide (SiC) SBD : Switching loss reduced, enabling high-speed switching. (Wide creepage distance, 3-pin package) | 0In Stock | Through Hole | TO-263-2 | Single | 5 A | 1.2 kV | 2 V | 210 A | 50 nA | + 175 C | 1.2 kV | Reel | ||||||
0In Stock | Through Hole | TO-220-2 | Single | 6 A | 650 V | 1.5 V | 300 A | 1 uA | - 55 C | + 175 C | PSC0665 | 934667969127 | ||||||
Mfr: LSIC2SD065E16CCA TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes | Not Available Online | Through Hole | TO-247-3 | Dual Anode Common Cathode | 16 A | 650 V | 1.5 V | 40 A | 50 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Tube | |||
Mfr: SCS210AGC17 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes | Not Available Online | Through Hole | TO-220ACG-2 | Single | 10 A | 650 V | 1.55 V | 38 A | 200 uA | + 175 C | 650 V | Tube | SCS210AG | |||||
Mfr: SCS312AHGC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 650V;12A;78W SiC SBD TO-220ACP | Not Available Online | Through Hole | TO-220ACP-2 | Single | 12 A | 650 V | 1.5 V | 96 A | 60 uA | + 175 C | 650 V | SCS3x | Tube | SCS312AH | ||||
Mfr: SCS304APC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 650V 3rd Gen SiC SBD 4A 6nC TO-220ACP | Not Available Online | Through Hole | TO-220ACP-2 | Single | 4 A | 650 V | 1.5 V | 27 A | 20 uA | + 175 C | 650 V | SCS3x | Tube | SCS304AP | ||||
Mfr: SCS306AJTLL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes SIC SBD 650V 6A 50W TO-263AB (LPTL) | Not Available Online | SMD/SMT | TO-263AB-3 | Single | 6 A | 650 V | 1.5 V | 47 A | 30 uA | + 175 C | 650 V | SCS3x | Reel | SCS306AJ | ||||
Mfr: PSC16120LQ TTI: Not Assigned Nexperia Availability: 0In StockSiC Schottky Diodes PSC16120L/SOT8022/TO247-2L | 0In Stock | Through Hole | TO-247-2 | Single | 16 A | 1.2 kV | 1.5 V | 690 A | 1 uA | - 55 C | + 175 C | 1.2 kV | 934670111127 | |||||
0In Stock | Through Hole | D2PAK-2L | Single | 10 A | 1.2 kV | 1.34 V | 50 A | 5.4 uA | - 55 C | + 175 C | VS-4C05ET | Reel | ||||||
Mfr: LSIC2SD065A06A TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC Schottky Diodes 650V 6A TO-220-2L SiC Schottky Diode | Not Available Online | Through Hole | TO-220-2 | Single | 18.5 A | 650 V | 1.5 V | 32 A | 1 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Tube | |||
Mfr: SCS320KNTRL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 1200V, 20A, SMD, Silicon-carbide (SiC) SBD : Switching loss reduced, enabling high-speed switching. (Wide creepage distance, 3-pin package) | 0In Stock | SMD/SMT | TO-263-2 | Single | 20 A | 1.2 kV | 1.4 V | 620 A | 200 nA | + 175 C | 1.2 kV | Reel | ||||||
Mfr: SCS315AHGC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 650V;15A;93W SiC SBD TO-220ACP | Not Available Online | Through Hole | TO-220ACP-2 | Single | 15 A | 650 V | 1.5 V | 112 A | 75 uA | + 175 C | 650 V | SCS3x | Tube | SCS315AH | ||||
0In Stock | Through Hole | TO-247-3 | Dual Anode Common Cathode | 20 A | 650 V | 1.5 V | 50 A | 50 uA | - 55 C | + 175 C | 650 V | LSIC2SD | AEC-Q101 | Tube | ||||
Mfr: SCS306AGHRC16 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 650V, 6A, THD, Silicon-carbide (SiC) SBD : Switching loss reduced, enabling high-speed switching. | 0In Stock | Through Hole | TO-220ACGE-3 | Single | 6 A | 650 V | 1.35 V | 170 A | 18 nA | + 175 C | 650 V | Tube | ||||||
Mfr: VS-4C40CP12L-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes | 0In Stock | Through Hole | TO-247AD-3L | Common Cathode Dual Anode | 20 A | 1.2 kV | 1.9 V | 116 A | - 55 C | + 175 C | 1.2 kV | Tube | ||||||
Mfr: SCS310KNTRL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 1200V, 10A, SMD, Silicon-carbide (SiC) SBD : Switching loss reduced, enabling high-speed switching. (Wide creepage distance, 3-pin package) | 0In Stock | SMD/SMT | TO-263-2 | Single | 10 A | 1.2 kV | 1.4 V | 380 A | 100 nA | + 175 C | 1.2 kV | Reel | ||||||
Mfr: SCS306APC9 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes 3rd Gen SiC Schottky Br. Diode 650V 6A | Not Available Online | Through Hole | TO-220ACP-2 | Single | 6 A | 650 V | 1.5 V | 47 A | 30 uA | + 175 C | 650 V | SCS3x | Tube | SCS306AP |