SiC Schottky Diodes
634 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCS315AJTLL TTI: SCS315AJTLL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes SIC SBD 650V 15A 100W TO-263AB (LPTL) | 0In Stock | SMD/SMT | TO-263AB-3 | Single | 15 A | 650 V | 1.5 V | 112 A | 75 uA | + 175 C | 650 V | SCS3x | Reel | SCS315AJ | ||||
Mfr: SCS305KEC11 TTI: SCS305KEC11 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 1200V, 5A, 3-pin THD, Silicon-carbide (SiC) SBD | 0In Stock | Through Hole | TO-247N-3 | Single | 5 A | 1.2 kV | 1.4 V | 56 A | 50 nA | + 175 C | 1.2 kV | Tube | ||||||
Mfr: SCS310KGHRC16 TTI: SCS310KGHRC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 1200V, 10A, THD, Silicon-carbide (SiC) SBD for Automotive | 0In Stock | Through Hole | TO-220ACGE-3 | Single | 10 A | 1.2 kV | 1.4 V | 100 A | 100 nA | + 175 C | 1.2 kV | Tube | ||||||
Mfr: SCS315KEC11 TTI: SCS315KEC11 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 1200V, 15A, 3-pin THD, Silicon-carbide (SiC) SBD | 0In Stock | Through Hole | TO-247N-3 | Single | 15 A | 1.2 kV | 1.4 V | 145 A | 150 nA | + 175 C | 1.2 kV | Tube | ||||||
Mfr: SCS208AJHRTLL TTI: SCS208AJHRTLL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 650V 8A 13nC SiC SBD AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-263AB-3 | Single | 8 A | 650 V | 1.55 V | 30 A | 160 uA | + 175 C | 650 V | SCS2x | AEC-Q101 | Reel | SCS208AJHR | |||
Mfr: VS-3C02EJ12-M3/I TTI: VS-3C02EJ12-M3/I Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes Sic 1200V - SlimSMA-e3 | 0In Stock | SMD/SMT | DO-221AC-2 | Single | 2 A | 1.2 kV | 1.85 V | 21 A | 150 nA | - 55 C | + 175 C | 1.2 kV | eSMP | Reel | ||||
Mfr: VS-3C16ED07T-M3/I TTI: VS-3C16ED07T-M3/I Vishay Availability: 0In StockSiC Schottky Diodes SIC-G3-SMPD 2L 16A 650V | 0In Stock | SMD/SMT | SMPD-2L | Single | 16 A | 650 V | 1.3 V | 104 A | 1 uA | - 55 C | + 175 C | 650 V | VS-3C16ED07T-M3 | Reel | ||||
Mfr: BSDH10G65E2 TTI: BSDH10G65E2 Bourns Availability: 0In StockSiC Schottky Diodes 650V 10A High Surge SiC diode in TO220-2 | 0In Stock | Through Hole | TO-220-2 | Single | 10 A | 650 V | 1.45 V | 60 A | 500 nA | - 55 C | + 175 C | 650 V | BSD | Tube | ||||
Mfr: SCS215AEGC11 TTI: SCS215AEGC11 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 15A RDL SIC SKY | 0In Stock | Through Hole | TO-247N-3 | Single | 15 A | 650 V | 1.55 V | 52 A | 300 uA | + 175 C | 650 V | Bulk | SCS215AE | |||||
Mfr: SCS208AJTLL TTI: SCS208AJTLL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes DIODE: 8A 600V | 0In Stock | SMD/SMT | TO-263AB-3 | Single | 8 A | 650 V | 1.55 V | 30 A | 160 uA | + 175 C | 650 V | SCS2x | Reel | SCS208AJ | ||||
Mfr: BSDW20G65C2 TTI: BSDW20G65C2 Bourns Availability: 0In StockSiC Schottky Diodes 650V each 10A High Surge Dual SiC schottky diode in TO247-3 | 0In Stock | Through Hole | TO-247-3 | Single | 20 A | 1.2 kV | 1.42 V | 60 A | 1 uA | - 55 C | + 175 C | BSD | Tube | |||||
Mfr: SCS220AJHRTLL TTI: SCS220AJHRTLL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 650V 20A SiC SBD AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-263AB-3 | Single | 20 A | 650 V | 1.55 V | 68 A | 400 uA | + 175 C | 650 V | SCS2x | AEC-Q101 | Reel | SCS220AJHR | |||
Mfr: TRS10V65H,LQ TTI: TRS10V65H,LQ Toshiba Availability: 0In StockSiC Schottky Diodes G3 SiC-SBD 650V 10A DFN8x8 | 0In Stock | SMD/SMT | DFN-8 | 10 A | 650 V | 1.2 V | 510 A | 2 uA | Reel | |||||||||
Mfr: BSDH06G65E2 TTI: BSDH06G65E2 Bourns Availability: Not Available OnlineSiC Schottky Diodes 650V 6A High Surge SiC schottky diode in TO220-2 | Not Available Online | Through Hole | TO-220-2 | Single | 10 A | 650 V | 1.45 V | 60 A | 500 nA | - 55 C | + 175 C | BSD | Tube | |||||
Mfr: BSDH08G65E2 TTI: BSDH08G65E2 Bourns Availability: 0In StockSiC Schottky Diodes 650V 8A High Surge SiC schottky diode in TO220-2 | 0In Stock | Through Hole | TO-220-2 | Single | 10 A | 650 V | 1.45 V | 60 A | 500 nA | - 55 C | + 175 C | BSD | Tube | |||||
Mfr: BSDV10G120E2 TTI: BSDV10G120E2 Bourns Availability: 0In StockSiC Schottky Diodes 1200V 10A High Surge SiC schottky diode in TO247-2 | 0In Stock | BSD | Tube | |||||||||||||||
0In Stock | Through Hole | TO-220AC-2 | Single | 10 A | 1.2 kV | 1.34 V | 50 A | 5.4 uA | - 55 C | + 175 C | VS-4C05ET | Tube | ||||||
0In Stock | Through Hole | TO-247AD-2 | Single | 20 A | 1.2 kV | 1.38 V | 116 A | 9 uA | - 55 C | + 175 C | VS-4C05EP | Tube | ||||||
Mfr: SCS208AGC17 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSiC Schottky Diodes | Not Available Online | Through Hole | TO-220ACG-2 | Single | 8 A | 650 V | 1.55 V | 30 A | 160 uA | + 175 C | 650 V | Tube | SCS208AG | |||||
Mfr: PSC1665J-QJ TTI: Not Assigned Nexperia Availability: 0In StockSiC Schottky Diodes PSC1665J-Q/SOT8018/TO263-2L | 0In Stock | SMD/SMT | D2PAK-2 | Single | 16 A | 650 V | 1.5 V | 650 A | 1 uA | - 55 C | + 175 C | Reel | 934669066118 934670000000 | |||||
Not Available Online | Through Hole | ISO247-3 | Series | 22 A | 1.2 kV | 1.5 V | 750 A | 30 uA | - 40 C | + 150 C | 1.2 kV | Tube | ||||||
Mfr: SCS312AGHRC16 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 650V, 12A, THD, Silicon-carbide (SiC) SBD : Switching loss reduced, enabling high-speed switching. | 0In Stock | Through Hole | TO-220ACGE-3 | Single | 12 A | 650 V | 1.35 V | 350 A | 36 nA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS315AGHRC16 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 650V, 15A, THD, Silicon-carbide (SiC) SBD : Switching loss reduced, enabling high-speed switching. | 0In Stock | Through Hole | TO-220ACGE-3 | Single | 15 A | 650 V | 1.35 V | 410 A | 45 nA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS315KNTRL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 1200V, 15A, SMD, Silicon-carbide (SiC) SBD : Switching loss reduced, enabling high-speed switching. (Wide creepage distance, 3-pin package) | 0In Stock | SMD/SMT | TO-263-2 | Single | 15 A | 1.2 kV | 1.35 V | 590 A | 150 nA | + 175 C | 1.2 kV | Reel | ||||||
Not Available Online | LSIC2SD |