Through Hole, SMD/SMT - SiC Schottky Diodes
487 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCS240AE2GC11 TTI: SCS240AE2GC11 ROHM Semiconductor Availability: 12,060In StockSiC Schottky Diodes RECT 650V 20A RDL SIC SKY | 12,060In Stock | Through Hole | TO-247N-3 | Dual | 40 A | 650 V | 1.55 V | 130 A | 400 uA | + 175 C | 650 V | Tube | SCS240AE2 | |||||
Mfr: TRS30H120H,S1Q TTI: TRS30H120H,S1Q Toshiba Availability: 10,200In Stock1,140 On Order Expected 21-Oct-26 SiC Schottky Diodes RECT 1.2KV 30A RDL SIC SKY | 10,200In Stock1,140 On Order Expected 21-Oct-26 | Through Hole | TO-247-2L | Single | 83 A | 1.2 kV | 1.27 V | 1.63 kA | 2.8 uA | + 175 C | Bulk | |||||||
Mfr: SCS205KGC17 TTI: SCS205KGC17 ROHM Semiconductor Availability: 0In Stock24,000 On Order Expected 11-Mar-27 SiC Schottky Diodes RECT 1.2KV 5A RDL SIC SKY | 0In Stock24,000 On Order Expected 11-Mar-27 | Through Hole | TO-220ACG-2 | Single | 5 A | 1.2 kV | 1.6 V | 23 A | 100 uA | + 175 C | 1.2 kV | Tube | SCS205KG | |||||
Mfr: SCS210KE2GC11 TTI: SCS210KE2GC11 ROHM Semiconductor Availability: 0In Stock1,140 On Order Expected 11-Feb-27 SiC Schottky Diodes RECT 1.2KV 5A RDL SIC SKY | 0In Stock1,140 On Order Expected 11-Feb-27 | Through Hole | TO-247N-3 | Dual | 10 A | 1.2 kV | 1.6 V | 45 A | 100 uA | + 175 C | 1.2 kV | Tube | SCS210KE2 | |||||
Mfr: TRS20N65FB,S1Q TTI: TRS20N65FB,S1Q Toshiba Availability: 0In StockSiC Schottky Diodes RECT 650V 10A RDL SIC SKY | 0In Stock | Through Hole | TO-247-3 | Dual Anode Common Cathode | 20 A | 650 V | 1.6 V | 158 A | 500 nA | + 175 C | Tube | |||||||
Mfr: VS-3C01EJ12-M3/H TTI: VS-3C01EJ12-M3/H Vishay Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 1A SM SIC SKY | 0In Stock | SMD/SMT | DO-221AC-2 | Single | 1 A | 1.2 kV | 1.85 V | 12.5 A | 4.5 uA | - 55 C | + 175 C | 1.2 kV | Reel | |||||
Mfr: SCS310AGC16 TTI: SCS310AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 18A RDL SIC SKY | 0In Stock | Through Hole | TO-220ACGE-2 | Single | 10 A | 650 V | 1.5 V | 82 A | 50 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS230KE2HRC11 TTI: SCS230KE2HRC11 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 15A RDL SIC SKY | 0In Stock | Through Hole | TO-247N-3 | Dual | 30 A | 1.2 kV | 1.6 V | 120 A | 300 uA | + 175 C | 1.2 kV | Tube | SCS230KE2HR | |||||
Mfr: VS-3C15EP12L-M3 TTI: VS-3C15EP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 15A RDL POWER SIC | 0In Stock | Through Hole | TO-247 | VS-3C15EP12L | Tube | |||||||||||||
Mfr: VS-3C10ET12S2L-M3 TTI: VS-3C10ET12S2L-M3 Vishay Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - D2-PAK | 0In Stock | SMD/SMT | TO-263AB-2 | Single | 10 A | 1.2 kV | 1.35 V | 84 A | 600 nA | - 55 C | + 175 C | VS-3C10ET12S2L | Reel | |||||
Mfr: DCK10I1200PA TTI: DCK10I1200PA Littelfuse Availability: 0In StockSiC Schottky Diodes 1200V 10A TO-220-2L | 0In Stock | Through Hole | TO-220-2L | Single | 10 A | 1.2 kV | 1.48 V | 72 A | 1 uA | - 55 C | + 175 C | 1.2 kV | DCK | Tube | ||||
Mfr: VS-3C20ET07S2L-M3 TTI: VS-3C20ET07S2L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 20A SM POWER SIC | 0In Stock | SMD/SMT | D2PAK-2 | Single | 20 A | 650 V | 1.3 V | 110 A | 1.3 uA | - 55 C | + 175 C | 650 V | Reel | |||||
Mfr: DCK10I650HA TTI: DCK10I650HA Littelfuse Availability: 0In StockSiC Schottky Diodes 650V 10A TO-247-2L | 0In Stock | Through Hole | TO-247-2L | Single | 10 A | 650 V | 1.37 V | 60 A | 1 uA | - 55 C | + 175 C | 650 V | DCK | Tube | ||||
Mfr: TRS6A65F,S1Q TTI: TRS6A65F,S1Q Toshiba Availability: 0In StockSiC Schottky Diodes RECT 650V 6A RDL SIC SKY | 0In Stock | Through Hole | TO-220F-2L | Single | 6 A | 650 V | 1.45 V | 52 A | 300 nA | + 175 C | 650 V | Tube | TRS6A65F,S1Q(S2 | |||||
Mfr: VS-3C06ET07T-M3 TTI: VS-3C06ET07T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 6A RDL POWER SIC | 0In Stock | Through Hole | TO-220AC-2L | Single | 6 A | 650 V | 1.3 V | 42 A | 200 nA | - 55 C | + 175 C | 650 V | Tube | |||||
Mfr: VS-3C08ET07T-M3 TTI: VS-3C08ET07T-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 8A RDL POWER SIC | 0In Stock | Through Hole | TO-220AC-2L | Single | 8 A | 650 V | 1.3 V | 54 A | 250 nA | - 55 C | + 175 C | 650 V | Tube | |||||
Mfr: VS-3C12ET07S2L-M3 TTI: VS-3C12ET07S2L-M3 Vishay Semiconductors Availability: 0In StockSiC Schottky Diodes RECT 650V 12A SM POWER SIC | 0In Stock | SMD/SMT | D2PAK-2 | Single | 12 A | 650 V | 1.3 V | 83 A | 800 nA | - 55 C | + 175 C | 650 V | Reel | |||||
Mfr: TRS20N120HB,S1Q TTI: TRS20N120HB,S1Q Toshiba Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 32A RDL SIC SKY | 0In Stock | Through Hole | TO-247-3 | Common Anode | 64 A | 1.2 kV | 1.27 V | 1.38 kA | 1 uA | - 55 C | + 175 C | Tube | ||||||
Mfr: LSIC2SD065D40CC TTI: LSIC2SD065D40CC Littelfuse Availability: 0In StockSiC Schottky Diodes 650 V SiC Schottky Barrier Diodes in TO-263-2L D2PAK | 0In Stock | SMD/SMT | TO-263-2L | Common Cathode | 96 A | 650 V | 1.7 V | 95 A | 3 uA | - 55 C | + 175 C | 650 V | Reel | |||||
Mfr: SCS306AMC7G TTI: SCS306AMC7G ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 6A RDL SIC SKY | 0In Stock | Through Hole | TO-220FM-2 | Single | 6 A | 650 V | 1.5 V | 47 A | 30 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS312AMC7G TTI: SCS312AMC7G ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 12A RDL SIC SKY | 0In Stock | Through Hole | TO-220FM-2 | Single | 12 A | 650 V | 1.5 V | 96 A | 60 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS212ANTRL TTI: SCS212ANTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 12A SM SIC SKY | 0In Stock | SMD/SMT | TO-263-2L | Single | 12 A | 650 V | 1.63 V | 170 A | 84 uA | + 175 C | 650 V | Reel | ||||||
Mfr: VS-3C20EP12L-M3 TTI: VS-3C20EP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 20A RDL POWER SIC | 0In Stock | Through Hole | TO-247 | VS-3C20EP12L | Tube | |||||||||||||
Mfr: SCS220KNTRL TTI: SCS220KNTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 20A SM SIC SKY | 0In Stock | SMD/SMT | TO-263-2L | Single | 20 A | 1.2 kV | 1.9 V | 330 A | 260 uA | + 175 C | 1.2 kV | Reel | ||||||
0In Stock | Through Hole | TO-220-2 | Single | 8 A | 650 V | 1.45 V | 69 A | 400 nA | + 175 C | Tube | TRS8E65F,S1Q(S |