Nexperia - SiC Schottky Diodes
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSC20120JJ TTI: Not Assigned Nexperia Availability: 0In StockSiC Schottky Diodes PSC20120J/SOT8018/TO263-2L | 0In Stock | SMD/SMT | D2PAK-2 | Single | 20 A | 1.2 kV | 1.5 V | 710 A | 1 uA | - 55 C | + 175 C | 1.2 kV | Reel | 934669465118 934670000000 | ||||
0In Stock | SMD/SMT | D2PAK-R2P | Single | 20 A | 650 V | 1.5 V | 780 A | 1 uA | - 55 C | + 175 C | 650 V | Reel | 934662962118 | |||||
Mfr: PSC1065H-QJ TTI: Not Assigned Nexperia Availability: 0In StockSiC Schottky Diodes PSC1065H-Q/SOT8017/TO252-2L | 0In Stock | DPAK-R2P | Single | 10 A | 650 V | 1.5 V | 440 A | 1 uA | - 55 C | + 175 C | 650 V | Reel | 934663218118 | |||||
0In Stock | Through Hole | TO-247-2 | Single | 16 A | 650 V | 1.5 V | 650 A | 1 uA | - 55 C | + 175 C | 934667970127 | |||||||
0In Stock | Through Hole | TO-247-2 | Single | 20 A | 650 V | 1.5 V | 780 A | 1 uA | - 55 C | + 175 C | 650 V | 934667971127 | ||||||
0In Stock | Through Hole | TO-220-2 | Single | 6 A | 650 V | 1.5 V | 300 A | 1 uA | - 55 C | + 175 C | PSC0665 | 934667969127 | ||||||
Mfr: PSC20120J-QJ TTI: Not Assigned Nexperia Availability: 0In StockSiC Schottky Diodes PSC20120J-Q/SOT8018/TO263-2L | 0In Stock | Reel | 934670115118 934670000000 | |||||||||||||||
Mfr: PSC2065J-QJ TTI: Not Assigned Nexperia Availability: 0In StockSiC Schottky Diodes PSC2065J-Q/SOT8018/TO263-2L | 0In Stock | SMD/SMT | D2PAK-2 | Single | 20 A | 650 V | 1.5 V | 780 A | 180 uA | - 55 C | + 175 C | 650 V | Reel | 934667972118 | ||||
Mfr: PSC1065J-QJ TTI: Not Assigned Nexperia Availability: 0In StockSiC Schottky Diodes PSC1065J-Q/SOT8018/TO263-2L | 0In Stock | SMD/SMT | D2PAK-2 | Single | 10 A | 650 V | 1.5 V | 440 A | 1 uA | - 55 C | + 175 C | Reel | 934663809118 | |||||
Mfr: PSC10120LQ TTI: Not Assigned Nexperia Availability: 0In StockSiC Schottky Diodes PSC10120L/SOT8022/TO247-2L | 0In Stock | Through Hole | TO-247-2 | Single | 10 A | 1.2 kV | 1.5 V | 670 A | 1 uA | - 55 C | + 175 C | 1.2 kV | 934670106127 | |||||
Mfr: PSC16120JJ TTI: Not Assigned Nexperia Availability: 0In StockSiC Schottky Diodes PSC16120J/SOT8018/TO263-2L | 0In Stock | SMD/SMT | D2PAK-R2P | Single | 16 A | 1.2 kV | 1.5 V | 690 A | 1 uA | - 55 C | + 175 C | 1.2 kV | Reel | 934670110118 | ||||
Mfr: PSC10120KQ TTI: Not Assigned Nexperia Availability: 0In StockSiC Schottky Diodes PSC10120K/SOT8021/TO220-2L | 0In Stock | Through Hole | TO-220-2 | Single | 10 A | 1.2 kV | 1.5 V | 670 A | 1 uA | - 55 C | + 175 C | 1.2 kV | 934670105127 | |||||
Mfr: PSC20120LQ TTI: Not Assigned Nexperia Availability: 0In StockSiC Schottky Diodes PSC20120L/SOT8022/TO247-2L | 0In Stock | Through Hole | TO-247-2 | Single | 20 A | 1.2 kV | 1.5 V | 710 A | 1 uA | - 55 C | + 175 C | 1.2 kV | 934670079127 934670000000 | |||||
Mfr: PSC10120HJ TTI: Not Assigned Nexperia Availability: 0In StockSiC Schottky Diodes PSC10120H/SOT8017/TO252-2L | 0In Stock | SMD/SMT | DPAK-R2P | Single | 10 A | 1.2 kV | 1.5 V | 670 A | 1 uA | - 55 C | + 175 C | 1.2 kV | Reel | 934670103118 | ||||
0In Stock | SMD/SMT | D2PAK-R2P | Single | 16 A | 650 V | 1.5 V | 650 A | 1 uA | - 55 C | + 175 C | Reel | 934662961118 | ||||||
Mfr: PSC16120LQ TTI: Not Assigned Nexperia Availability: 0In StockSiC Schottky Diodes PSC16120L/SOT8022/TO247-2L | 0In Stock | Through Hole | TO-247-2 | Single | 16 A | 1.2 kV | 1.5 V | 690 A | 1 uA | - 55 C | + 175 C | 1.2 kV | 934670111127 | |||||
Mfr: PSC2065T2A0-QJ TTI: Not Assigned Nexperia Availability: 0In StockSiC Schottky Diodes PSC2065T2A0-Q/SOT8107/X.PAK | 0In Stock | Reel | 934670915118 | |||||||||||||||
Mfr: PSC1665J-QJ TTI: Not Assigned Nexperia Availability: 0In StockSiC Schottky Diodes PSC1665J-Q/SOT8018/TO263-2L | 0In Stock | SMD/SMT | D2PAK-2 | Single | 16 A | 650 V | 1.5 V | 650 A | 1 uA | - 55 C | + 175 C | Reel | 934669066118 934670000000 | |||||
Mfr: PSC1065B1-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineSiC Schottky Diodes PSC1065B1-Q/NBD2/UNCASED | Not Available Online | SMD/SMT | PSC1065B1-Q-2 | Single | 10 A | 650 V | 1.5 V | 440 A | 1 uA | - 55 C | + 175 C | 650 V | 934667973027 | |||||
Mfr: PSC2065B1Z TTI: Not Assigned Nexperia Availability: Not Available OnlineSiC Schottky Diodes PSC2065B1/NBD2/Bare Die | Not Available Online | SMD/SMT | Die | Single | 20 A | 650 V | 1.5 V | 780 A | - 55 C | + 175 C | 650 V | 934667976027 934670000000 | ||||||
Mfr: PSC20120B1Z TTI: Not Assigned Nexperia Availability: Not Available OnlineSiC Schottky Diodes PSC20120B1/NBD2/Bare Die | Not Available Online | SMD/SMT | D2PAK-R2P | Single | 20 A | 1.2 kV | 1.5 V | 710 A | 1 uA | - 55 C | + 175 C | 1.2 kV | 934670000000 934669546027 | |||||
Mfr: PSC1665B1Z TTI: Not Assigned Nexperia Availability: Not Available OnlineSiC Schottky Diodes PSC1665B1/NBD2/Bare Die | Not Available Online | SMD/SMT | Die | Single | 16 A | 650 V | 1.5 V | 650 A | 1 uA | - 55 C | + 175 C | 650 V | 934667975027 934670000000 | |||||
Mfr: PSC1065B1AZ TTI: Not Assigned Nexperia Availability: Not Available OnlineSiC Schottky Diodes PSC1065B1/NBD2/UNCASED | Not Available Online | SMD/SMT | PSC1065B1-2 | Single | 10 A | 650 V | 1.5 V | 440 A | 1 uA | - 55 C | + 175 C | 650 V | 934665873027 | |||||
Mfr: PSC20120B1-QZ TTI: Not Assigned Nexperia Availability: Not Available OnlineSiC Schottky Diodes The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | D2PAK-R2P | Single | 20 A | 1.2 kV | 1.5 V | 710 A | 1 uA | - 55 C | + 175 C | 1.2 kV | 934670000000 934670116027 | |||||
Not Available Online | Through Hole | TO-252-2 | Single | 10 A | 650 V | 1.5 V | 440 A | 1 uA | - 55 C | + 175 C | 650 V |