IXYS - SiC Schottky Diodes
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS150TC60110 TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockSiC Schottky Diodes | 0In Stock | SMD/SMT | SMD-6 | Triple Common Cathode | 10 A | 600 V | 1.6 V | 25 A | 10 uA | - 55 C | + 175 C | 600 V | SS150 | Tube | |||
Mfr: SS150TI60110 TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockSiC Schottky Diodes | 0In Stock | SMD/SMT | SMD-6 | Triple | 10 A | 600 V | 1.6 V | 25 A | 10 uA | - 55 C | + 175 C | 600 V | SS150 | Tube | |||
Mfr: SS275TI12205 TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockSiC Schottky Diodes | 0In Stock | SMD/SMT | SMD-6 | Triple | 5 A | 1.2 kV | 1.6 V | 12 A | 50 uA | - 55 C | + 175 C | 1.2 kV | SS27 | Tube | |||
Mfr: SS150TA60110 TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockSiC Schottky Diodes | 0In Stock | SMD/SMT | SMD-6 | Triple Common Anode | 10 A | 600 V | 1.6 V | 25 A | 10 uA | - 55 C | + 175 C | 600 V | SS150 | Tube | |||
Mfr: SS275TA12205 TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockSiC Schottky Diodes | 0In Stock | SMD/SMT | SMD-6 | Triple Common Anode | 5 A | 1.2 kV | 1.6 V | 12 A | 50 uA | - 55 C | + 175 C | 1.2 kV | SS27 | Tube | |||
Mfr: SS275TC12205 TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockSiC Schottky Diodes | 0In Stock | SMD/SMT | SMD-6 | Triple Common Cathode | 5 A | 1.2 kV | 1.6 V | 12 A | 50 uA | - 55 C | + 175 C | 1.2 kV | SS27 | Tube |