ROHM Semiconductor - SiC Schottky Diodes
201 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCS240AE2GC11 TTI: SCS240AE2GC11 ROHM Semiconductor Availability: 12,060In StockSiC Schottky Diodes RECT 650V 20A RDL SIC SKY | 12,060In Stock | Through Hole | TO-247N-3 | Dual | 40 A | 650 V | 1.55 V | 130 A | 400 uA | + 175 C | 650 V | Tube | SCS240AE2 | |||||
Mfr: SCS205KGC17 TTI: SCS205KGC17 ROHM Semiconductor Availability: 0In Stock24,000 On Order Expected 11-Mar-27 SiC Schottky Diodes RECT 1.2KV 5A RDL SIC SKY | 0In Stock24,000 On Order Expected 11-Mar-27 | Through Hole | TO-220ACG-2 | Single | 5 A | 1.2 kV | 1.6 V | 23 A | 100 uA | + 175 C | 1.2 kV | Tube | SCS205KG | |||||
Mfr: SCS210KE2GC11 TTI: SCS210KE2GC11 ROHM Semiconductor Availability: 0In Stock1,140 On Order Expected 11-Feb-27 SiC Schottky Diodes RECT 1.2KV 5A RDL SIC SKY | 0In Stock1,140 On Order Expected 11-Feb-27 | Through Hole | TO-247N-3 | Dual | 10 A | 1.2 kV | 1.6 V | 45 A | 100 uA | + 175 C | 1.2 kV | Tube | SCS210KE2 | |||||
Mfr: SCS310AGC16 TTI: SCS310AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 18A RDL SIC SKY | 0In Stock | Through Hole | TO-220ACGE-2 | Single | 10 A | 650 V | 1.5 V | 82 A | 50 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS330KE2C11 TTI: SCS330KE2C11 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 1200V, 30A, 3-pin THD, Silicon-carbide (SiC) SBD | 0In Stock | Through Hole | TO-247N-3 | Dual Anode Common Cathode | 30 A | 1.2 kV | 1.4 V | 290 A | 150 nA | + 175 C | 1.2 kV | Tube | ||||||
Mfr: SCS230KE2HRC11 TTI: SCS230KE2HRC11 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 15A RDL SIC SKY | 0In Stock | Through Hole | TO-247N-3 | Dual | 30 A | 1.2 kV | 1.6 V | 120 A | 300 uA | + 175 C | 1.2 kV | Tube | SCS230KE2HR | |||||
Mfr: SCS306AMC7G TTI: SCS306AMC7G ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 6A RDL SIC SKY | 0In Stock | Through Hole | TO-220FM-2 | Single | 6 A | 650 V | 1.5 V | 47 A | 30 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS312AMC7G TTI: SCS312AMC7G ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 12A RDL SIC SKY | 0In Stock | Through Hole | TO-220FM-2 | Single | 12 A | 650 V | 1.5 V | 96 A | 60 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS220KNTRL TTI: SCS220KNTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 20A SM SIC SKY | 0In Stock | SMD/SMT | TO-263-2L | Single | 20 A | 1.2 kV | 1.9 V | 330 A | 260 uA | + 175 C | 1.2 kV | Reel | ||||||
Mfr: SCS320AJTLL TTI: SCS320AJTLL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes SIC SBD 650V 20A 125W TO-263AB (LPTL) | 0In Stock | SMD/SMT | TO-263AB-3 | Single | 20 A | 650 V | 1.5 V | 123 A | 100 uA | + 175 C | 650 V | SCS3x | Reel | SCS320AJ | ||||
Mfr: SCS315AMC7G TTI: SCS315AMC7G ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 15A RDL SIC SKY | 0In Stock | Through Hole | TO-220FM-2 | Single | 15 A | 650 V | 1.5 V | 112 A | 75 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS308AMC7G TTI: SCS308AMC7G ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 8A RDL SIC SKY | 0In Stock | Through Hole | TO-220FM-2 | Single | 8 A | 650 V | 1.5 V | 67 A | 40 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS310AMC7G TTI: SCS310AMC7G ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 10A RDL SIC SKY | 0In Stock | Through Hole | TO-220FM-2 | Single | 10 A | 650 V | 1.5 V | 82 A | 50 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS312AJTLL TTI: SCS312AJTLL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes SIC SBD 650V 12A 88W TO-263AB (LPTL) | 0In Stock | SMD/SMT | TO-263AB-3 | Single | 12 A | 650 V | 1.5 V | 96 A | 60 uA | + 175 C | 650 V | SCS3x | Reel | SCS312AJ | ||||
Mfr: SCS308AGC16 TTI: SCS308AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 8A RDL SIC SKY | 0In Stock | Through Hole | TO-220ACGE-2 | Single | 8 A | 650 V | 1.5 V | 67 A | 40 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS312AGC16 TTI: SCS312AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 12A RDL SIC SKY | 0In Stock | Through Hole | TO-220ACGE-2 | Single | 12 A | 650 V | 1.5 V | 96 A | 60 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS230ANHRTRL TTI: SCS230ANHRTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes 650V, 30A, SMD, Silicon-carbide (SiC) SBD for Automotive (3-pin package) | 0In Stock | SMD/SMT | TO-263-2 | Single | 30 A | 650 V | 1.55 V | 100 A | 600 uA | + 175 C | 650 V | Reel | ||||||
Mfr: SCS230ANTRL TTI: SCS230ANTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 30A SM SIC SKY | 0In Stock | SMD/SMT | TO-263-2L | Single | 30 A | 650 V | 1.63 V | 390 A | 210 uA | + 175 C | 650 V | Reel | ||||||
Mfr: SCS240AE2HRC11 TTI: SCS240AE2HRC11 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes AECQ | 0In Stock | Through Hole | TO-247N-3 | Dual | 40 A | 650 V | 1.55 V | 130 A | 400 uA | + 175 C | 650 V | AEC-Q101 | Tube | SCS240AE2HR | ||||
Mfr: SCS230AE2HRC11 TTI: SCS230AE2HRC11 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 30A RDL SIC SKY | 0In Stock | Through Hole | TO-247N-3 | Dual | 30 A | 650 V | 1.55 V | 100 A | 300 uA | + 175 C | 650 V | Tube | SCS230AE2HR | |||||
Mfr: SCS304AGC16 TTI: SCS304AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 4A RDL SIC SKY | 0In Stock | Through Hole | TO-220ACGE-2 | Single | 4 A | 650 V | 1.5 V | 27 A | 20 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS306AGC16 TTI: SCS306AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 6A RDL SIC SKY | 0In Stock | Through Hole | TO-220ACGE-2 | Single | 6 A | 650 V | 1.5 V | 47 A | 30 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS320AGC16 TTI: SCS320AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 20A RDL SIC SKY | 0In Stock | Through Hole | TO-220ACGE-2 | Single | 20 A | 650 V | 1.5 V | 123 A | 100 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS320AMC7G TTI: SCS320AMC7G ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 20A RDL SIC SKY | 0In Stock | Through Hole | TO-220FM-2 | Single | 20 A | 650 V | 1.5 V | 123 A | 100 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS215KGC17 TTI: SCS215KGC17 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 15A RDL SIC SKY | 0In Stock | Through Hole | TO-220ACG-2 | Single | 15 A | 1.2 kV | 1.6 V | 62 A | 300 uA | + 175 C | 1.2 kV | Tube | SCS215KG |