SiC Schottky Diodes
634 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Configuration | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Vr - Reverse Voltage | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCS240AE2GC11 TTI: SCS240AE2GC11 ROHM Semiconductor Availability: 11,310In StockSiC Schottky Diodes RECT 650V 20A RDL SIC SKY | 11,310In Stock | Through Hole | TO-247N-3 | Dual | 40 A | 650 V | 1.55 V | 130 A | 400 uA | + 175 C | 650 V | Tube | SCS240AE2 | |||||
Mfr: TRS30H120H,S1Q TTI: TRS30H120H,S1Q Toshiba Availability: 12,540In StockSiC Schottky Diodes RECT 1.2KV 30A RDL SIC SKY | 12,540In Stock | Through Hole | TO-247-2L | Single | 83 A | 1.2 kV | 1.27 V | 1.63 kA | 2.8 uA | + 175 C | Bulk | |||||||
Mfr: VS-3C02EJ12-M3/H TTI: VS-3C02EJ12-M3/H-SMP Vishay Availability: 1,000In StockSiC Schottky Diodes RECT 1.2KV 2A SM SIC SKY | 1,000In Stock | Reel | ||||||||||||||||
Mfr: TRS30H120H,S1Q TTI: TRS30H120H Toshiba Availability: 12,540In StockSiC Schottky Diodes RECT 1.2KV 30A RDL SIC SKY | 12,540In Stock | Bulk | ||||||||||||||||
Mfr: DCK20C1200HB TTI: DCK20C1200HB-SMPL Littelfuse Availability: 38In StockSiC Schottky Diodes RECT 1.2KV 20A RDL SIC SKY | 38In Stock | Tube | ||||||||||||||||
Mfr: DCK20I650HA TTI: DCK20I650HA-SMPL Littelfuse Availability: 50In StockSiC Schottky Diodes RECT 650V 20A RDL SIC SKY | 50In Stock | Tube | ||||||||||||||||
Mfr: DCK10I1200HA TTI: DCK10I1200HA-SMPL Littelfuse Availability: 50In StockSiC Schottky Diodes RECT 1.2KV 10A RDL SIC SKY | 50In Stock | Tube | ||||||||||||||||
Mfr: DCK10I650HA TTI: DCK10I650HA-SMPL Littelfuse Availability: 50In StockSiC Schottky Diodes RECT 650V 10A RDL SIC SKY | 50In Stock | Tube | ||||||||||||||||
Mfr: SCS205KGC17 TTI: SCS205KGC17 ROHM Semiconductor Availability: 0In Stock24,000 On Order Expected 11-Mar-27 SiC Schottky Diodes RECT 1.2KV 5A RDL SIC SKY | 0In Stock24,000 On Order Expected 11-Mar-27 | Through Hole | TO-220ACG-2 | Single | 5 A | 1.2 kV | 1.6 V | 23 A | 100 uA | + 175 C | 1.2 kV | Tube | SCS205KG | |||||
Mfr: SCS210KE2GC11 TTI: SCS210KE2GC11 ROHM Semiconductor Availability: 0In Stock1,140 On Order Expected SiC Schottky Diodes RECT 1.2KV 5A RDL SIC SKY | 0In Stock1,140 On Order Expected | Through Hole | TO-247N-3 | Dual | 10 A | 1.2 kV | 1.6 V | 45 A | 100 uA | + 175 C | 1.2 kV | Tube | SCS210KE2 | |||||
Mfr: SCS310AGC16 TTI: SCS310AGC16 ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 18A RDL SIC SKY | 0In Stock | Through Hole | TO-220ACGE-2 | Single | 10 A | 650 V | 1.5 V | 82 A | 50 uA | + 175 C | 650 V | Tube | ||||||
Mfr: TRS20N65FB,S1Q TTI: TRS20N65FB,S1Q Toshiba Availability: 0In StockSiC Schottky Diodes RECT 650V 10A RDL SIC SKY | 0In Stock | Through Hole | TO-247-3 | Dual Anode Common Cathode | 20 A | 650 V | 1.6 V | 158 A | 500 nA | + 175 C | Tube | |||||||
Mfr: VS-3C01EJ12-M3/H TTI: VS-3C01EJ12-M3/H Vishay Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 1A SM SIC SKY | 0In Stock | SMD/SMT | DO-221AC-2 | Single | 1 A | 1.2 kV | 1.85 V | 12.5 A | 4.5 uA | - 55 C | + 175 C | 1.2 kV | Reel | |||||
Mfr: SCS315AMC7G TTI: SCS315AMC7G ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 15A RDL SIC SKY | 0In Stock | Through Hole | TO-220FM-2 | Single | 15 A | 650 V | 1.5 V | 112 A | 75 uA | + 175 C | 650 V | Tube | ||||||
Mfr: SCS215ANTRL TTI: SCS215ANTRL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes RECT 650V 15A SM SIC SKY | 0In Stock | SMD/SMT | TO-263-2L | Single | 15 A | 650 V | 1.63 V | 200 A | 105 uA | + 175 C | 650 V | Reel | ||||||
Mfr: VS-3C30CP12L-M3 TTI: VS-3C30CP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - TO-247 | 0In Stock | Through Hole | TO-247 | VS-3C30CP12L | Tube | |||||||||||||
Mfr: VS-SC200FA120 TTI: VS-SC200FA120 Vishay Availability: 0In StockSiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 1200 V, 200 A | 0In Stock | Screw Mount | SOT-227 | Dual | 100 A | 1.2 kV | 1.45 V | 620 A | 6.85 uA | - 55 C | + 175 C | VS-SC200FA120 | Tube | |||||
Mfr: VS-3C10ET12T-M3 TTI: VS-3C10ET12T-M3 Vishay Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - TO-220 | 0In Stock | Through Hole | TO-247 | VS-3C10ET12T | Tube | |||||||||||||
Mfr: VS-3C02EJ12-M3/H TTI: VS-3C02EJ12-M3/H Vishay Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 2A SM SIC SKY | 0In Stock | SMD/SMT | DO-221AC-2 | Single | 2 A | 1.2 kV | 1.85 V | 21 A | 5 uA | - 55 C | + 175 C | 1.2 kV | Reel | |||||
Mfr: VS-3C05ET12S2L-M3 TTI: VS-3C05ET12S2L-M3 Vishay Availability: 0In StockSiC Schottky Diodes SILICON CARBIDE DIODE - D2-PAK | 0In Stock | SMD/SMT | TO-263AB-2 | Single | 5 A | 1.2 kV | 1.35 V | 42 A | 2 uA | - 55 C | + 175 C | VS-3C05ET12S2L | Reel | |||||
Mfr: DCK40C1200HB TTI: DCK40C1200HB Littelfuse Availability: 0In StockSiC Schottky Diodes common cathode 1200V 40A TO-247-3L | 0In Stock | Through Hole | TO-247-3L | Dual Anode Common Cathode | 54 A | 1.2 kV | 1.48 V | 140 A | 10 uA | - 55 C | + 175 C | 1.2 kV | DCK | Tube | ||||
Mfr: VS-3C20CP12L-M3 TTI: VS-3C20CP12L-M3 Vishay Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 20A RDL POWER SIC | 0In Stock | Through Hole | TO-247 | VS-3C20CP12L | Tube | |||||||||||||
Mfr: SCS320AJTLL TTI: SCS320AJTLL ROHM Semiconductor Availability: 0In StockSiC Schottky Diodes SIC SBD 650V 20A 125W TO-263AB (LPTL) | 0In Stock | SMD/SMT | TO-263AB-3 | Single | 20 A | 650 V | 1.5 V | 123 A | 100 uA | + 175 C | 650 V | SCS3x | Reel | SCS320AJ | ||||
Mfr: VS-3C20ET12T-M3 TTI: VS-3C20ET12T-M3 Vishay Availability: 0In StockSiC Schottky Diodes RECT 1.2KV 20A RDL POWER SIC | 0In Stock | Through Hole | TO-247 | VS-3C20ET12T | Tube | |||||||||||||
0In Stock | Through Hole | TO-220-2 | Single | 6 A | 650 V | 1.45 V | 55 A | 300 nA | + 175 C | Tube | TRS6E65F,S1Q(S |