eSMP - Schottky Diodes & Rectifiers
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS2FH6HM3/H TTI: SS2FH6HM3/H Vishay Semiconductors Availability: 177,000In StockSchottky Diodes & Rectifiers 2A 60V Schottky Rect | 177,000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 60 V | 720 mV | 40 A | 3 uA | - 55 C | + 175 C | eSMP | AEC-Q101 | Reel | ||
Mfr: SS1FH6HM3/I TTI: SS1FH6HM3/I Vishay Semiconductors Availability: 10,000In StockSchottky Diodes & Rectifiers 1A 60V Schottky Rect | 10,000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 60 V | 640 mV | 40 A | 3 uA | - 55 C | + 175 C | eSMP | AEC-Q101 | Reel | ||
Mfr: SS1FH6HM3/H TTI: SS1FH6HM3/H Vishay Semiconductors Availability: 12,000In StockSchottky Diodes & Rectifiers 1A 60V Schottky Rect | 12,000In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 60 V | 640 mV | 40 A | 3 uA | - 55 C | + 175 C | eSMP | AEC-Q101 | Reel | ||
Mfr: SS1F4HM3/H TTI: SS1F4HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1A 40V Schottky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 40 V | 460 mV | 40 A | 150 uA | - 55 C | + 175 C | eSMP | AEC-Q101 | Reel | ||
Mfr: SS1F4HM3/I TTI: SS1F4HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1A 40V Schottky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 1 A | 40 V | 460 mV | 40 A | 150 uA | - 55 C | + 175 C | eSMP | AEC-Q101 | Reel | ||
Mfr: SS2FH6HM3/I TTI: SS2FH6HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 2A 60V Schottky Rect | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-219AB-2 | Single | Si | 2 A | 60 V | 720 mV | 40 A | 3 uA | - 55 C | + 175 C | eSMP | AEC-Q101 | Reel | ||
Mfr: V30D202CHM3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A,200V,SMPD, TRENCH SKY RECT. | 0In Stock | Rectifier | SMD/SMT | SMPD-2 | Single | Si | 15 A | 200 V | 800 mV | 260 A | 2 mA | - 40 C | + 175 C | eSMP | Reel | |||
Mfr: V20D170CHM3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A,170V,SMPD, TRENCH SKY RECT. | 0In Stock | Rectifier | SMD/SMT | SMPD-2 | Single | Si | 10 A | 170 V | 830 mV | 150 A | 800 uA | - 40 C | + 175 C | eSMP | Reel | |||
Mfr: V30D170CHM3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30A,170V,SMPD, TRENCH SKY RECT. | 0In Stock | Rectifier | SMD/SMT | SMPD-2 | Single | Si | 15 A | 170 V | 800 mV | 260 A | 1.5 mA | - 40 C | + 175 C | eSMP | Reel | |||
Mfr: V20D202CHM3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 20A,200V,SMPD, TRENCH SKY RECT. | 0In Stock | Rectifier | SMD/SMT | SMPD-2 | Single | Si | 10 A | 200 V | 830 mV | 150 A | 800 nA | - 40 C | + 175 C | eSMP | Reel |