VxT10200C - Schottky Diodes & Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VBT10200C-E3/4W TTI: VBT10200C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 200V TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | Dual Anode Common Cathode | Si | 10 A | 200 V | 580 mV | 80 A | 150 uA | - 40 C | + 150 C | VxT10200C | Tube | |||
Mfr: VFT10200C-E3/4W TTI: VFT10200C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 200V TrenchMOS | 0In Stock | Schottky Rectifiers | Through Hole | TO-220FP-3 | Dual Anode Common Cathode | Si | 10 A | 200 V | 580 mV | 80 A | 150 uA | - 40 C | + 150 C | VxT10200C | Tube | |||
Mfr: VIT10200C-E3/4W TTI: VIT10200C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 200V TrenchMOS | 0In Stock | Schottky Rectifiers | Through Hole | TO-262AA | Dual Anode Common Cathode | Si | 10 A | 200 V | 580 mV | 80 A | 150 uA | - 40 C | + 150 C | VxT10200C | Tube | |||
Mfr: VBT10200C-E3/8W TTI: VBT10200C-E3/8W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 200V TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-2 (TO-263-2) | Dual Anode Common Cathode | Si | 10 A | 200 V | 580 mV | 80 A | 150 uA | - 40 C | + 150 C | VxT10200C | Reel | |||
Mfr: VFT10202C-M3/4W TTI: VFT10202C-M3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A, 200V,TRENCH SKY RECT. | 0In Stock | Si | VxT10200C | Tube |