Vx30xx0x - Schottky Diodes & Rectifiers
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VB30100S-E3/8W TTI: VB30100S-E3/8W Vishay Semiconductors Availability: 3,200In Stock6,400 On Order Expected 09-Oct-26 Schottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS | 3,200In Stock6,400 On Order Expected 09-Oct-26 | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single | Si | 30 A | 100 V | 910 mV | 250 A | 1 mA | - 40 C | + 150 C | Vx30xx0x | Reel | |||
Mfr: VF30100C-E3/4W TTI: VF30100C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 100 Volt Dual TrenchMOS | 0In Stock | Schottky Rectifiers | Through Hole | TO-220FP-3 | Dual Anode Common Cathode | Si | 30 A | 100 V | 800 mV | 160 A | 500 uA | - 40 C | + 150 C | Vx30xx0x | Tube | |||
Mfr: VB30100S-E3/4W TTI: VB30100S-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single | Si | 30 A | 100 V | 910 mV | 250 A | 1 mA | - 40 C | + 150 C | Vx30xx0x | Tube | |||
Mfr: VF30120SG-E3/4W TTI: VF30120SG-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 120 Volt Single TrenchMOS | 0In Stock | Schottky Rectifiers | Through Hole | TO-220FP-3 | Single Dual Anode | Si | 30 A | 120 V | 1.28 V | 220 A | 500 uA | - 40 C | + 150 C | Vx30xx0x | Tube | |||
Mfr: VB30120SG-E3/8W TTI: VB30120SG-E3/8W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 120 Volt Single TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single | Si | 30 A | 120 V | 1.28 V | 220 A | 500 uA | - 40 C | + 150 C | Vx30xx0x | Reel | |||
Mfr: VF30120C-E3/4W TTI: VF30120C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 120 Volt Dual TrenchMOS | 0In Stock | Schottky Rectifiers | Through Hole | TO-220FP-3 | Dual Anode Common Cathode | Si | 30 A | 120 V | 970 mV | 150 A | 800 uA | - 40 C | + 150 C | Vx30xx0x | Tube | |||
Mfr: VF30200C-E3/4W TTI: VF30200C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 200 Volt Dual TrenchMOS | 0In Stock | Schottky Rectifiers | Through Hole | TO-220FP-3 | Dual Anode Common Cathode | Si | 30 A | 200 V | 1.1 V | 250 A | 160 uA | - 20 C | + 150 C | Vx30xx0x | Tube | |||
Mfr: VB30100C-E3/8W TTI: VB30100C-E3/8W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 100 Volt Dual TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 30 A | 100 V | 800 mV | 160 A | 500 uA | - 40 C | + 150 C | Vx30xx0x | Reel | |||
Mfr: VB30200C-E3/8W TTI: VB30200C-E3/8W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 200 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 30 A | 200 V | 1.1 V | 250 A | 160 uA | - 40 C | + 150 C | Vx30xx0x | Reel | |||
Mfr: VF30100S-E3/4W TTI: VF30100S-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS | 0In Stock | Schottky Rectifiers | Through Hole | TO-220FP-3 | Single Dual Anode | Si | 30 A | 100 V | 1 V | 250 A | 350 uA | - 40 C | + 150 C | Vx30xx0x | Tube | |||
Mfr: VF30100SG-E3/4W TTI: VF30100SG-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS | 0In Stock | Schottky Rectifiers | Through Hole | TO-220FP-3 | Single Dual Anode | Si | 30 A | 100 V | 1 V | 250 A | 350 uA | - 40 C | + 150 C | Vx30xx0x | Reel | |||
Mfr: VI30120SG-E3/4W TTI: VI30120SG-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 120 Volt Single TrenchMOS | 0In Stock | Schottky Rectifiers | Through Hole | TO-262AA | Single Dual Anode | Si | 30 A | 120 V | 1.28 V | 220 A | 500 uA | - 40 C | + 150 C | Vx30xx0x | Tube | |||
Mfr: VB30150C-E3/8W TTI: VB30150C-E3/8W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 150 Volt Dual TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 30 A | 150 V | 1.36 V | 140 A | 200 uA | - 55 C | + 150 C | Vx30xx0x | Reel | |||
Mfr: VB30150C-E3/4W TTI: VB30150C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 150 Volt Dual TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 30 A | 150 V | 1.36 V | 140 A | 200 uA | - 55 C | + 150 C | Vx30xx0x | Tube | |||
Mfr: VI30100C-E3/4W TTI: VI30100C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 100 Volt | 0In Stock | Schottky Rectifiers | Through Hole | TO-262AA | Dual Anode Common Cathode | Si | 30 A | 100 V | 800 mV | 160 A | 500 uA | - 40 C | + 150 C | Vx30xx0x | Tube | |||
Mfr: VB30100C-E3/4W TTI: VB30100C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 100 Volt Dual TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 30 A | 100 V | 800 mV | 160 A | 500 uA | - 40 C | + 150 C | Vx30xx0x | Tube | |||
Mfr: VI30150C-E3/4W TTI: VI30150C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 150 Volt Dual TrenchMOS | 0In Stock | Schottky Rectifiers | Through Hole | TO-262AA | Dual Anode Common Cathode | Si | 30 A | 150 V | 1.36 V | 140 A | 200 uA | - 55 C | + 150 C | Vx30xx0x | Tube | |||
Mfr: VB30120C-E3/8W TTI: VB30120C-E3/8W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 120 Volt Dual TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 30 A | 120 V | 970 mV | 150 A | 800 uA | - 40 C | + 150 C | Vx30xx0x | Reel | |||
Mfr: VB30100SG-E3/4W TTI: VB30100SG-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single | Si | 30 A | 100 V | 1 V | 250 A | 350 uA | - 40 C | + 150 C | Vx30xx0x | Tube | |||
Mfr: VI30100S-E3/4W TTI: VI30100S-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 100 Volt | 0In Stock | Schottky Rectifiers | Through Hole | TO-262AA | Single Dual Anode | Si | 30 A | 100 V | 910 mV | 250 A | 1 mA | - 40 C | + 150 C | Vx30xx0x | Ammo Pack | |||
Mfr: VI30120C-E3/4W TTI: VI30120C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 120 Volt Dual TrenchMOS | 0In Stock | Schottky Rectifiers | Through Hole | TO-262AA | Dual Anode Common Cathode | Si | 30 A | 120 V | 970 mV | 150 A | 800 uA | - 40 C | + 150 C | Vx30xx0x | Tube | |||
Mfr: VB30120SG-E3/4W TTI: VB30120SG-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 120 Volt Single TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single | Si | 30 A | 120 V | 1.28 V | 220 A | 500 uA | - 40 C | + 150 C | Vx30xx0x | Tube | |||
Mfr: VB30120S-E3/8W TTI: VB30120S-E3/8W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 120 Volt Single TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Single | Si | 30 A | 120 V | 1.1 V | 300 A | 500 uA | - 40 C | + 150 C | Vx30xx0x | Reel | |||
Mfr: VB30200C-E3/4W TTI: VB30200C-E3/4W Vishay Semiconductors Schottky Diodes & Rectifiers 30 Amp 200 Volt | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 30 A | 200 V | 1.1 V | 250 A | 160 uA | - 40 C | + 150 C | Vx30xx0x | Tube | |||
Mfr: VB30120C-E3/4W TTI: VB30120C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 30 Amp 120 Volt Dual TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | Dual Anode Common Cathode | Si | 30 A | 120 V | 970 mV | 150 A | 800 uA | - 40 C | + 150 C | Vx30xx0x | Tube |
- 1
- 2