VX60202PW - Schottky Diodes & Rectifiers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VX60202PW-M3/P TTI: VX60202PW-M3/P Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 200V 60A RDL SCHOTTKY | 0In Stock | Schottky Rectifiers | Through Hole | TO-247AD 3L | Dual Anode Common Cathode | Si | 60 A | 200 V | 650 mV | 350 A | 40 mA | - 40 C | + 175 C | VX60202PW | Tube | |||
0In Stock | Schottky Rectifiers | Through Hole | TO-247AD 3L | Dual Anode Common Cathode | Si | 60 A | 200 V | 650 mV | 350 A | 40 mA | - 40 C | + 175 C | VX60202PW | Reel | ||||
Mfr: VX60202PWHM3_A/P TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers | 0In Stock | Schottky Rectifiers | Through Hole | TO-247AD 3L | Dual Anode Common Cathode | Si | 60 A | 200 V | 650 mV | 350 A | 40 mA | - 40 C | + 175 C | VX60202PW | Tube | |||
Mfr: VX60202PWHM3-A/P TTI: Not Assigned Vishay Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | Schottky Rectifiers | Through Hole | TO-247AD 3L | Dual Anode Common Cathode | Si | 60 A | 200 V | 650 mV | 350 A | 40 mA | - 40 C | + 175 C | VX60202PW |