VT10200C-E3 - Schottky Diodes & Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VT10200C-E3/4W TTI: VT10200C-E3/4W Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 10A 200V TrenchMOS | 0In Stock | Schottky Rectifiers | Through Hole | TO-220-3 | Dual Anode Common Cathode | Si | 10 A | 200 V | 580 mV | 80 A | 150 uA | - 40 C | + 150 C | VT10200C-E3 | Tube |