VSSB4xxS - Schottky Diodes & Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSSB410S-E3/52T TTI: VSSB410S-E3/52T Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 4A 100volts TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Single | Si | 4 A | 100 V | 680 mV | 80 A | 250 uA | - 40 C | + 150 C | VSSB4xxS | Reel | |||
Mfr: VSSB410S-E3/5AT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT VSSB | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Si | 4 A | 100 V | 680 mV | 80 A | 7 uA | - 40 C | + 125 C | VSSB4xxS | Reel | ||||
Mfr: VSSB410S-E3/61T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers RECOMMENDED ALT VSSB | Not Available Online | Schottky Rectifiers | SMD/SMT | SMB (DO-214AA) | Si | 4 A | 100 V | 680 mV | 80 A | 7 uA | - 40 C | + 125 C | VSSB4xxS | Reel |