VSSAF5 - Schottky Diodes & Rectifiers
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSSAF510-M3/H TTI: VSSAF510-M3/H Vishay Semiconductors Availability: 3,500In Stock14,000 On Order Expected 28-Oct-26 Schottky Diodes & Rectifiers TMBS 100V Vrrm eSMP SlimSMA (DO-221AC) | 3,500In Stock14,000 On Order Expected 28-Oct-26 | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 100 V | 590 mV | 100 A | 20 mA | - 40 C | + 150 C | VSSAF5 | Reel | |||
Mfr: VSSAF56-M3/6A TTI: VSSAF56-M3/6A Vishay Semiconductors Availability: 3,500In StockSchottky Diodes & Rectifiers 5A, 60V, SMA_SL, TRENCH SKY RECT. | 3,500In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 60 V | 620 mV | 100 A | 400 uA | - 40 C | + 150 C | VSSAF5 | Reel | |||
Mfr: VSSAF56HM3-A/H TTI: VSSAF56HM3-A/H Vishay Semiconductors Availability: 10,500In StockSchottky Diodes & Rectifiers RECT 60V 5A SM TMBS | 10,500In Stock | Si | VSSAF5 | Reel | ||||||||||||||
Mfr: VSSAF510HM3/H TTI: VSSAF510HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 100V Vrrm eSMP AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 100 V | 590 mV | 100 A | 20 mA | - 40 C | + 150 C | VSSAF5 | AEC-Q101 | Reel | ||
Mfr: VSSAF522-M3/H TTI: VSSAF522-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 200V 5A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 2 A | 200 V | 820 mV | 90 A | 50 uA | - 40 C | + 175 C | VSSAF5 | Reel | |||
Mfr: VSSAF515-M3/H TTI: VSSAF515-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 150V Vrrm eSMP SlimSMA (DO-221AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 150 V | 660 mV | 100 A | 5 mA | - 40 C | + 150 C | VSSAF5 | Reel | |||
Mfr: VSSAF5103HM3/I TTI: VSSAF5103HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 5A SM TMBS | 0In Stock | VSSAF5 | Reel | |||||||||||||||
Mfr: VSSAF512-M3/H TTI: VSSAF512-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 120V Vrrm eSMP SlimSMA (DO-221AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 120 V | 620 mV | 100 A | 15 mA | - 40 C | + 150 C | VSSAF5 | Reel | |||
Mfr: VSSAF522-M3/I TTI: VSSAF522-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 200V 5A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 2 A | 200 V | 820 mV | 90 A | 50 uA | - 40 C | + 175 C | VSSAF5 | Reel | |||
Mfr: VSSAF5103-M3/I TTI: VSSAF5103-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A, 100V, SLIM SMA TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 100 V | 640 mV | 100 A | 5 mA | - 40 C | + 150 C | VSSAF5 | Reel | |||
Mfr: VSSAF515HM3/H TTI: VSSAF515HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 150V Vrrm eSMP AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 150 V | 660 mV | 100 A | 5 mA | - 40 C | + 150 C | VSSAF5 | AEC-Q101 | Reel | ||
Mfr: VSSAF56-M3/6B TTI: VSSAF56-M3/6B Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A, 60V, SMA_SL, TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 60 V | 620 mV | 100 A | 400 uA | - 40 C | + 150 C | VSSAF5 | Reel | |||
Mfr: VSSAF56HM3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 60V Vrrm eSMP AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 60 V | 480 mV | 100 A | 15 mA | - 40 C | + 150 C | VSSAF5 | AEC-Q101 | Reel | ||
Mfr: VSSAF522HM3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 2 A | 200 V | 820 mV | 90 A | 50 uA | - 40 C | + 175 C | VSSAF5 | Reel | |||
Mfr: VSSAF510HM3/I TTI: VSSAF510HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A, 100V,SlimSMA AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 100 V | 660 mV | 100 A | 500 uA | - 40 C | + 150 C | VSSAF5 | AEC-Q101 | Reel | ||
Mfr: VSSAF515-M3/I TTI: VSSAF515-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A, 150V,SlimSMA | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 150 V | 1.02 V | 100 A | 200 uA | - 40 C | + 150 C | VSSAF5 | Reel | |||
Mfr: VSSAF510-M3/I TTI: VSSAF510-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A, 100V,SlimSMA | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 100 V | 660 mV | 100 A | 500 uA | - 40 C | + 150 C | VSSAF5 | Reel | |||
Mfr: VSSAF512HM3/H TTI: VSSAF512HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 120V Vrrm eSMP AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 120 V | 620 mV | 100 A | 15 mA | - 40 C | + 150 C | VSSAF5 | AEC-Q101 | Reel | ||
Mfr: VSSAF512HM3/I TTI: VSSAF512HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A, 120V,SlimSMA AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 120 V | 770 mV | 100 A | 400 uA | - 40 C | + 150 C | VSSAF5 | AEC-Q101 | Reel | ||
Mfr: VSSAF515HM3/I TTI: VSSAF515HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A, 150V,SlimSMA AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 150 V | 1.02 V | 100 A | 200 uA | - 40 C | + 150 C | VSSAF5 | AEC-Q101 | Reel | ||
Mfr: VSSAF512-M3/I TTI: VSSAF512-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 5A, 120V,SlimSMA | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 5 A | 120 V | 770 mV | 100 A | 400 uA | - 40 C | + 150 C | VSSAF5 | Reel | |||
Mfr: VSSAF522HM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 2 A | 200 V | 820 mV | 90 A | 50 uA | - 40 C | + 175 C | VSSAF5 | Reel | |||
0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | 5 A | 100 V | 640 mV | 100 A | 5 mA | - 40 C | + 150 C | VSSAF5 | Reel | |||||
0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | 5 A | 100 V | 640 mV | 100 A | 5 mA | - 40 C | + 150 C | VSSAF5 | Reel | |||||
Mfr: VSSAF56HM3-A/I TTI: VSSAF56HM3-A/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 5A SM SCHOTTKY | 0In Stock | Si | VSSAF5 | Reel |
- 1
- 2