VSSAF3M - Schottky Diodes & Rectifiers
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSSAF3M10HM3/H TTI: VSSAF3M10HM3/H Vishay Semiconductors Availability: 7,000In StockSchottky Diodes & Rectifiers TMBS 100V Vrrm eSMP AEC-Q101 Qualified | 7,000In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 3 A | 100 V | 560 mV | 80 A | 3.5 mA | - 40 C | + 175 C | VSSAF3M | AEC-Q101 | Reel | ||
Mfr: VSSAF3M10-M3/H TTI: VSSAF3M10-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 100V Vrrm eSMP SlimSMA (DO-221AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 3 A | 100 V | 560 mV | 80 A | 3.5 mA | - 40 C | + 175 C | VSSAF3M | Reel | |||
Mfr: VSSAF3M10HM3/I TTI: VSSAF3M10HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,100V, Slim SMA AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 3 A | 100 V | 640 mV | 80 A | 200 uA | - 40 C | + 175 C | VSSAF3M | AEC-Q101 | Reel | ||
Mfr: VSSAF3M6-M3/I TTI: VSSAF3M6-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A, 60V, Slim SMA | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 3 A | 60 V | 540 mV | 80 A | 300 uA | - 40 C | + 175 C | VSSAF3M | Reel | |||
Mfr: VSSAF3M6HM3/I TTI: VSSAF3M6HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A, 60V, Slim SMA AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 3 A | 60 V | 540 mV | 80 A | 300 uA | - 40 C | + 175 C | VSSAF3M | AEC-Q101 | Reel | ||
Mfr: VSSAF3M6HM3/H TTI: VSSAF3M6HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 60V Vrrm eSMP AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 3 A | 60 V | 460 mV | 80 A | 6 mA | - 40 C | + 175 C | VSSAF3M | AEC-Q101 | Reel | ||
Mfr: VSSAF3M63HM3/I TTI: VSSAF3M63HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A, 60V SlimSMA TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 3 A | 60 V | 560 mV | 80 A | 5 uA | - 40 C | + 175 C | VSSAF3M | Reel | |||
Mfr: VSSAF3M103HM3/I TTI: VSSAF3M103HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A, 100V, Slim SMA TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 3 A | 100 V | 610 mV | 80 A | 70 uA | - 40 C | + 175 C | VSSAF3M | Reel | |||
Mfr: VSSAF3M6-M3/H TTI: VSSAF3M6-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers TMBS 60V Vrrm eSMP SlimSMA (DO-221AC) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 3 A | 60 V | 460 mV | 80 A | 6 mA | - 40 C | + 175 C | VSSAF3M | Reel | |||
Mfr: VSSAF3M103HM3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | 3 A | 100 V | 610 mV | 80 A | 1.5 mA | - 40 C | + 175 C | VSSAF3M | Reel | ||||
Mfr: VSSAF3M63-M3/I TTI: VSSAF3M63-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A, 60V SlimSMA TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 3 A | 60 V | 560 mV | 80 A | 5 uA | - 40 C | + 175 C | VSSAF3M | Reel | |||
Mfr: VSSAF3M10-M3/I TTI: VSSAF3M10-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A,100V, Slim SMA | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 3 A | 100 V | 640 mV | 80 A | 200 uA | - 40 C | + 175 C | VSSAF3M | Reel | |||
Mfr: VSSAF3M63-M3/H TTI: VSSAF3M63-M3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 3A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 2.6 A | 60 V | 620 mV | 80 A | 5 uA | - 40 C | + 175 C | VSSAF3M | Reel | |||
Mfr: VSSAF3M103-M3/I TTI: VSSAF3M103-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 3A, 100V, SLIM SMA TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 3 A | 100 V | 610 mV | 80 A | 1.5 mA | - 40 C | + 175 C | VSSAF3M | Reel | |||
Mfr: VSSAF3M63HM3/H TTI: VSSAF3M63HM3/H Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 3A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | Si | 2.6 A | 60 V | 620 mV | 80 A | 5 uA | - 40 C | + 175 C | VSSAF3M | Reel | |||
0In Stock | Schottky Rectifiers | SMD/SMT | DO-221AC-2 | Single | 3 A | 100 V | 610 mV | 80 A | 1.5 mA | - 40 C | + 175 C | VSSAF3M | Reel | |||||
Mfr: VSSAF3M10-61HM3J/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | VSSAF3M | ||||||||||||||||
Mfr: VSSAF3M6-61HM3J/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | VSSAF3M |