VS-HFA - Schottky Diodes & Rectifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-HFA16TA60CS-M3 TTI: VS-HFA16TA60CS-M3 Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 600V 16A TO-263 HexFred | 0In Stock | Schottky Diodes | SMD/SMT | D2PAK-2 (TO-263-2) | Dual Anode Common Cathode | Si | 16 A | 600 V | 2.1 V | 60 A | 5 uA | - 55 C | + 150 C | VS-HFA | Tube |