V9N3202 - Schottky Diodes & Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V9N3202HM3/I TTI: V9N3202HM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 9A, 200V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 9 A | 200 V | 800 mV | 150 A | 100 uA | - 40 C | + 175 C | V9N3202 | Reel | |||
Mfr: V9N3202-M3/I TTI: V9N3202-M3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers 9A, 200V DFN33A TMBS RECT | 0In Stock | Schottky Rectifiers | SMD/SMT | DFN-33A-5 | Single | Si | 9 A | 200 V | 800 mV | 150 A | 100 uA | - 40 C | + 175 C | V9N3202 | Reel |