V8PM-S - Schottky Diodes & Rectifiers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V8PM10SHM3/I TTI: V8PM10SHM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 8A TMBS AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 8 A | 100 V | 700 mV | 120 A | 200 uA | - 40 C | + 175 C | V8PM-S | AEC-Q101 | Reel | ||
Mfr: V8PM10SHM3/H TTI: V8PM10SHM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 8A TMBS AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 100 V | 700 mV | 120 A | 200 uA | - 40 C | + 175 C | V8PM-S | AEC-Q101 | Reel | ||
Mfr: V8PM10S-M3/H TTI: V8PM10S-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 8A TMBS SMPC (TO-277A) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single Dual Anode | Si | 8 A | 100 V | 700 mV | 120 A | 200 uA | - 40 C | + 175 C | V8PM-S | Reel | |||
Mfr: V8PM10S-M3/I TTI: V8PM10S-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 100V 8A TMBS SMPC (TO-277A) | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Dual Anode Common Cathode | Si | 8 A | 100 V | 700 mV | 120 A | 200 uA | - 40 C | + 175 C | V8PM-S | Reel | |||
Mfr: V8PM103SHM3/I TTI: V8PM103SHM3/I Vishay Availability: 0In StockSchottky Diodes & Rectifiers RECT 100V 8A SM TMBS | 0In Stock | SMPC (TO-277A-3) | V8PM-S | Reel | ||||||||||||||
Mfr: V8PM103S-M3/I TTI: V8PM103S-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A, 100V, SMPC TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 8 A | 100 V | 660 mV | 120 A | 3 mA | - 40 C | + 175 C | V8PM-S | Reel | |||
0In Stock | SMPC (TO-277A-3) | V8PM-S | Reel | |||||||||||||||
0In Stock | SMPC (TO-277A-3) | V8PM-S | Reel |