V8PL - Schottky Diodes & Rectifiers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V8PL6-M3/86A TTI: V8PL6-M3/86A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A, 60V,TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 8 A | 60 V | 420 mV | 140 A | 21 mA | - 40 C | + 150 C | V8PL | Reel | |||
Mfr: V8PL63HM3/H TTI: V8PL63HM3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 8A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 8 A | 60 V | 480 mV | 140 A | 7 mA | - 40 C | + 150 C | V8PL | Reel | |||
Mfr: V8PL63-M3/I TTI: V8PL63-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 8A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 8 A | 60 V | 480 mV | 140 A | 7 mA | - 40 C | + 150 C | V8PL | Reel | |||
Mfr: V8PL63HM3/I TTI: V8PL63HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 8A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 8 A | 60 V | 480 mV | 140 A | 7 mA | - 40 C | + 150 C | V8PL | Reel | |||
Mfr: V8PL6-M3/87A TTI: V8PL6-M3/87A Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A, 60V,TRENCH SKY RECT. | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | Si | V8PL | Reel | ||||||||||||
Mfr: V8PL63-M3/H TTI: V8PL63-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers RECT 60V 8A SM TMBS | 0In Stock | Schottky Rectifiers | SMD/SMT | SMPC (TO-277A-3) | Single | Si | 8 A | 60 V | 480 mV | 140 A | 7 mA | - 40 C | + 150 C | V8PL | Reel |