V8PAL - Schottky Diodes & Rectifiers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V8PAL50-M3/I TTI: V8PAL50-M3/I Vishay Semiconductors Availability: 0In Stock14,000 On Order Expected 12-Nov-26 Schottky Diodes & Rectifiers 8A 50V TrenchMOS | 0In Stock14,000 On Order Expected 12-Nov-26 | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 50 V | 570 mV | 120 A | 400 uA | - 40 C | + 150 C | V8PAL | Reel | |||
Mfr: V8PAL45-M3/I TTI: V8PAL45-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A 45V Schottky TrenchMOS | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 45 V | 490 mV | 120 A | 1.85 mA | - 40 C | + 150 C | V8PAL | Reel | |||
Mfr: V8PAL45HM3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If(AV) 8A Vrrm 45V AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 45 V | 490 mV | 120 A | 1.85 mA | - 40 C | + 150 C | V8PAL | AEC-Q101 | Reel |