V8PA - Schottky Diodes & Rectifiers
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V8PA12-M3/I TTI: V8PA12-M3/I Vishay Semiconductors Availability: 28,000In StockSchottky Diodes & Rectifiers If 8A Vrrm 120V Ifsm 100A | 28,000In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 120 V | 640 mV | 100 A | 20 mA | - 40 C | + 150 C | V8PA | Reel | V8PA12HM3/I | |||
Mfr: V8PA15HM3/I TTI: V8PA15HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 8A Vrrm 150V AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 150 V | 1.1 V | 100 A | 10 uA | - 40 C | + 150 C | V8PA | AEC-Q101 | Reel | V8PA15-M3/I | ||
Mfr: V8PA10-M3/I TTI: V8PA10-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 8A Vrrm 100V Ifsm 100A | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 100 V | 610 mV | 100 A | 24 mA | - 40 C | + 150 C | V8PA | Reel | V8PA10HM3/I | |||
Mfr: V8PA15-M3/I TTI: V8PA15-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 8A Vrrm 150V Ifsm 100A | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 150 V | 1.1 V | 100 A | 10 uA | - 40 C | + 150 C | V8PA | Reel | V8PA15HM3/I | |||
Mfr: V8PA103-M3/I TTI: V8PA103-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A, 100V, SMPA TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 100 V | 640 mV | 100 A | 3.5 mA | - 40 C | + 150 C | V8PA | Reel | ||||
Mfr: V8PA6HM3/I TTI: V8PA6HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 8A Vrrm 60V AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 60 V | 550 mV | 100 A | 600 uA | - 40 C | + 150 C | V8PA | AEC-Q101 | Reel | V8PA6-M3/I | ||
Mfr: V8PA10HM3/I TTI: V8PA10HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 8A Vrrm 100V AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 100 V | 610 mV | 100 A | 24 mA | - 40 C | + 150 C | V8PA | AEC-Q101 | Reel | V8PA10-M3/I | ||
Mfr: V8PA6-M3/I TTI: V8PA6-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 8A Vrrm 60V Ifsm 100A | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 60 V | 550 mV | 100 A | 600 uA | - 40 C | + 150 C | V8PA | Reel | V8PA6HM3/I | |||
Mfr: V8PA22-M3/H TTI: V8PA22-M3/H Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 200V 8A TMBS SMPA (DO-221BC) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 5 A | 200 V | 900 mV | 90 A | 1 uA | - 40 C | + 175 C | V8PA | Reel | ||||
Mfr: V8PA22HM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers 200V 8A TMBS SMPA (DO-221BC) | Not Available Online | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 5 A | 200 V | 900 mV | 90 A | 1 uA | - 40 C | + 175 C | V8PA | Reel | ||||
0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 5 A | 200 V | 900 mV | 90 A | 1 uA | - 40 C | + 175 C | V8PA | Reel | |||||
Mfr: V8PA22-M3/I TTI: V8PA22-M3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 200V 8A TMBS SMPA (DO-221BC) | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 5 A | 200 V | 900 mV | 90 A | 1 uA | - 40 C | + 175 C | V8PA | Reel | ||||
Mfr: V8PA103HM3/I TTI: V8PA103HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 8A, 100V, SMPA TRENCH SKY RECT. | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 100 V | 740 mV | 100 A | 330 uA | - 40 C | + 150 C | V8PA | Reel | ||||
Mfr: V8PA12HM3/I TTI: V8PA12HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers If 8A Vrrm 120V AEC-Q101 Qualified | 0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 8 A | 120 V | 640 mV | 100 A | 20 mA | - 40 C | + 150 C | V8PA | AEC-Q101 | Reel | V8PA12-M3/I | ||
0In Stock | Schottky Rectifiers | SMD/SMT | SMPA (DO-221BC) | Single | 8 A | 100 V | 740 mV | 100 A | 330 uA | - 40 C | + 150 C | V8PA | Reel | ||||||
0In Stock | Schottky Rectifiers | SMD/SMT | SMPA (DO-221BC) | Single | 8 A | 100 V | 740 mV | 100 A | 330 uA | - 40 C | + 150 C | V8PA | Reel | ||||||
0In Stock | Schottky Rectifiers | SMD/SMT | DO-221BC-2 | Single | Si | 5 A | 200 V | 900 mV | 90 A | 1 uA | - 40 C | + 175 C | V8PA | Reel | |||||
Mfr: V8PA22HM3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | V8PA | |||||||||||||||||
Mfr: V8PA12-BHM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSchottky Diodes & Rectifiers | Not Available Online | V8PA |